• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: A700D686M008ATE015
TTI: A700D686M008ATE015
KEMET
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 8Volt 68uF 2917 2KHr ESR=15 mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
8 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 125 C
2.8 mm
Molded
A700
Reel
Datasheet
Mfr: A700V476M006ATE018
TTI: A700V476M006ATE018
KEMET
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
3.9 A
- 55 C
+ 125 C
2 mm
Molded
A700
Reel
Datasheet
Mfr: A700D686M010ATE015
TTI: A700D686M010ATE015
KEMET
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 10Vol 68uF 2917 2KHr ESR=15 mOhms

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
4.1 A
- 55 C
+ 125 C
2.8 mm
Molded
A700
Reel
Datasheet
Mfr: 25SEK82M
TTI: 25SEK82M
Panasonic Industry
Availability:

0In Stock

28,500 On Order
Expected
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 25V 82uF 25mOhms 6.3 x 6mm

0In Stock

28,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
25 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
25 mOhms
960 mA
- 55 C
+ 125 C
6.3 mm
Can
SEK
Bulk
Datasheet
Mfr: 20SVPK680M
TTI: 20SVPK680M
Panasonic Industry
Availability:

800In Stock

Aluminum Organic Polymer Capacitors 20VDC 680uF OSCON Polymer

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
680 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
12 mOhms
1.7 A
- 55 C
+ 125 C
10 mm
Can
SVPK
Reel
Datasheet
Mfr: EEH-ZK1V221UP
TTI: EEH-ZK1V221UP
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% SMD AEC-Q200

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Can
ZKU
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1V101V
TTI: EEH-ZA1V101V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
10.5 mm (0.413 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
27 mOhms
2.3 A
- 55 C
+ 105 C
8 mm
Vibration-Proof Can
ZA
AEC-Q200
Bulk
Datasheet
Mfr: A768MS277M1VLAV022
TTI: A768MS277M1VLAV022
KEMET
Availability:

50In Stock

Aluminum Organic Polymer Capacitors 35Vol 270uF SMD 2KHr ESR=22 mOhms AECQ200

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
AEC-Q200
Reel
Datasheet
Mfr: HHXC350ARA271MJA0G
TTI: HHXC350ARA271MJA0G
Chemi-Con
Availability:

2,500In Stock

Aluminum Organic Polymer Capacitors 270uF 35V 20% 10 x 10 AEC-Q200

2,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2 A
- 55 C
+ 125 C
10 mm
Can
HXC
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1H680V
TTI: EEH-ZC1H680V
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
30 mOhms
1.25 A
- 55 C
+ 125 C
8 mm
Vibration-Proof Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: APSG160ELL122MH20S
TTI: APSG160ELL122MH20S
Chemi-Con
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16V 1200uF 20% Tol.

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1200 uF
16 VDC
Radial
20 mm (0.787 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
8 mOhms
7.5 A
- 55 C
+ 105 C
8 mm
Can
PSG
Bulk
Datasheet
Mfr: 127AVG050MFBJ
TTI: 127AVG050MFBJ
Knowles / Illinois Capacitor
Availability:

3,800In Stock

Aluminum Organic Polymer Capacitors 120uF 50V 20% tol POLYMER

3,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
50 VDC
Radial
Aluminum Polymer Capacitors
2000 Hours
20 %
32 mOhms
- 55 C
+ 125 C
Can
AVG
Bulk
Datasheet
Mfr: APXE160ARA390ME61G
TTI: APXE160ARA390ME61G
Chemi-Con
Availability:

10,000In Stock

5,000 On Order
Expected 23-Dec-26
Aluminum Organic Polymer Capacitors 39uF 16 Volt

10,000In Stock

5,000 On Order
Expected 23-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
39 uF
16 VDC
SMD/SMT
5.3 mm (0.209 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
35 mOhms
2.07 A
- 55 C
+ 105 C
5 mm
Can
PXE
Reel
Datasheet
Mfr: PCG1A331MCL1GS
TTI: PCG1A331MCL1GS
Nichicon
Availability:

8,000In Stock

Aluminum Organic Polymer Capacitors 330uF 10 Volts 20% AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
10 VDC
SMD/SMT
7 mm (0.276 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
23 mOhms
3.1 A
- 55 C
+ 105 C
8 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: RR71A221MDN1
TTI: RR71A221MDN1
Nichicon
Availability:

450In Stock

Aluminum Organic Polymer Capacitors 10V 220uF 7Mohms

450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
10 VDC
Radial
12.5 mm (0.492 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
7 mOhms
6.1 A
- 55 C
+ 105 C
10 mm
Can
Bulk
FP-010RE221M-R7R
Datasheet
Mfr: EEF-CX0D471R
TTI: EEF-CX0D471R
Panasonic Industry
Availability:

3,500In Stock

Aluminum Organic Polymer Capacitors 470uF 2volts

3,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
2.7 A
- 55 C
+ 105 C
2 mm
Molded
CX
Reel
Datasheet
Mfr: 10SVPS68M
TTI: 10SVPS68M
Panasonic Industry
Availability:

2,000In Stock

Aluminum Organic Polymer Capacitors 10volts 68uF 30mohm 6.3x6mm OSCON

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
10 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
30 mOhms
2.2 A
- 55 C
+ 105 C
6.3 mm
Can
SVPS
Reel
Datasheet
Mfr: EEF-SR0D221R4
TTI: EEF-SR0D221R4
Panasonic Industry
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 220uF 2.0volt

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
4.5 mOhms
8.5 A
- 55 C
+ 105 C
1 mm
Molded
SR
Reel
Datasheet
Mfr: PCH1J680MCL1GS
TTI: PCH1J680MCL1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 68UF 63V ESR=28

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Polymer Capacitors
4000 Hours
20 %
28 mOhms
2 A
- 55 C
+ 135 C
10 mm
Can
Reel
Datasheet
Mfr: 16SVPG330MX
TTI: 16SVPG330MX
Panasonic Industry
Availability:

1,000In Stock

Aluminum Organic Polymer Capacitors 16VDC 330uF 20% 4100mA 16mOhm

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
16 mOhms
4.1 A
- 55 C
+ 105 C
8 mm
Can
SVPG
Reel
Datasheet
Mfr: GYA1J470MCQ1GS
TTI: GYA1J470MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 63VDC 47uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
63 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
40 mOhms
1.1 A
- 55 C
+ 125 C
8 mm
Molded
GYA
Reel
Datasheet
Mfr: GYB1V221MCQ1GS
TTI: GYB1V221MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
20 mOhms
2.5 A
- 55 C
+ 105 C
10 mm
Molded
GYB
Reel
Datasheet
Mfr: GYF1V221MCQ1GS
TTI: GYF1V221MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
35 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
2 A
- 55 C
+ 125 C
8 mm
Molded
GYF
Reel
Datasheet
Mfr: GYC1K220MCQ1GS
TTI: GYC1K220MCQ1GS
Nichicon
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 80V 22uF 20% AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10 mm (0.394 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
45 mOhms
1.6 A
- 55 C
+ 135 C
8 mm
Molded
Reel
Datasheet
Mfr: 80SXE56M
TTI: 80SXE56M
Panasonic Industry
Availability:

200In Stock

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 80VDC 56uF 20% 28mOhms THT

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
80 VDC
Radial
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
1000 Hours
20 %
28 mOhms
980 mA
- 55 C
+ 105 C
8 mm
Can
SXE
Bulk
  • ...
  • 9
  • 10
  • 11