• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Panasonic - Aluminum Organic Polymer Capacitors

1,788 Results
1,788 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: 35SVPF82M
TTI: 35SVPF82M
Panasonic Industry
Availability:

24,000In Stock

28,800 On Order
Expected
Aluminum Organic Polymer Capacitors 35volts 82uF ESR 20mohm

24,000In Stock

28,800 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
35 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
20 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: 16SVPF1000M
TTI: 16SVPF1000M
Panasonic Industry
Availability:

41,200In Stock

50,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm

41,200In Stock

50,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZK1V101XP
TTI: EEH-ZK1V101XP
Panasonic Industry
Availability:

17,100In Stock

54,900 On Order
Expected
Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD

17,100In Stock

54,900 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.68 A
- 55 C
+ 125 C
6.3 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: 20SVPF120M
TTI: 20SVPF120M
Panasonic Industry
Availability:

14,000In Stock

80,000 On Order
Expected
Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm

14,000In Stock

80,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
25 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Reel
Datasheet
Mfr: 16SVP330M
TTI: 16SVP330M
Panasonic Industry
Availability:

6,000In Stock

26,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

6,000In Stock

26,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.72 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: 35SVPF120M
TTI: 35SVPF120M
Panasonic Industry
Availability:

3,600In Stock

81,200 On Order
Expected
Aluminum Organic Polymer Capacitors 35 V 120uF ESR 18mohm

3,600In Stock

81,200 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
35 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
18 mOhms
4.4 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: 25SVPF180M
TTI: 25SVPF180M
Panasonic Industry
Availability:

3,600In Stock

17,200 On Order
Expected
Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm

3,600In Stock

17,200 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
25 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZA1H330XP
TTI: EEH-ZA1H330XP
Panasonic Industry
Availability:

15,300In Stock

20,700 On Order
Expected
Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200

15,300In Stock

20,700 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEF-CX0J221R
TTI: EEF-CX0J221R
Panasonic Industry
Availability:

45,500In Stock

28,000 On Order
Expected 21-Jan-27
Aluminum Organic Polymer Capacitors 220uF 6.3volt

45,500In Stock

28,000 On Order
Expected 21-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
5.1 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: EEH-ZC1V470P
TTI: EEH-ZC1V470P
Panasonic Industry
Availability:

4,000In Stock

4,000 On Order
Expected 11-Nov-26
Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200

4,000In Stock

4,000 On Order
Expected 11-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: 35SVPD22M
TTI: 35SVPD22M
Panasonic Industry
Availability:

39,200In Stock

Aluminum Organic Polymer Capacitors 35volts 22uF 50mohm 8x12mm OSCON

39,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
50 mOhms
700 mA
- 55 C
+ 125 C
8 mm
Can
SVPD
Reel
Datasheet
Mfr: 16SVPG270M
TTI: 16SVPG270M
Panasonic Industry
Availability:

9,000In Stock

180,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON

9,000In Stock

180,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
9.9 mm (0.39 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.8 A
- 55 C
+ 105 C
6.3 mm
Can
SVPG
Reel
Datasheet
Mfr: 16SVPE180M
TTI: 16SVPE180M
Panasonic Industry
Availability:

2,000In Stock

22,500 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm

2,000In Stock

22,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
9.9 mm (0.39 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
11 mOhms
4.46 A
- 55 C
+ 105 C
6.3 mm
Can
SVPE
Reel
Datasheet
Mfr: 6SVPE220MW
TTI: 6SVPE220MW
Panasonic Industry
Availability:

4,500In Stock

30,000 On Order
Expected 12-Jul-27
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm

4,500In Stock

30,000 On Order
Expected 12-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.15 A
- 55 C
+ 105 C
5 mm
Can
SVPE
Reel
Datasheet
Mfr: EEH-ZA1V470P
TTI: EEH-ZA1V470P
Panasonic Industry
Availability:

9,000In Stock

15,000 On Order
Expected 11-Nov-26
Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200

9,000In Stock

15,000 On Order
Expected 11-Nov-26
Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
60 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 20SVP150M
TTI: 20SVP150M
Panasonic Industry
Availability:

4,400In Stock

16,000 On Order
Expected
Aluminum Organic Polymer Capacitors 20volts 150uF ESR 20mohm

4,400In Stock

16,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
20 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
20 mOhms
4.32 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: EEH-ZA1J560V
TTI: EEH-ZA1J560V
Panasonic Industry
Availability:

2,000In Stock

5,500 On Order
Expected 11-Mar-27
Aluminum Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200

2,000In Stock

5,500 On Order
Expected 11-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
63 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
30 mOhms
1.8 A
- 55 C
+ 105 C
10 mm
Vibration-Proof Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 25SEPF56M
TTI: 25SEPF56M
Panasonic Industry
Availability:

1,850In Stock

2,000 On Order
Expected 07-Oct-27
Aluminum Organic Polymer Capacitors 25volts 56uF ESR 30mohm

1,850In Stock

2,000 On Order
Expected 07-Oct-27
Tariff May Apply
Please adjust quantity to Min / Mult value
56 uF
25 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
30 mOhms
2.8 A
- 55 C
+ 105 C
6.3 mm
Can
SEPF
Bulk
Datasheet
Mfr: 35SEPF22M
TTI: 35SEPF22M
Panasonic Industry
Availability:

2,850In Stock

Aluminum Organic Polymer Capacitors 35volts 22uF ESR 35mohm

2,850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
35 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
35 mOhms
2.6 A
- 55 C
+ 105 C
6.3 mm
Can
SEPF
Bulk
Datasheet
Mfr: 50SVPF18M
TTI: 50SVPF18M
Panasonic Industry
Availability:

3,000In Stock

Aluminum Organic Polymer Capacitors 50volts 18uF ESR 35mohm

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
18 uF
50 VDC
SMD/SMT
6.9 mm (0.272 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
35 mOhms
2.7 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: EEH-ZE1H101V
TTI: EEH-ZE1H101V
Panasonic Industry
Availability:

1,500In Stock

Aluminum Organic Polymer Capacitors 50v 100uF 145degC Anti-Vibe AEC-Q200

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
2000 Hours
20 %
28 mOhms
800 mA
- 55 C
+ 145 C
10 mm
Vibration-Proof Can
ZE
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1K220P
TTI: EEH-ZA1K220P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 22UF 80V ESR=45

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
80 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
45 mOhms
1.55 A
- 55 C
+ 105 C
8 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1E561P
TTI: EEH-ZS1E561P
Panasonic Industry
Availability:

250In Stock

Aluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
560 uF
25 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Can
ZS
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZA1H220P
TTI: EEH-ZA1H220P
Panasonic Industry
Availability:

45,000In Stock

Aluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200

45,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
22 uF
50 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
80 mOhms
1.1 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZS1V471V
TTI: EEH-ZS1V471V
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
35 VDC
SMD/SMT
16.5 mm (0.65 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
11 mOhms
4 A
- 55 C
+ 125 C
10 mm
Vibration-Proof Can
ZS
AEC-Q200
Reel
  • 1
  • 2
  • 3
  • 4