KYOCERA AVX - Aluminum Organic Polymer Capacitors
555 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA0812221M025R TTI: APA0812221M025R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 25V 220uF 3.9A 1.1mA Life5000Hrs ESR=30mOhms 20% +105C Can | 400In Stock | 220 uF | 25 VDC | SMD/SMT | 12 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.03 Ohms | 3.9 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA0812102M006R TTI: APA0812102M006R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 6.3V 1000uF 4.25A 1.26mA Life5000Hrs ESR=20mOhms 20% +105C Can | 400In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 12 mm | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.02 Ohms | 4.25 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA0812471M016R TTI: APA0812471M016R KYOCERA AVX Availability: 2,400In StockAluminum Organic Polymer Capacitors 16V 470uF 4.05A 1.504mA Life5000Hrs ESR=20mOhms 20% +105C Can | 2,400In Stock | 470 uF | 16 VDC | SMD/SMT | 12 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.02 Ohms | 4.05 A | - 55 C | + 105 C | 8 mm | Can | APA | Reel | |||||
Mfr: APA0606100M050R TTI: APA0606100M050R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 10uF 1.4A 300uA Life5000Hrs ESR=60mOhms 20% +105C Can | 1,000In Stock | 10 uF | 50 VDC | SMD/SMT | 6 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.06 Ohms | 1.4 A | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APA | Reel | |||
Mfr: APA1010102M010R TTI: APA1010102M010R KYOCERA AVX Availability: 3,500In StockAluminum Organic Polymer Capacitors 10V 1000uF 4.25A 2mA Life5000Hrs ESR=20mOhms 20% +105C Can | 3,500In Stock | 1000 uF | 10 VDC | SMD/SMT | 10.5 mm | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.02 Ohms | 4.25 A | - 55 C | + 105 C | 10.5 mm | 10 mm | Can | APA | Reel | |||
Mfr: APZ0606330M050R TTI: APZ0606330M050R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 50V 33uF 2000Hrs 20% ESR=80mOhms | 1,000In Stock | 33 uF | 50 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 850 mA | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606121M010R TTI: APZ0606121M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 120uF 2.7A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | 120 uF | 10 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.03 Ohms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0609181M016R TTI: APZ0609181M016R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 16V 180uF 2.7A 576uA Life2000Hrs ESR=25mOhms 20% +105C Can | 800In Stock | 180 uF | 16 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.025 Ohms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0609470M035R TTI: APZ0609470M035R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 35V 47uF 1.5A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | 800In Stock | 47 uF | 35 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.05 Ohms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606220M025R TTI: APZ0606220M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 22uF 1.6A 500uA Life2000Hrs ESR=80mOhms 20% +105C Can | 1,000In Stock | 22 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.08 Ohms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606561M002R TTI: APZ0606561M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 560uF 3A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | 560 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.02 Ohms | 3 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0609470M025R TTI: APZ0609470M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 47uF 2A 500uA Life2000Hrs ESR=35mOhms 20% +105C Can | 800In Stock | 47 uF | 25 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.035 Ohms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606101M016R TTI: APZ0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | 100 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.03 Ohms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606560M025R TTI: APZ0606560M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 56uF 1.8A 500uA Life2000Hrs ESR=50mOhms 20% +105C Can | 1,000In Stock | 56 uF | 25 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.05 Ohms | 1.8 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0609331M010R TTI: APZ0609331M010R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 10V 330uF 3.1A 660uA Life2000Hrs ESR=20mOhms 20% +105C Can | 800In Stock | 330 uF | 10 VDC | SMD/SMT | 9 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.02 Ohms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ1012331M035R TTI: APZ1012331M035R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 35V 330uF 2.7A 2.31mA Life2000Hrs ESR=30mOhms 20% +105C Can | 500In Stock | 330 uF | 35 VDC | SMD/SMT | 12.5 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.03 Ohms | 2.7 A | - 55 C | + 105 C | 10 mm | Can | APZ | Reel | |||||
Mfr: APZ0606391M002R TTI: APZ0606391M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 390uF 2.8A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | 390 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.02 Ohms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606331M002R TTI: APZ0606331M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 330uF 2.7A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | 330 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.02 Ohms | 2.7 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606470M035R TTI: APZ0606470M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 47uF 1.1A 500uA Life2000Hrs ESR=45mOhms 20% +105C Can | 1,000In Stock | 47 uF | 35 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.045 Ohms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606330M035R TTI: APZ0606330M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 33uF 1.1A 500uA Life2000Hrs ESR=60mOhms 20% +105C Can | 1,000In Stock | 33 uF | 35 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.06 Ohms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0604101M010R TTI: APZ0604101M010R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 10V 100uF 2000Hours ESR=50mOhms 20% | 1,200In Stock | 100 uF | 10 VDC | SMD/SMT | 4.5 mm (0.177 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 50 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606471M002R TTI: APZ0606471M002R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2.9A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | 470 uF | 2.5 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.02 Ohms | 2.9 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606331M006R TTI: APZ0606331M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 2.1A 500uA Life2000Hrs ESR=20mOhms 20% +105C Can | 1,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.02 Ohms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606151M016R TTI: APZ0606151M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 150uF 2.4A 500uA Life2000Hrs ESR=30mOhms 20% +105C Can | 1,000In Stock | 150 uF | 16 VDC | SMD/SMT | 6 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 0.03 Ohms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APA0606101M006R TTI: APA0606101M006R KYOCERA AVX Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 100uF 2.4A 300uA Life5000Hrs ESR=22mOhms 20% +105C Can | 0In Stock | 100 uF | 6.3 VDC | SMD/SMT | 6 mm | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 0.022 Ohms | 2.4 A | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | APA | Reel |