Panasonic - Aluminum Organic Polymer Capacitors
1,788 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,800In Stock20,000 On Order Expected 20-Jul-27 | 330 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.72 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | ||||||
31,200In Stock21,600 On Order Expected | 82 uF | 35 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | 4 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | ||||||
Mfr: 16SVPF1000M TTI: 16SVPF1000M Panasonic Industry Availability: 47,600In Stock42,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm | 47,600In Stock42,000 On Order Expected | 1000 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZK1V101XP TTI: EEH-ZK1V101XP Panasonic Industry Availability: 0In Stock52,200 On Order Expected Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD | 0In Stock52,200 On Order Expected | 100 uF | 35 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 1.68 A | - 55 C | + 125 C | 6.3 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: EEH-ZK1V331P TTI: EEH-ZK1V331P Panasonic Industry Availability: 9,500In Stock20,000 On Order Expected 28-Dec-26 Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD | 9,500In Stock20,000 On Order Expected 28-Dec-26 | 330 uF | 35 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZK | AEC-Q200 | Reel | ||||
Mfr: 25SVPF180M TTI: 25SVPF180M Panasonic Industry Availability: 6,800In Stock14,000 On Order Expected Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm | 6,800In Stock14,000 On Order Expected | 180 uF | 25 VDC | SMD/SMT | 11.9 mm (0.469 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 4.65 A | - 55 C | + 105 C | 8 mm | Can | SVPF | Reel | |||||
Mfr: EEF-CX0J221R TTI: EEF-CX0J221R Panasonic Industry Availability: 42,000In Stock21,000 On Order Expected 21-Jan-27 Aluminum Organic Polymer Capacitors 220uF 6.3volt | 42,000In Stock21,000 On Order Expected 21-Jan-27 | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 5.1 A | - 55 C | + 105 C | 1.9 mm | Molded | CX | Reel | ||||
Mfr: EEH-ZA1H330XP TTI: EEH-ZA1H330XP Panasonic Industry Availability: 34,200In StockAluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200 | 34,200In Stock | 33 uF | 50 VDC | SMD/SMT | 7.7 mm (0.303 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1V470P TTI: EEH-ZC1V470P Panasonic Industry Availability: 8,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 8,000In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 60 mOhms | 900 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Industry Availability: 39,500In Stock150,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 39,500In Stock150,000 On Order Expected | 270 uF | 16 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 8 mOhms | 5.8 A | - 55 C | + 105 C | 6.3 mm | Can | SVPG | Reel | |||||
Mfr: 16SVPE180M TTI: 16SVPE180M Panasonic Industry Availability: 2,000In Stock22,000 On Order Expected Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm | 2,000In Stock22,000 On Order Expected | 180 uF | 16 VDC | SMD/SMT | 9.9 mm (0.39 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 11 mOhms | 4.46 A | - 55 C | + 105 C | 6.3 mm | Can | SVPE | Reel | |||||
Mfr: 6SVPE220MW TTI: 6SVPE220MW Panasonic Industry Availability: 4,500In Stock30,000 On Order Expected 12-Jul-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm | 4,500In Stock30,000 On Order Expected 12-Jul-27 | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.15 A | - 55 C | + 105 C | 5 mm | Can | SVPE | Reel | |||||
Mfr: 20SVPF120M TTI: 20SVPF120M Panasonic Industry Availability: 10,000In Stock80,000 On Order Expected Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm | 10,000In Stock80,000 On Order Expected | 120 uF | 20 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | 3.2 A | - 55 C | + 105 C | 6.3 mm | Can | SVPF | Reel | |||||
Mfr: EEH-ZA1V470P TTI: EEH-ZA1V470P Panasonic Industry Availability: 22,000In StockAluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200 | 22,000In Stock | 47 uF | 35 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: 6SVPC220MV TTI: 6SVPC220MV Panasonic Industry Availability: 2,000In Stock2,000 On Order Expected 25-Jun-27 Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 15mohm | 2,000In Stock2,000 On Order Expected 25-Jun-27 | 220 uF | 6.3 VDC | SMD/SMT | 5.9 mm (0.232 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 6.3 mm | Vibration-Proof Can | SVPC | Reel | |||||
Mfr: 10SVP330MX TTI: 10SVP330MX Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 10volts 330uF ESR 25mohm | 500In Stock | 330 uF | 10 VDC | SMD/SMT | 7.9 mm (0.311 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.7 A | - 55 C | + 105 C | 10 mm | Can | SVP | Reel | |||||
Mfr: EEH-ZK1E561UP TTI: EEH-ZK1E561UP Panasonic Industry Availability: 1,000In StockAluminum Organic Polymer Capacitors 25VDC 560uF 20% SMD AEC-Q200 | 1,000In Stock | 560 uF | 25 VDC | SMD/SMT | 10.2 mm (0.402 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 20 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | ZKU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1E561P TTI: EEH-ZS1E561P Panasonic Industry Availability: 250In StockAluminum Organic Polymer Capacitors 25VDC 560uF 125degC Hybrid Cap AEC-Q200 | 250In Stock | 560 uF | 25 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEH-ZC1J100P TTI: EEH-ZC1J100P Panasonic Industry Availability: 10,000In StockAluminum Organic Polymer Capacitors 10uF 63volt AEC-Q200 | 10,000In Stock | 10 uF | 63 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.3 mm | Can | ZC | AEC-Q200 | Reel | ||||
Mfr: 16SVPE470M TTI: 16SVPE470M Panasonic Industry Availability: 800In StockAluminum Organic Polymer Capacitors 16volts 470uF ESR 10mohm | 800In Stock | 470 uF | 16 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | SVPE | Reel | |||||
Mfr: EEH-ZA1H220P TTI: EEH-ZA1H220P Panasonic Industry Availability: 44,000In StockAluminum Organic Polymer Capacitors 22uF 50volt AEC-Q200 | 44,000In Stock | 22 uF | 50 VDC | SMD/SMT | 5.8 mm (0.228 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | ZA | AEC-Q200 | Reel | ||||
Mfr: EEF-GX0D561R TTI: EEF-GX0D561R Panasonic Industry Availability: 38,500In Stock35,000 On Order Expected 31-Dec-26 Aluminum Organic Polymer Capacitors 560uF 2.0volt | 38,500In Stock35,000 On Order Expected 31-Dec-26 | 560 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 3 mOhms | 4 A | - 55 C | + 105 C | 1.9 mm | Molded | GX | Reel | ||||
Mfr: EEH-ZU1H151V TTI: EEH-ZU1H151V Panasonic Industry Availability: 400In StockAluminum Organic Polymer Capacitors 50VDC 150uF 20% Anti-V AEC-Q200 | 400In Stock | 150 uF | 50 VDC | SMD/SMT | 12.8 mm (0.504 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 12 mOhms | 4.6 A | - 55 C | + 135 C | 10 mm | Vibration-Proof Can | ZU | AEC-Q200 | Reel | ||||
Mfr: EEH-ZS1V471V TTI: EEH-ZS1V471V Panasonic Industry Availability: 500In StockAluminum Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 | 500In Stock | 470 uF | 35 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 11 mOhms | 4 A | - 55 C | + 125 C | 10 mm | Vibration-Proof Can | ZS | AEC-Q200 | Reel | ||||
Mfr: EEF-KX0D471RB TTI: EEF-KX0D471RB Panasonic Industry Availability: 7,000In StockAluminum Organic Polymer Capacitors 2VDC 470uF 10200mA 3mOhm | 7,000In Stock | 470 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 5500 Hours | 20 % | 3 mOhms | 10.2 A | - 55 C | + 125 C | 1.9 mm | KX | Reel |