KYOCERA - Aluminum Organic Polymer Capacitors
549 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APD0609101M035R TTI: APD0609101M035R KYOCERA AVX Availability: 22,400In StockAluminum Organic Polymer Capacitors 100UF 35V ESR=36 | 22,400In Stock | 100 uF | 35 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 36 mOhms | 2.2 A | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APA0812102M006R TTI: APA0812102M006R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 1000UF 6.3V ESR=20 | 400In Stock | 1000 uF | 6.3 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 20 mOhms | 4.25 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA0812471M016R TTI: APA0812471M016R KYOCERA AVX Availability: 2,400In StockAluminum Organic Polymer Capacitors 470UF 16V ESR=20 | 2,400In Stock | 470 uF | 16 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 20 mOhms | 4.05 A | - 55 C | + 105 C | 8 mm | Can | APA | Reel | |||||
Mfr: APA0812221M025R TTI: APA0812221M025R KYOCERA AVX Availability: 400In StockAluminum Organic Polymer Capacitors 220UF 25V ESR=30 | 400In Stock | 220 uF | 25 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 30 mOhms | 3.9 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APD0609470M050R TTI: APD0609470M050R KYOCERA AVX Availability: 17,600In StockAluminum Organic Polymer Capacitors 47UF 50V ESR=54 | 17,600In Stock | 47 uF | 50 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 54 mOhms | 1.4 A | - 55 C | + 105 C | 9.3 mm | 6.3 mm | Can | APD | Reel | |||
Mfr: APA0809121M035R TTI: APA0809121M035R KYOCERA AVX Availability: 2,000In StockAluminum Organic Polymer Capacitors 120UF 35V ESR=50 | 2,000In Stock | 120 uF | 35 VDC | SMD/SMT | 9.5 mm (0.374 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 50 mOhms | 1.8 A | - 55 C | + 105 C | 8.3 mm | Can | APA | Reel | |||||
Mfr: APV0609470M025R TTI: APV0609470M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 47uF 2000Hrs 20% ESR=31mOhms | 800In Stock | 47 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 31 mOhms | 1.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APZ0606331M006R TTI: APZ0606331M006R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 6.3V 330uF 2000Hours ESR=20mOhms 20% | 1,000In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 20 mOhms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606151M016R TTI: APZ0606151M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 150uF 2000Hours ESR=30mOhms 20% | 1,000In Stock | 150 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0609470M050R TTI: APZ0609470M050R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 50V 47uF 2000Hrs 20% ESR=60mOhms | 800In Stock | 47 uF | 50 VDC | SMD/SMT | 9.3 mm (0.366 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 60 mOhms | 1.4 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APV0606121M010R TTI: APV0606121M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 120uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | 120 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 27 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0609151M025R TTI: APV0609151M025R KYOCERA AVX Availability: 800In StockAluminum Organic Polymer Capacitors 25V 150uF 2000Hours ESR=27mOhms 20% | 800In Stock | 150 uF | 25 VDC | SMD/SMT | 9.3 mm (0.366 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 27 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606221M010R TTI: APV0606221M010R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 10V 220uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | 220 uF | 10 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 27 mOhms | 2.8 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APZ0606680M035R TTI: APZ0606680M035R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 35V 68uF 2000Hrs 20% ESR=45mOhms | 1,000In Stock | 68 uF | 35 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 45 mOhms | 1.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ0606101M025R TTI: APZ0606101M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 100uF 2000Hours ESR=50mOhms 20% | 1,000In Stock | 100 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 50 mOhms | 2.1 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APZ1012221M050R TTI: APZ1012221M050R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 50V 220uF 2000Hours ESR=30mOhms 20% | 500In Stock | 220 uF | 50 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 2.3 A | - 55 C | + 105 C | 10 mm | Can | APZ | Reel | |||||
Mfr: APZ1012471M035R TTI: APZ1012471M035R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 35V 470uF 2000Hours ESR=30mOhms 20% | 500In Stock | 470 uF | 35 VDC | SMD/SMT | 12.5 mm (0.492 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 3 A | - 55 C | + 105 C | 10 mm | Can | APZ | Reel | |||||
Mfr: APZ0606220M025R TTI: APZ0606220M025R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 25V 22uF 2000Hrs 20% ESR=80mOhms | 1,000In Stock | 22 uF | 25 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 80 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | APZ | Reel | |||||
Mfr: APV0606101M016R TTI: APV0606101M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 100uF 2000Hours ESR=27mOhms 20% | 1,000In Stock | 100 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 27 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APV0606181M016R TTI: APV0606181M016R KYOCERA AVX Availability: 1,000In StockAluminum Organic Polymer Capacitors 16V 180uF 2000Hours ESR=54mOhms 20% | 1,000In Stock | 180 uF | 16 VDC | SMD/SMT | 6 mm (0.236 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 54 mOhms | 2.6 A | - 55 C | + 105 C | 6.3 mm | Can | APV | Reel | |||||
Mfr: APZ0811221M035R TTI: APZ0811221M035R KYOCERA AVX Availability: 500In StockAluminum Organic Polymer Capacitors 35V 220uF 2000Hours ESR=30mOhms 20% | 500In Stock | 220 uF | 35 VDC | SMD/SMT | 11.5 mm (0.453 in) | Aluminum Polymer Capacitors | 2000 Hour | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 8 mm | Can | APZ | Reel | |||||
Mfr: APA0812681M010R TTI: APA0812681M010R KYOCERA AVX Availability: 1,600In StockAluminum Organic Polymer Capacitors 680UF 10V ESR=25 | 1,600In Stock | 680 uF | 10 VDC | SMD/SMT | 8.3 mm (0.327 in) | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 25 mOhms | 4.15 A | - 55 C | + 105 C | 12 mm | 8 mm | Can | APA | Reel | |||
Mfr: APA0609680M035R TTI: APA0609680M035R KYOCERA AVX Availability: 8,000In StockAluminum Organic Polymer Capacitors 35V 68uF 0609 20% ES R=60mOhms 5K Hrs | 8,000In Stock | 68 uF | 35 VDC | SMD/SMT | 9.3 mm (0.366 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 60 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | APA | Reel | |||||
Mfr: APA0812561M016R TTI: APA0812561M016R KYOCERA AVX Availability: 1,200In StockAluminum Organic Polymer Capacitors 560UF 16V ESR=20 | 1,200In Stock | 560 uF | 16 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 20 mOhms | 4.15 A | - 55 C | + 105 C | 8 mm | Can | APA | Reel | |||||
Mfr: APA1010102M010R TTI: APA1010102M010R KYOCERA AVX Availability: 3,500In StockAluminum Organic Polymer Capacitors 1000UF 10V ESR=20 | 3,500In Stock | 1000 uF | 10 VDC | SMD/SMT | 10.3 mm (0.406 in) | 10.3 mm (0.406 in) | Aluminum Polymer Capacitors | 5000 Hour | 20 % | 20 mOhms | 4.25 A | - 55 C | + 105 C | 10.5 mm | 10 mm | Can | APA | Reel |