• Polymer Capacitors
  • Aluminum Organic Polymer Capacitors

Aluminum Organic Polymer Capacitors

10,737 Results
10,737 Results
Filtered By:Passive ComponentsCapacitorsPolymer Capacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
Termination Style
Length
Width
Product
Life
Tolerance
ESR
Ripple Current
Minimum Operating Temperature
Maximum Operating Temperature
Height
Diameter
Package Type
Series
Qualification
Packaging
Datasheet
Mfr: EEH-ZK1V101XP
TTI: EEH-ZK1V101XP
Panasonic Industry
Availability:

15,300In Stock

52,200 On Order
Expected
Aluminum Organic Polymer Capacitors 35v 100uf 125degC 10 x 10.2mm SMD

15,300In Stock

52,200 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
35 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
1.68 A
- 55 C
+ 125 C
6.3 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: 16SVPF1000M
TTI: 16SVPF1000M
Panasonic Industry
Availability:

49,200In Stock

42,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 1000uF ESR 12mohm

49,200In Stock

42,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
1000 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
12 mOhms
5.4 A
- 55 C
+ 105 C
10 mm
Can
SVPF
Reel
Datasheet
Mfr: 35SVPF82M
TTI: 35SVPF82M
Panasonic Industry
Availability:

31,200In Stock

20,000 On Order
Expected 08-Apr-27
Aluminum Organic Polymer Capacitors 35volts 82uF ESR 20mohm

31,200In Stock

20,000 On Order
Expected 08-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
82 uF
35 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
20 mOhms
4 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: A700D107M006ATE018
TTI: A700D107M006ATE018
KEMET
Availability:

6,500In Stock

Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms

6,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
18 mOhms
3.7 A
- 55 C
+ 125 C
2.8 mm
Molded
A700
Reel
Datasheet
Mfr: 16SVPE180M
TTI: 16SVPE180M
Panasonic Industry
Availability:

2,000In Stock

22,500 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 11mohm

2,000In Stock

22,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
SMD/SMT
9.9 mm (0.39 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
11 mOhms
4.46 A
- 55 C
+ 105 C
6.3 mm
Can
SVPE
Reel
Datasheet
Mfr: 6SVPE220MW
TTI: 6SVPE220MW
Panasonic Industry
Availability:

4,500In Stock

30,000 On Order
Expected 12-Jul-27
Aluminum Organic Polymer Capacitors 6.3volts 220uF ESR 12mohm

4,500In Stock

30,000 On Order
Expected 12-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.15 A
- 55 C
+ 105 C
5 mm
Can
SVPE
Reel
Datasheet
Mfr: A700X227M006ATE015
TTI: A700X227M006ATE015
KEMET
Availability:

17,500In Stock

Aluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms

17,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
3.9 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: EEF-CX0J221R
TTI: EEF-CX0J221R
Panasonic Industry
Availability:

42,000In Stock

21,000 On Order
Expected 21-Jan-27
Aluminum Organic Polymer Capacitors 220uF 6.3volt

42,000In Stock

21,000 On Order
Expected 21-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
15 mOhms
5.1 A
- 55 C
+ 105 C
1.9 mm
Molded
CX
Reel
Datasheet
Mfr: EEH-ZA1H330XP
TTI: EEH-ZA1H330XP
Panasonic Industry
Availability:

34,200In Stock

Aluminum Organic Polymer Capacitors 33uF 50volt AEC-Q200

34,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
50 VDC
SMD/SMT
7.7 mm (0.303 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
40 mOhms
1.6 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1V470P
TTI: EEH-ZC1V470P
Panasonic Industry
Availability:

8,000In Stock

Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
60 mOhms
900 mA
- 55 C
+ 125 C
6.3 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: PCV1H101MCL2GS
TTI: PCV1H101MCL2GS
Nichicon
Availability:

6,400In Stock

Aluminum Organic Polymer Capacitors 50V 100uF 105C AEC-Q200

6,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
50 VDC
SMD/SMT
12.7 mm (0.5 in)
Aluminum Polymer Capacitors
3000 Hours
20 %
27 mOhms
3.6 A
- 55 C
+ 105 C
10 mm
Can
AEC-Q200
Reel
Datasheet
Mfr: 16SVPG270M
TTI: 16SVPG270M
Panasonic Industry
Availability:

39,500In Stock

150,000 On Order
Expected
Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON

39,500In Stock

150,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
270 uF
16 VDC
SMD/SMT
9.9 mm (0.39 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
8 mOhms
5.8 A
- 55 C
+ 105 C
6.3 mm
Can
SVPG
Reel
Datasheet
Mfr: 20SVPF120M
TTI: 20SVPF120M
Panasonic Industry
Availability:

10,000In Stock

80,000 On Order
Expected
Aluminum Organic Polymer Capacitors 20volts 120uF ESR 25mohm

10,000In Stock

80,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
120 uF
20 VDC
SMD/SMT
5.9 mm (0.232 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
25 mOhms
3.2 A
- 55 C
+ 105 C
6.3 mm
Can
SVPF
Reel
Datasheet
Mfr: APXA6R3ARA221MH70G
TTI: APXA6R3ARA221MH70G
Chemi-Con
Availability:

33,000In Stock

Aluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
SMD/SMT
6.7 mm (0.264 in)
Aluminum Polymer Capacitors
15000 Hours
20 %
25 mOhms
3.02 A
- 55 C
+ 105 C
8 mm
Can
PXA
Reel
Datasheet
Mfr: A700X107M010ATE010
TTI: A700X107M010ATE010
KEMET
Availability:

85,000In Stock

Aluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms

85,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
10 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
10 mOhms
4.7 A
- 55 C
+ 125 C
4 mm
Molded
A700
Reel
Datasheet
Mfr: EEH-ZA1V470P
TTI: EEH-ZA1V470P
Panasonic Industry
Availability:

23,000In Stock

Aluminum Organic Polymer Capacitors 47uF 35volt AEC-Q200

23,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
47 uF
35 VDC
SMD/SMT
5.8 mm (0.228 in)
Aluminum Hybrid Polymer Capacitors
10000 Hours
20 %
60 mOhms
1.3 A
- 55 C
+ 105 C
6.3 mm
Can
ZA
AEC-Q200
Reel
Datasheet
Mfr: 25SVPF180M
TTI: 25SVPF180M
Panasonic Industry
Availability:

6,800In Stock

14,000 On Order
Expected
Aluminum Organic Polymer Capacitors 25volts 180uF ESR 16mohm

6,800In Stock

14,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
25 VDC
SMD/SMT
11.9 mm (0.469 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
16 mOhms
4.65 A
- 55 C
+ 105 C
8 mm
Can
SVPF
Reel
Datasheet
Mfr: 16SVP330M
TTI: 16SVP330M
Panasonic Industry
Availability:

11,200In Stock

20,000 On Order
Expected 20-Jul-27
Aluminum Organic Polymer Capacitors 16volts 330uF ESR 16mohm

11,200In Stock

20,000 On Order
Expected 20-Jul-27
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
16 VDC
SMD/SMT
12.6 mm (0.496 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
16 mOhms
4.72 A
- 55 C
+ 105 C
10 mm
Can
SVP
Reel
Datasheet
Mfr: EEH-ZK1V331P
TTI: EEH-ZK1V331P
Panasonic Industry
Availability:

10,000In Stock

21,000 On Order
Expected
Aluminum Organic Polymer Capacitors 35v 330uf 125degC 10 x 10.2mm SMD

10,000In Stock

21,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
20 mOhms
2.8 A
- 55 C
+ 125 C
10 mm
Can
ZK
AEC-Q200
Reel
Datasheet
Mfr: EEH-ZC1E221P
TTI: EEH-ZC1E221P
Panasonic Industry
Availability:

500In Stock

Aluminum Organic Polymer Capacitors 220uF 25volt AEC-Q200

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
25 VDC
SMD/SMT
10.2 mm (0.402 in)
Aluminum Hybrid Polymer Capacitors
4000 Hours
20 %
27 mOhms
1.6 A
- 55 C
+ 125 C
8 mm
Can
ZC
AEC-Q200
Reel
Datasheet
Mfr: A768MS337M1VLAE022
TTI: A768MS337M1VLAE022
KEMET
Availability:

2,400In Stock

Aluminum Organic Polymer Capacitors 35Vol 330uF SMD 2KHr ESR=22 mOhms

2,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
330 uF
35 VDC
SMD/SMT
Aluminum Polymer Capacitors
2000 Hours
20 %
22 mOhms
2.2 A
- 55 C
+ 125 C
12.2 mm
10 mm
Can
A768
Reel
Datasheet
Mfr: EEF-SX0D471XE
TTI: EEF-SX0D471XE
Panasonic Industry
Availability:

112,000In Stock

Aluminum Organic Polymer Capacitors 470uF 2VDC 6mOhm SP Polymer

112,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
9 mOhms
3.5 A
- 55 C
+ 105 C
2 mm
Molded
SX
Reel
Datasheet
Mfr: 16SEPF180M
TTI: 16SEPF180M
Panasonic Industry
Availability:

50In Stock

3,000 On Order
Expected 25-Jun-27
Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16volts 180uF ESR 22mohm

50In Stock

3,000 On Order
Expected 25-Jun-27
Tariff May Apply
Please adjust quantity to Min / Mult value
180 uF
16 VDC
Radial
6 mm (0.236 in)
Aluminum Polymer Capacitors
5000 Hours
20 %
22 mOhms
3.3 A
- 55 C
+ 105 C
6.3 mm
Can
SEPF
Bulk
Datasheet
Mfr: A700V825M016ATE045
TTI: A700V825M016ATE045
KEMET
Availability:

7,000In Stock

Aluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
8.2 uF
16 VDC
SMD/SMT
7.3 mm (0.287 in)
4.3 mm (0.169 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
45 mOhms
2.4 A
- 55 C
+ 125 C
2 mm
Molded
A700
Reel
Datasheet
Mfr: A765EB107M1CLAE025
TTI: A765EB107M1CLAE025
KEMET
Availability:

4,000In Stock

Aluminum Organic Polymer Capacitors 16Vol 100uF SMD 2KHr ESR=25 mOhms

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
16 VDC
SMD/SMT
5.7 mm (0.224 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
25 mOhms
2.5 A
- 55 C
+ 105 C
6.3 mm
Can
A765
Reel
  • 1
  • 2
  • 3
  • 4