NOJ - Niobium Oxide Capacitors
211 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJA106M006RWJ TTI: NOJA106M006RWJ KYOCERA AVX Availability: 38,000In StockNiobium Oxide Capacitors 6.3V 10uF 20% | 38,000In Stock | 10 uF | 6.3 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 202 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJA475M010RWJ TTI: NOJA475M010RWJ KYOCERA AVX Availability: 14,000In Stock20,000 On Order Expected 30-Jun-27 Niobium Oxide Capacitors 10V 4.7uF 20% | 14,000In Stock20,000 On Order Expected 30-Jun-27 | 4.7 uF | 10 VDC | 3.1 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1 uA | 170 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJA226M006RWJ TTI: NOJA226M006RWJ KYOCERA AVX Availability: 2,000In StockNiobium Oxide Capacitors 6.3V 22uF 20% | 2,000In Stock | 22 uF | 6.3 VDC | 1.8 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 224 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJD107M006RWJ TTI: NOJD107M006RWJ KYOCERA AVX Availability: 1,500In StockNiobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% | 1,500In Stock | 100 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 12 uA | 671 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJB106M010RWJ TTI: NOJB106M010RWJ KYOCERA AVX Availability: 0In Stock2,000 On Order Expected 30-Jun-27 Niobium Oxide Capacitors 10V 10uF 20% | 0In Stock2,000 On Order Expected 30-Jun-27 | 10 uF | 10 VDC | 2.2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2 uA | 215 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJB226M010RWJ TTI: NOJB226M010RWJ KYOCERA AVX Availability: 0In Stock10,000 On Order Expected 17-Mar-27 Niobium Oxide Capacitors 10V 22uF 20% | 0In Stock10,000 On Order Expected 17-Mar-27 | 22 uF | 10 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4.4 uA | 238 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJC476M010SWJ TTI: NOJC476M010SWJ KYOCERA AVX Availability: 0In Stock5,673,000 On Order Expected Niobium Oxide Capacitors 10V 47uF 20% | 0In Stock5,673,000 On Order Expected | 47 uF | 10 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 9.4 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJB336M006RWJ TTI: NOJB336M006RWJ KYOCERA AVX Availability: 0In Stock660,000 On Order Expected 24-Nov-27 Niobium Oxide Capacitors 6.3V 33uF 20% | 0In Stock660,000 On Order Expected 24-Nov-27 | 33 uF | 6.3 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4 uA | 245 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJC686M006RWJ TTI: NOJC686M006RWJ KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 68uF 20% | Not Available Online | 68 uF | 6.3 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 8.2 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC157M006RWJ TTI: NOJC157M006RWJ KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 150uF 20% | 0In Stock | 150 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 18 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC227M006RWJ TTI: NOJC227M006RWJ KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 220uF 20% 20% T ol. | 0In Stock | 220 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 26.4 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJB226M006RWJ TTI: NOJB226M006RWJ KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 22uF 20% | Not Available Online | 22 uF | 6.3 VDC | 1.9 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 232 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJD107M010RWJ TTI: NOJD107M010RWJ KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 100uF 2917 ESR=4 00mOhms 20% | Not Available Online | 100 uF | 10 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 20 uA | 671 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJB476M006RWJ TTI: NOJB476M006RWJ KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 47uF 20% | Not Available Online | 47 uF | 6.3 VDC | 1.6 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 5.6 uA | 252 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJB336M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 33uF 20% | 0In Stock | 33 uF | 2.5 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.7 uA | 245 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJC107M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 100uF 2312 ESR= 400mOhms 20% | 0In Stock | 100 uF | 4 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 8 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJA106M006RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 10uF 20% 1206 | 0In Stock | 10 uF | 6.3 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | |||
Mfr: NOJA106M010RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 10uF 20% 1206 | 0In Stock | 10 uF | 10 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2 uA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | |||
Mfr: NOJB476M006RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 47uF 20% 1210 | 0In Stock | 47 uF | 6.3 VDC | 800 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 5.6 uA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | |||
Mfr: NOJD477M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 470uF 20% | 0In Stock | 470 uF | 4 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 37.6 uA | 775 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJA156M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 15uF 20% 20% To l. | 0In Stock | 15 uF | 6.3 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.8 uA | 212 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJC337M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 330uF 20% 20% T ol. | 0In Stock | 330 uF | 2.5 VDC | 300 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 16.5 uA | 663 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC476M010RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 47uF 20% 2312 | 0In Stock | 47 uF | 10 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 9.4 uA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | |||
Mfr: NOJB226M010RWB TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 22uF 20% 20% Tol . | Not Available Online | 22 uF | 10 VDC | 700 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4.4 uA | 382 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJA156M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 15uF 20% 20% Tol . | 0In Stock | 15 uF | 10 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 3 uA | 212 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel |