Niobium Oxide Capacitors
449 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOME477M002R0030 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 470uF 20% ESR=30mOhm | Not Available Online | 470 uF | 2.5 VDC | 30 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 23.5 uA | 1.315 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOM | Reel | ||
Mfr: NLJA336M010S1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 10 VDC | 20 % | NLJ | |||||||||||||||
Mfr: NOSC107M004R0070. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 100 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSB336M002R1700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC157M002R0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% ESR=150mOhm | Not Available Online | 150 uF | 2.5 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 7.5 uA | 938 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSV687M004R0075 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% ESR=75mOhm | Not Available Online | 680 uF | 4 VDC | 75 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 125 C | 54.4 uA | 2 A | 2924 | 7361 | 3.55 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOS | Reel | ||
Mfr: NOSD337M002R0035 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 330uF 20% ESR=35mOhm | Not Available Online | 330 uF | 2.5 VDC | 35 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 16.5 uA | 2.268 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSE227M006R0080 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% ESR=80mOhm | Not Available Online | 220 uF | 6.3 VDC | 80 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 1.573 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSE687M002S0060 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 680uF 20% 2917 | Not Available Online | 680 uF | 2.5 VDC | 60 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 34 uA | 1.817 A | 2917 | 7343 | 4.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOSD107M008R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20% | Not Available Online | 100 uF | 8 VDC | 400 mOhms | 20 % | - 55 C | + 125 C | 16 uA | 671 mA | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | |||
Mfr: NOSY107M006R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20% | Not Available Online | 100 uF | 6.3 VDC | 400 mOhms | 20 % | NOS | Reel | |||||||||||||
Mfr: NOSC686M002R0500V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 68 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSV687M004R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 680 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSW336M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 33 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSY227M002R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSD227M006R0100. TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC227M001R0400V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 1.8 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC227M002R0400V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC476M004R0500V TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 4 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSC476M006R0500 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSD337M002R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 330 uF | 2.5 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOSE337M006R0300 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 330 uF | 6.3 VDC | 20 % | NOS | |||||||||||||||
Mfr: NOJT106M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 10uF 20% 20% Tol. | Not Available Online | 10 uF | 6.3 VDC | 2.2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 209 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NLJA476M006R1600 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 47uF 20% ESR=1600mOhm | Not Available Online | 47 uF | 6.3 VDC | 1.6 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 19.8 uA | 98 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NLJ | Reel | ||
Mfr: NOJE477M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 470uF 20% | Not Available Online | 470 uF | 6.3 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 56.4 uA | 812 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel |