NOJ - Niobium Oxide Capacitors
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJX107M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% | Not Available Online | 100 uF | 4 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 8 uA | 548 mA | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJC157M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 150uF 20% | Not Available Online | 150 uF | 4 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 12 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC686M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 68uF 20% | Not Available Online | 68 uF | 4 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 5.4 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJV477M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 470uF 20% | Not Available Online | 470 uF | 6.3 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 56.4 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | ||
Mfr: NOJW107M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 100uF 2312 ESR=400mOhms 20% | Not Available Online | 100 uF | 2.5 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 5 uA | 520 mA | 2312 | 6032 | 1.5 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC336M006SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 33uF 20% | Not Available Online | 33 uF | 6.3 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 4 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC157M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 150uF 20% | Not Available Online | 150 uF | 2.5 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 7.5 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJP106M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 10uF 20% | Not Available Online | 10 uF | 4 VDC | 4.5 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 126 mA | 0805 | 2012 | 1.5 mm | 2.05 mm | SMD/SMT | 1.35 mm | NOJ | Reel | ||
Mfr: NOJV108M002SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 1000uF 20% | Not Available Online | 1 mF | 2.5 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 50 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | ||
Mfr: NOJV687M004SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% | Not Available Online | 680 uF | 4 VDC | 300 mOhms | 2924 (7361 metric) | 20 % | - 55 C | + 105 C | 54.4 uA | 1 A | 2924 | 7361 | 3.8 mm | 7.3 mm | SMD/SMT | 6.1 mm | NOJ | Reel | ||
Mfr: NOJE687M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 680uF 20% | Not Available Online | 680 uF | 4 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 54.4 uA | 812 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJW107M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 100uF 2312 ESR=400mOhms 20% | Not Available Online | 100 uF | 1.8 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 3.6 uA | 520 mA | 2312 | 6032 | 1.5 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJS156M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 15uF 20% 20% Tol. | Not Available Online | 15 uF | 2.5 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1 uA | 197 mA | 1206 | 3216 | 1.2 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJT226M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 22uF 20% 20% Tol. | Not Available Online | 22 uF | 4 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.8 uA | 231 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJT475M010RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 4.7uF 20% 20% Tol. | Not Available Online | 4.7 uF | 10 VDC | 3.1 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1 uA | 176 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJX227M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 220uF 20% | Not Available Online | 220 uF | 1.8 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 8.8 uA | 548 mA | 2917 | 7343 | 1.5 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJT336M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 33uF 20% 20% Tol. | Not Available Online | 33 uF | 2.5 VDC | 1.7 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.7 uA | 238 mA | 1210 | 3528 | 1.2 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJP335M010RWJV TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 3.3uF 20% 0805 | Not Available Online | 3.3 uF | 10 VDC | 7 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 0805 | 2012 | 1.5 mm | 2 mm | SMD/SMT | 1.35 mm | NOJ | Reel | |||
Mfr: NOJP225M010SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 2.2uF 20% 0805 | Not Available Online | 2.2 uF | 10 VDC | 8.3 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 0805 | 2012 | 1.5 mm | 2 mm | SMD/SMT | 1.35 mm | NOJ | Reel | |||
Mfr: NOJP685M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 6.8uF 20% | Not Available Online | 6.8 uF | 6.3 VDC | 5.2 Ohms | 0805 (2012 metric) | 20 % | - 55 C | + 105 C | 1 uA | 118 mA | 0805 | 2012 | 1.5 mm | 2.05 mm | SMD/SMT | 1.35 mm | NOJ | Reel | ||
Mfr: NOJE477M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 470uF 20% | Not Available Online | 470 uF | 4 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 37.6 uA | 812 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJC107M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 100uF 2312 ESR=400mOhms 20% | Not Available Online | 100 uF | 2.5 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 5 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJE687M002SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 680uF 20% | Not Available Online | 680 uF | 2.5 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 34 uA | 812 mA | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJY477M001RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 470uF 20% | Not Available Online | 470 uF | 1.8 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 16.9 uA | 707 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJF157M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 150uF 20% | Not Available Online | 150 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 18 uA | 548 mA | 2312 | 6032 | 2 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel |