• Niobium Oxide Capacitors

SMD - Niobium Oxide Capacitors

142 Results
142 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Series
Packaging
Datasheet
Mfr: NOSY107M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 2917 ESR=100mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
12 uA
1.225 A
NOS
Reel
Datasheet
Mfr: NOSD227M006R0060
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 220uF 20% ESR=60mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
60 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1.732 A
NOS
Reel
Datasheet
Mfr: NOSD227M004R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
4 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
17.6 uA
1.342 A
NOS
Reel
Datasheet
Mfr: NOJY107M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
12 uA
245 mA
NOJ
Reel
Datasheet
Mfr: NOSC157M004R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 150uF 20% ESR=150mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
4 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
12 uA
938 mA
NOS
Reel
Datasheet
Mfr: NOSD477M002R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 470uF 20% ESR=100mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
470 uF
2.5 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
23.5 uA
1.342 A
NOS
Reel
Datasheet
Mfr: NOSC686M006R0075
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 68uF 20% ESR=75mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
75 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
8.2 uA
1.327 A
NOS
Reel
Datasheet
Mfr: NOSC107M006R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 2312 ESR=150mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
12 uA
938 mA
NOS
Reel
Datasheet
Mfr: NOSC686M006R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
8.2 uA
812 mA
NOS
Reel
Datasheet
Mfr: NOSC107M004R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
8 uA
938 mA
NOS
Reel
Datasheet
Mfr: NOSB336M006R0600
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm

0In Stock

Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
600 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
4 uA
412 mA
NOS
Reel
Datasheet
Mfr: NOSC686M006S0200
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
8.2 uA
812 mA
NOS
Reel
Datasheet
Mfr: NOSD107M006R0080
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 80mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
80 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
12 uA
1.5 A
NOS
Reel
Datasheet
Mfr: NOSD157M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 150uF 20% ESR=1 00mOhm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
150 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
18 uA
1.342 A
NOS
Reel
Datasheet
Mfr: NOJA475M010RWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 4.7uF 20% 1206

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
3.1 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
NOJ
Reel
Datasheet
Mfr: NOJC227M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 220uF 20% 2312

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
220 uF
6.3 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
26.4 uA
NOJ
Reel
Datasheet
Mfr: NOJA106M006SWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 10uF 20% 1206

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
10 uF
6.3 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.2 uA
NOJ
Reel
Datasheet
Mfr: NOJA475M010SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 10V 4.7uF 20% 1206

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
4.7 uF
10 VDC
3.1 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
NOJ
Reel
Datasheet
Mfr: NOJC686M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 68uF 20% 2312

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
6.3 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
8.2 uA
NOJ
Reel
Datasheet
Mfr: NOJC107M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
8 uA
NOJ
Reel
Datasheet
Mfr: NOJA156M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 15uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
15 uF
4 VDC
2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1.2 uA
212 mA
NOJ
Reel
Datasheet
Mfr: NOJA336M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 4V 33uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
4 VDC
1.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2.6 uA
230 mA
NOJ
Reel
Datasheet
Mfr: NOJB686M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 2.5V 68uF 20% 20% To l.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
68 uF
2.5 VDC
1.5 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
3.4 uA
261 mA
NOJ
Reel
Datasheet
Mfr: NOJD107M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
100 uF
6.3 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
12 uA
671 mA
NOJ
Reel
Datasheet
Mfr: NOJB336M006SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Niobium Oxide Capacitors 6.3V 33uF 20%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
33 uF
6.3 VDC
500 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
4 uA
245 mA
NOJ
Reel
  • ...
  • 3
  • 4
  • 5
  • 6