Niobium Oxide Capacitors
447 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJD337M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 330uF 20% | 0In Stock | 330 uF | 4 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 26.4 uA | 775 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJC476M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 47uF 20% | 0In Stock | 47 uF | 6.3 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 5.7 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOSC227M002R0080 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 220uF 20% ESR=80mOhm | 0In Stock | 220 uF | 2.5 VDC | 80 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 11 uA | 1.285 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOJA106M006SWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 10uF 20% 1206 | 0In Stock | 10 uF | 6.3 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | |||
Mfr: NOJC686M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 68uF 20% 2312 | 0In Stock | 68 uF | 6.3 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 8.2 uA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | |||
Mfr: NOJB107M001RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 1210 ESR= 1.4Ohms 20% | 0In Stock | 100 uF | 1.8 VDC | 1.4 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 3.6 uA | 270 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJB226M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 22uF 20% | 0In Stock | 22 uF | 6.3 VDC | 1.9 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 232 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSC686M006S0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm | 0In Stock | 68 uF | 6.3 VDC | 200 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 812 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOJB107M004RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors OXICAP | 0In Stock | 100 uF | 4 VDC | 1210 (3528 metric) | 20 % | NOJ | Reel | |||||||||||||
Mfr: NOJA475M010SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 4.7uF 20% 1206 | 0In Stock | 4.7 uF | 10 VDC | 3.1 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1 uA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | |||
Mfr: NOSC476M008R0400 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 47 uF | 8 VDC | 2917 (7343 metric) | 20 % | SMD/SMT | NOS | Reel | ||||||||||||
Mfr: NOJD477M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 470uF 20% | Not Available Online | 470 uF | 2.5 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 23.5 uA | 775 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSD227M004R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm | 0In Stock | 220 uF | 4 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 17.6 uA | 1.342 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJA106M010SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 10uF 20% | 0In Stock | 10 uF | 10 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2 uA | 202 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJD227M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 220uF 20% | 0In Stock | 220 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 26.4 uA | 671 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJA476M001RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 1.8V 47uF 20% 20% To l. | 0In Stock | 47 uF | 1.8 VDC | 1.6 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.7 uA | 237 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJB336M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 33uF 20% | 0In Stock | 33 uF | 6.3 VDC | 500 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4 uA | 245 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJA336M004SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 33uF 20% | 0In Stock | 33 uF | 4 VDC | 1.7 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2.6 uA | 230 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJC157M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 150uF 20% | 0In Stock | 150 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 18 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC226M010SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 10V 22uF 20% | Not Available Online | 22 uF | 10 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 4.4 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJC227M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 220uF 20% 2312 | 0In Stock | 220 uF | 6.3 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 26.4 uA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | |||
Mfr: NOJD337M006SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% | Not Available Online | 330 uF | 6.3 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 39.6 uA | 775 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJY227M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 220uF 20% | 0In Stock | 220 uF | 4 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 17.6 uA | 612 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSA156M004R1500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 15uF 20% ESR=1500mOhm | 0In Stock | 15 uF | 4 VDC | 1.5 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.2 uA | 245 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOSC686M006R0200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 68uF 20% ESR=20 0mOhm | 0In Stock | 68 uF | 6.3 VDC | 200 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 812 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel |