• Niobium Oxide Capacitors

Niobium Oxide Capacitors

447 Results
447 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NLJA226M010S4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NPVV567M002R0003
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 560uF 20% ESR=3

Not Available Online

Call
or
View Details
560 uF
2.5 VDC
3 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
28 uA
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
Reel
Datasheet
Mfr: NOJE477M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
37.6 uA
812 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSE477M004R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 470uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
470 uF
4 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
1.407 A
2917
7343
4.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NLJP226M004R4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 22uF 20% ESR=4000mOhm

Not Available Online

Call
or
View Details
22 uF
4 VDC
4 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
8.8 uA
54 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NLJ
Reel
Datasheet
Mfr: NOJF157M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
6.3 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
18 uA
548 mA
2312
6032
2 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJT156M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 15uF 20% 20% Tol.

Not Available Online

Call
or
View Details
15 uF
2.5 VDC
2 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1 uA
219 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJX686M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
500 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
8.2 uA
490 mA
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSX227M001R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 220uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
220 uF
1.8 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8 uA
1.095 A
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSY227M004R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 220uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
220 uF
4 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
17.6 uA
1.225 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJE687M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
34 uA
812 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJY477M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
1.8 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
16.9 uA
707 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSC107M002S0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=150mOhms 20%

Not Available Online

Call
or
View Details
100 uF
2.5 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
5 uA
938 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSC686M002S0200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% ESR=200mOhm

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.4 uA
812 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSV477M006R0075
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20% ESR=75mOhm

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
75 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 125 C
56.4 uA
2 A
2924
7361
3.55 mm
7.3 mm
SMD/SMT
6.1 mm
NOS
Reel
Datasheet
Mfr: NOJD337M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 330uF 20%

Not Available Online

Call
or
View Details
330 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
26.4 uA
775 mA
2917
7343
3.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJT226M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 22uF 20% 20% Tol.

Not Available Online

Call
or
View Details
22 uF
1.8 VDC
1.8 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1 uA
231 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJA106M
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 10uF 20%

Not Available Online

Call
or
View Details
10 uF
10 VDC
2.2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
2 uA
170 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NLJA336M010R1700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 33uF 20% ESR=1700mOhm

Not Available Online

Call
or
View Details
33 uF
10 VDC
1.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Reel
Datasheet
Mfr: NOJB107M004SWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 100uF 1210 ESR=250mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
250 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
8 uA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSD447M002R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
440 uF
2.5 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
23.5 uA
1.342 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Datasheet
Mfr: NOSD337M002S0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
35 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
16.5 uA
2.268 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
NOSB226M008R0700 KYOCERA AVX
Datasheet
Mfr: NOSB226M008R0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
22 uF
8 VDC
20 %
NOS
Datasheet
Mfr: NOJB107M004RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
4 VDC
20 %
NOJ
NOSX157M002R0400 KYOCERA AVX
Datasheet
Mfr: NOSX157M002R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
150 uF
2.5 VDC
20 %
NOS
  • ...
  • 15
  • 16
  • 17
  • 18