• Niobium Oxide Capacitors

Niobium Oxide Capacitors

447 Results
447 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOSD107M008R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 2917 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
8 VDC
400 mOhms
20 %
- 55 C
+ 125 C
16 uA
671 mA
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NLJA336M010S1700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
33 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NOJC157M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 150uF 20% 20% Tol.

Not Available Online

Call
or
View Details
150 uF
1.8 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5.4 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJS685M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 6.8uF 20%

Not Available Online

Call
or
View Details
6.8 uF
4 VDC
2.6 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
173 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOSD337M002R0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors 2.5V 330uF 20% ESR=35mOhm

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
35 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
16.5 uA
2.268 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
NOSB336M002R1700 KYOCERA AVX
Datasheet
Mfr: NOSB336M002R1700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
33 uF
2.5 VDC
20 %
NOS
Datasheet
Mfr: NOJP225M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 2.2uF 20%

Not Available Online

Call
or
View Details
2.2 uF
10 VDC
8.3 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
93 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJW476M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 47uF 20%

Not Available Online

Call
or
View Details
47 uF
4 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.8 uA
465 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJE477M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
23.5 uA
812 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJE687M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
34 uA
812 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJP106M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 10uF 20%

Not Available Online

Call
or
View Details
10 uF
2.5 VDC
4.5 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
126 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOME477M004R0030
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 470uF 20% ESR=30mOhm

Not Available Online

Call
or
View Details
470 uF
4 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
1.315 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOSB336M004R0600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 33uF 20% ESR=600mOhm

Not Available Online

Call
or
View Details
33 uF
4 VDC
600 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
2.6 uA
412 mA
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NOSC227M002R0125
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 220uF 20% ESR=125mOhm

Not Available Online

Call
or
View Details
220 uF
2.5 VDC
125 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
11 uA
1.028 A
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSD227M004R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 220uF 20% ESR=40mOhm

Not Available Online

Call
or
View Details
220 uF
4 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
17.6 uA
2.121 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJS156M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 15uF 20% 20% Tol.

Not Available Online

Call
or
View Details
15 uF
1.8 VDC
2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
197 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOSD157M006R0050
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 150uF 20% ESR=50mOhm

Not Available Online

Call
or
View Details
150 uF
6.3 VDC
50 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
18 uA
1.897 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSW686M002R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% ESR=150mOhm

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.4 uA
849 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSX686M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8.2 uA
1.095 A
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSY337M001R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
1.8 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
11.9 uA
1.225 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSY337M002R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
16.5 uA
1.225 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSC157M002R0065
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20% ESR=65mOhm

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
65 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
7.5 uA
1.425 A
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSV687M004S0075
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20% ESR=75mOhm

Not Available Online

Call
or
View Details
680 uF
4 VDC
75 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 125 C
54.4 uA
2 A
2924
7361
3.55 mm
7.3 mm
SMD/SMT
6.1 mm
NOS
Reel
Datasheet
Mfr: NOME337M004R0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm

Not Available Online

Call
or
View Details
330 uF
4 VDC
35 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1.217 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOSE227M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 220uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
220 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1.407 A
2917
7343
4.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
  • ...
  • 14
  • 15
  • 16