NBM - KYOCERA AVX - Niobium Oxide Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NBME477M004LBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 470 uF | 4 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 37.6 uA | 3.753 A | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NBM | |||
Mfr: NBME337M006CBSB0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 330 uF | 6 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 3.753 A | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NBM | |||
Mfr: NBME227M006CBSB0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 220 uF | 6 VDC | 40 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 26.4 uA | 2.846 A | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NBM | |||
Mfr: NBME337M006LBSZ0000 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 330 uF | 6 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 39.6 uA | 3.753 A | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NBM | |||
Mfr: NBME477M004CBSB0700 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors | Not Available Online | 470 uF | 4 VDC | 23 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 37.6 uA | 3.753 A | 2917 | 7343 | 4.3 mm | 7.3 mm | SMD/SMT | 4.3 mm | NBM |