• Niobium Oxide Capacitors

KYOCERA AVX - Niobium Oxide Capacitors

447 Results
447 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJE477M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
2.5 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
23.5 uA
325 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOME337M006R0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 330uF 20% ESR=35mOhm

Not Available Online

Call
or
View Details
330 uF
6.3 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
1.217 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOME687M002R0023
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 680uF 20% ESR=23mOhm

Not Available Online

Call
or
View Details
680 uF
2.5 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
34 uA
1.501 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOSA226M002R0900
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 22uF 20% ESR=900mOhm

Not Available Online

Call
or
View Details
22 uF
2.5 VDC
900 mOhms
1206 (3216 metric)
20 %
- 55 C
+ 125 C
1.1 uA
316 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NOS
Reel
Datasheet
Mfr: NOSE687M002R0060
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 680uF 20% ESR=60mOhm

Not Available Online

Call
or
View Details
680 uF
2.5 VDC
60 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
34 uA
1.817 A
2917
7343
4.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJC107M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJB107M004RWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 100uF 1210 ESR=250mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
250 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
8 uA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJP106M006RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
10 uF
6.3 VDC
20 %
NOSV477M006R0300 KYOCERA AVX
Datasheet
Mfr: NOSV477M006R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
6.3 VDC
20 %
NOS
Datasheet
Mfr: NLJA226M010S4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
20 %
NLJ
NOSB336M006R0600V KYOCERA AVX
Datasheet
Mfr: NOSB336M006R0600V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
33 uF
6.3 VDC
20 %
NOS
NOSB226M004R1900 KYOCERA AVX
Datasheet
Mfr: NOSB226M004R1900
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
22 uF
4 VDC
20 %
NOS
NOSC157M001R0400V KYOCERA AVX
Datasheet
Mfr: NOSC157M001R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
150 uF
1.8 VDC
20 %
NOS
NOSC157M002R0400V KYOCERA AVX
Datasheet
Mfr: NOSC157M002R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
150 uF
2.5 VDC
20 %
NOS
NOSC227M002R0400 KYOCERA AVX
Datasheet
Mfr: NOSC227M002R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
2.5 VDC
20 %
NOS
NOSD227M006R0400 KYOCERA AVX
Datasheet
Mfr: NOSD227M006R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
6.3 VDC
20 %
NOS
NOSD337M004R0055 KYOCERA AVX
Datasheet
Mfr: NOSD337M004R0055
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
4 VDC
20 %
NOS
NOSD477M002R0300 KYOCERA AVX
Datasheet
Mfr: NOSD477M002R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
2.5 VDC
20 %
NOS
NOSW107M001R0400V KYOCERA AVX
Datasheet
Mfr: NOSW107M001R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
1.8 VDC
20 %
NOS
NOSW336M006R0500V KYOCERA AVX
Datasheet
Mfr: NOSW336M006R0500V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
33 uF
6.3 VDC
20 %
NOS
NOSW686M002R0400 KYOCERA AVX
Datasheet
Mfr: NOSW686M002R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
68 uF
2.5 VDC
20 %
NOS
NOSY157M006R0400 KYOCERA AVX
Datasheet
Mfr: NOSY157M006R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
150 uF
6.3 VDC
20 %
NOS
NOSY477M001R0300 KYOCERA AVX
Datasheet
Mfr: NOSY477M001R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
1.8 VDC
20 %
NOS
NOSY686M006R0500 KYOCERA AVX
Datasheet
Mfr: NOSY686M006R0500
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
68 uF
6.3 VDC
20 %
NOS
Datasheet
Mfr: NPVV567M002R0003
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 560uF 20% ESR=3

Not Available Online

Call
or
View Details
560 uF
2.5 VDC
3 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
28 uA
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
Reel
  • ...
  • 8
  • 9
  • 10