• Niobium Oxide Capacitors

KYOCERA AVX - Niobium Oxide Capacitors

447 Results
447 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
NOSC107M006R0400V KYOCERA AVX
Datasheet
Mfr: NOSC107M006R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
6.3 VDC
20 %
NOS
NOSC107M006X0150 KYOCERA AVX
Datasheet
Mfr: NOSC107M006X0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
6.3 VDC
20 %
NOS
NOSC227M001R0400 KYOCERA AVX
Datasheet
Mfr: NOSC227M001R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
1.8 VDC
20 %
NOS
NOSC476M006R0500V KYOCERA AVX
Datasheet
Mfr: NOSC476M006R0500V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
47 uF
6.3 VDC
20 %
NOS
NOSD337M004R0300 KYOCERA AVX
Datasheet
Mfr: NOSD337M004R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
4 VDC
20 %
NOS
NOSE687M002R0300 KYOCERA AVX
Datasheet
Mfr: NOSE687M002R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
680 uF
2.5 VDC
20 %
NOS
NOSW686M002R0400V KYOCERA AVX
Datasheet
Mfr: NOSW686M002R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
68 uF
2.5 VDC
20 %
NOS
NOSY227M004R0400 KYOCERA AVX
Datasheet
Mfr: NOSY227M004R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
4 VDC
20 %
NOS
NOSY337M004R0300 KYOCERA AVX
Datasheet
Mfr: NOSY337M004R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
4 VDC
20 %
NOS
Datasheet
Mfr: NOJT106M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 10uF 20% 20% Tol.

Not Available Online

Call
or
View Details
10 uF
6.3 VDC
2.2 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.2 uA
209 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJE477M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
56.4 uA
812 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOME337M006S0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 330uF 20% ESR=35mOhm

Not Available Online

Call
or
View Details
330 uF
6.3 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
1.217 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOJF107M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
6.3 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
12 uA
548 mA
2312
6032
2 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJT476M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 47uF 20% 20% Tol.

Not Available Online

Call
or
View Details
47 uF
1.8 VDC
1.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.7 uA
231 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJT156M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 15uF 20%

Not Available Online

Call
or
View Details
15 uF
4 VDC
2 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.2 uA
219 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJS685M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 6.8uF 20% 20% Tol.

Not Available Online

Call
or
View Details
6.8 uF
6.3 VDC
2.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
170 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJT106M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 10uF 20% 20% Tol.

Not Available Online

Call
or
View Details
10 uF
10 VDC
2.2 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
2 uA
209 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSC227M002R0125
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 220uF 20% ESR=125mOhm

Not Available Online

Call
or
View Details
220 uF
2.5 VDC
125 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
11 uA
1.028 A
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSD227M004R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 220uF 20% ESR=40mOhm

Not Available Online

Call
or
View Details
220 uF
4 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
17.6 uA
2.121 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJS156M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 15uF 20% 20% Tol.

Not Available Online

Call
or
View Details
15 uF
1.8 VDC
2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
197 mA
1206
3216
1.2 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOSD157M006R0050
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 150uF 20% ESR=50mOhm

Not Available Online

Call
or
View Details
150 uF
6.3 VDC
50 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
18 uA
1.897 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSW686M002R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% ESR=150mOhm

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.4 uA
849 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSX686M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8.2 uA
1.095 A
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSY337M001R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
1.8 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
11.9 uA
1.225 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOSY337M002R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
16.5 uA
1.225 A
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
  • ...
  • 7
  • 8
  • 9