KYOCERA AVX - Niobium Oxide Capacitors
447 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Case Code - in | Case Code - mm | Height | Length | Termination Style | Width | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJY157M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 150uF 20% | 0In Stock | 150 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 18 uA | 612 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJC226M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 22uF 20% | 0In Stock | 22 uF | 10 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 4.4 uA | 514 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOSA106M008R2200V TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 10uF 20% 2200mOhm | 0In Stock | 10 uF | 8 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.6 uA | 202 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOSB226M008R1800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 22uF 20% 1800mOhm | 0In Stock | 22 uF | 8 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.5 uA | 238 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSD157M006R0100 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 150uF 20% ESR=1 00mOhm | 0In Stock | 150 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 18 uA | 1.342 A | 2917 | 7343 | 2.9 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOS | Reel | ||
Mfr: NOJA156M004SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 15uF 20% | 0In Stock | 15 uF | 4 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 212 mA | 1206 | 3216 | 1.8 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | ||
Mfr: NOJD227M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 220uF 20% | 0In Stock | 220 uF | 4 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 17.6 uA | 671 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJC227M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 220uF 20% | 0In Stock | 220 uF | 4 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 17.6 uA | 574 mA | 2312 | 6032 | 2.8 mm | 6 mm | SMD/SMT | 3.2 mm | NOJ | Reel | ||
Mfr: NOJB686M001RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 1.8V 68uF 20% | 0In Stock | 68 uF | 1.8 VDC | 1.5 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2.5 uA | 261 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOJY107M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 12 uA | 245 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOSA106M006S0800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 10uF 20% ESR=800mOhm | 0In Stock | 10 uF | 6.3 VDC | 800 mOhms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.2 uA | 335 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOSB336M006R0600 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 33uF 20% ESR=60 0mOhm | 0In Stock | 33 uF | 6.3 VDC | 600 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 4 uA | 412 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSB476M006R0800 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3v 47uF +/-20% ESR=800mOhm | 0In Stock | 47 uF | 6.3 VDC | 800 mOhms | 1210 (3528 metric) | 20 % | NOS | Reel | ||||||||||||
Mfr: NOJA476M004SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 47UF 4V 20% 3216-18 | 0In Stock | 47 uF | 4 VDC | 1206 (3216 metric) | 20 % | Reel | ||||||||||||||
Mfr: NOJB686M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 68uF 20% 20% To l. | 0In Stock | 68 uF | 2.5 VDC | 1.5 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 3.4 uA | 261 mA | 1210 | 3528 | 2.1 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOJ | Reel | ||
Mfr: NOSB106M008R1000V TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 10uF 20% 1000mOhm | 0In Stock | 10 uF | 8 VDC | 1 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 1.6 uA | 319 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSB226M008R1800V TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 22uF 20% 1800mOhm | 0In Stock | 22 uF | 8 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.5 uA | 238 mA | 1210 | 3528 | 1.9 mm | 3.5 mm | SMD/SMT | 2.8 mm | NOS | Reel | ||
Mfr: NOSA106M008R2200 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 10uF 20% 2200mOhm | 0In Stock | 10 uF | 8 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 125 C | 1.6 uA | 202 mA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOS | Reel | ||
Mfr: NOSC336M006R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 33uF 20% ESR=500mOhm | 0In Stock | 33 uF | 6.3 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 4 uA | 514 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOJY227M006RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 220uF 20% 20% Tol. | Not Available Online | 220 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 26.4 uA | 612 mA | 2917 | 7343 | 2 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJD107M006SWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 12 uA | 671 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel | ||
Mfr: NOJA475M010RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 4.7uF 20% 1206 | 0In Stock | 4.7 uF | 10 VDC | 3.1 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1 uA | 1206 | 3216 | 1.6 mm | 3.2 mm | SMD/SMT | 1.6 mm | NOJ | Reel | |||
Mfr: NOSC157M004R0090 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 150uF 20% ESR=90mOhm | 0In Stock | 150 uF | 4 VDC | 90 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 12 uA | 1.211 A | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOSC107M006R0150 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 100uF 2312 ESR=150mOhms 20% | 0In Stock | 100 uF | 6.3 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 12 uA | 938 mA | 2312 | 6032 | 2.6 mm | 6 mm | SMD/SMT | 3.2 mm | NOS | Reel | ||
Mfr: NOJD337M006SWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 330uF 20% | Not Available Online | 330 uF | 6.3 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 39.6 uA | 775 mA | 2917 | 7343 | 3.1 mm | 7.3 mm | SMD/SMT | 4.3 mm | NOJ | Reel |