KYOCERA AVX - Niobium Oxide Capacitors
457 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJW686M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 68uF 20% 20% Tol. | Not Available Online | 68 uF | 2.5 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 3.4 uA | 520 mA | NOJ | Reel | ||
Mfr: NOSY157M004R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 150uF 20% ESR=100mOhm | Not Available Online | 150 uF | 4 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 12 uA | 1.225 A | NOS | Reel | ||
Mfr: NOJT226M002RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 2.5V 22uF 20% | Not Available Online | 22 uF | 2.5 VDC | 1.9 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.1 uA | 225 mA | NOJ | Reel | ||
Mfr: NOSW476M004R0150 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 47uF 20% ESR=150mOhm | Not Available Online | 47 uF | 4 VDC | 150 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 125 C | 3.8 uA | 849 mA | NOS | Reel | ||
Mfr: NOSX107M004R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 1.8V 100uF 2917 ESR=100mOhms 20% | Not Available Online | 100 uF | 4 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 8 uA | 1.095 A | NOS | Reel | ||
Mfr: NOSY686M006R0100 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm | Not Available Online | 68 uF | 6.3 VDC | 100 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 125 C | 8.2 uA | 1.225 A | NOS | Reel | ||
Mfr: NOJF227M004RWJ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineNiobium Oxide Capacitors 4V 220uF 20% 20% Tol. | Not Available Online | 220 uF | 4 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 17.6 uA | 548 mA | NOJ | Reel |