• Niobium Oxide Capacitors

KYOCERA AVX - Niobium Oxide Capacitors

447 Results
447 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
NOSD157M006R0400 KYOCERA AVX
Datasheet
Mfr: NOSD157M006R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
150 uF
6.3 VDC
20 %
NOS
NOSD227M004R0400 KYOCERA AVX
Datasheet
Mfr: NOSD227M004R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
4 VDC
20 %
NOS
NOSV108M002R0300 KYOCERA AVX
Datasheet
Mfr: NOSV108M002R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
1000 uF
2.5 VDC
20 %
NOS
Datasheet
Mfr: NOSE337M006S0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
1.407 A
2917
7343
4.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJT106M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 10uF 20% 20% Tol.

Not Available Online

Call
or
View Details
10 uF
4 VDC
2.2 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1 uA
209 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJX157M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
7.5 uA
548 mA
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOSX157M002R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
7.5 uA
1.095 A
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJT336M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 33uF 20% 20% Tol.

Not Available Online

Call
or
View Details
33 uF
1.8 VDC
1.7 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.2 uA
238 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOJW476M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 47uF 20% 20% Tol.

Not Available Online

Call
or
View Details
47 uF
6.3 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5.7 uA
465 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOSC476M004R0300
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 47uF 20% ESR=300mOhm

Not Available Online

Call
or
View Details
47 uF
4 VDC
300 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.8 uA
663 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NBME337M006CBSB0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
6 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NOJP156M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 15uF 20%

Not Available Online

Call
or
View Details
15 uF
2.5 VDC
4 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
134 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJP156M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 15uF 20%

Not Available Online

Call
or
View Details
15 uF
4 VDC
4.1 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1.2 uA
133 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJP226M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 22uF 20%

Not Available Online

Call
or
View Details
22 uF
2.5 VDC
3.8 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1.1 uA
138 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJP335M010RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 3.3uF 20%

Not Available Online

Call
or
View Details
3.3 uF
10 VDC
7 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
101 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJC157M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
7.5 uA
574 mA
2312
6032
2.8 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOJY227M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 220uF 20%

Not Available Online

Call
or
View Details
220 uF
2.5 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
11 uA
612 mA
2917
7343
2 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOME477M004R0023
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 470uF 20% ESR=23mOhm

Not Available Online

Call
or
View Details
470 uF
4 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
1.501 mA
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NOM
Reel
Datasheet
Mfr: NOSB107M001R0350
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 1210 ESR=350mOhms 20%

Not Available Online

Call
or
View Details
100 uF
1.8 VDC
350 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
3.6 uA
540 mA
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NOSV108M002R0050
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20% ESR=50mOhm

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
50 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 125 C
50 uA
2.449 A
2924
7361
3.55 mm
7.3 mm
SMD/SMT
6.1 mm
NOS
Reel
Datasheet
Mfr: NOSV477M006S0075
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20% ESR=75mOhm

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
75 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 125 C
56.4 uA
2 A
2924
7361
3.55 mm
7.3 mm
SMD/SMT
6.1 mm
NOS
Reel
Datasheet
Mfr: NOJA106K006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 10uF 10%

Not Available Online

Call
or
View Details
10 uF
6.3 VDC
2.2 Ohms
1206 (3216 metric)
10 %
- 55 C
+ 105 C
1.2 uA
202 mA
1206
3216
1.8 mm
3.2 mm
SMD/SMT
1.6 mm
NOJ
Reel
Datasheet
Mfr: NOJD107M010RWJ.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
10 VDC
20 %
NOJ
Datasheet
Mfr: NOSC107M006R0150.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
6.3 VDC
20 %
NOS
Datasheet
Mfr: NOJW107M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
8 uA
520 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
  • ...
  • 13
  • 14
  • 15