• Niobium Oxide Capacitors

KYOCERA AVX - Niobium Oxide Capacitors

447 Results
447 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Case Code - in
Case Code - mm
Height
Length
Termination Style
Width
Series
Packaging
Datasheet
Mfr: NOJX107M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 100uF 2917 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
400 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
8 uA
548 mA
2917
7343
1.5 mm
7.3 mm
SMD/SMT
4.3 mm
NOJ
Reel
Datasheet
Mfr: NOJP156M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 15uF 20%

Not Available Online

Call
or
View Details
15 uF
1.8 VDC
4.1 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
133 mA
0805
2012
1.5 mm
2.05 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NOJV108M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
4 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
80 uA
1 A
2924
7361
3.8 mm
7.3 mm
SMD/SMT
6.1 mm
NOJ
Reel
Datasheet
Mfr: NOJB107M006RWB
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 100uF 1210 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
6.3 VDC
400 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
60 uA
505 mA
1210
3528
2.1 mm
3.5 mm
SMD/SMT
2.8 mm
NOJ
Reel
Datasheet
Mfr: NOSD447M002R0055
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
440 uF
2.5 VDC
55 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
23.5 uA
1.809 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Datasheet
Mfr: NOSD337M004S0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
330 uF
4 VDC
35 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
2.268 A
2917
7343
2.9 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Datasheet
Mfr: NLJT476M006R1600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 47uF 20% ESR=1600mOhm

Not Available Online

Call
or
View Details
47 uF
6.3 VDC
1.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
28.2 uA
98 mA
1210
3528
1.2 mm
3.5 mm
SMD/SMT
2.8 mm
NLJ
Reel
Datasheet
Mfr: NLJB476M010S1000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
47 uF
10 VDC
20 %
NLJ
Datasheet
Mfr: NOSD337M004R0100.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
4 VDC
20 %
NOS
Datasheet
Mfr: NOSD227M006R0045.
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
6.3 VDC
20 %
NOS
Datasheet
Mfr: NOSC336M008R0500
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
33 uF
8 VDC
20 %
NOS
NOSC686M008R0500 KYOCERA AVX
Datasheet
Mfr: NOSC686M008R0500
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
68 uF
8 VDC
20 %
NOS
Datasheet
Mfr: NOSB156M008R1000V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 8V 15uF 20% 1000mOhm

Not Available Online

Call
or
View Details
15 uF
8 VDC
1 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
1210
3528
1.9 mm
3.5 mm
SMD/SMT
2.8 mm
NOS
Reel
Datasheet
Mfr: NLJA226M010R4000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
22 uF
10 VDC
4 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
22 uA
150 mA
1206
3216
1.6 mm
3.2 mm
SMD/SMT
1.6 mm
NLJ
Datasheet
Mfr: NOJP225M010SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 2.2uF 20% 0805

Not Available Online

Call
or
View Details
2.2 uF
10 VDC
8.3 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
0805
2012
1.5 mm
2 mm
SMD/SMT
1.35 mm
NOJ
Reel
Datasheet
Mfr: NBME337M006LBSZ0000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
6 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
3.753 A
2917
7343
4.3 mm
7.3 mm
SMD/SMT
4.3 mm
NBM
Datasheet
Mfr: NOJW107M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
1.8 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.6 uA
520 mA
2312
6032
1.5 mm
6 mm
SMD/SMT
3.2 mm
NOJ
Reel
Datasheet
Mfr: NOSC686M002R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% ESR=200mOhm

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.4 uA
812 mA
2312
6032
2.6 mm
6 mm
SMD/SMT
3.2 mm
NOS
Reel
Datasheet
Mfr: NOSE477M004R0075
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 470uF 20% ESR=75mOhm

Not Available Online

Call
or
View Details
470 uF
4 VDC
75 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
1.625 A
2917
7343
4.1 mm
7.3 mm
SMD/SMT
4.3 mm
NOS
Reel
Datasheet
Mfr: NOJP335M010RWJV
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 3.3uF 20% 0805

Not Available Online

Call
or
View Details
3.3 uF
10 VDC
7 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
0805
2012
1.5 mm
2 mm
SMD/SMT
1.35 mm
NOJ
Reel
NOSB476M002R1600V KYOCERA AVX
Datasheet
Mfr: NOSB476M002R1600V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
47 uF
2.5 VDC
20 %
NOS
NOSC107M002R0400V KYOCERA AVX
Datasheet
Mfr: NOSC107M002R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
2.5 VDC
20 %
NOS
NOSC107M004R0400 KYOCERA AVX
Datasheet
Mfr: NOSC107M004R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
4 VDC
20 %
NOS
NOSC107M004R0400V KYOCERA AVX
Datasheet
Mfr: NOSC107M004R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
4 VDC
20 %
NOS
NOSC107M006R0400 KYOCERA AVX
Datasheet
Mfr: NOSC107M006R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
6.3 VDC
20 %
NOS
  • ...
  • 12
  • 13
  • 14