• Niobium Oxide Capacitors

NPV - KYOCERA - Niobium Oxide Capacitors

2 Results
2 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Series
Packaging
Datasheet
Mfr: NPVV477M004R0003
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4v 470uF 20% Tol ESR = 3mOhm

Not Available Online

Call
or
View Details
470 uF
4 VDC
3 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
NPV
Reel
Datasheet
Mfr: NPVV337M004R0003
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4v 330uF 20% Tol ESR = 3mOhm

Not Available Online

Call
or
View Details
330 uF
4 VDC
3 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
NPV