KYOCERA - Niobium Oxide Capacitors
457 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | ESR | Package / Case | Tolerance | Minimum Operating Temperature | Maximum Operating Temperature | Leakage Current | Ripple Current | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NOJC476M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 47uF 20% | 0In Stock | 47 uF | 6.3 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 5.7 uA | 514 mA | NOJ | Reel | ||
Mfr: NOJA156M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 15uF 20% 20% Tol . | 0In Stock | 15 uF | 10 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 3 uA | 212 mA | NOJ | Reel | ||
Mfr: NOSB476M004R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 47uF 20% ESR=500m Ohm | 0In Stock | 47 uF | 4 VDC | 500 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.8 uA | 452 mA | NOS | Reel | ||
Mfr: NOJC476M010RWJV TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 47uF 20% 2312 | 0In Stock | 47 uF | 10 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 9.4 uA | NOJ | Reel | |||
Mfr: NOSB226M008R1800V TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 8V 22uF 20% 1800mOhm | 0In Stock | 22 uF | 8 VDC | 1.8 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 3.5 uA | 238 mA | NOS | Reel | ||
Mfr: NOSB476M006R0500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 47uF 20% ESR=500mOhm | 0In Stock | 47 uF | 6.3 VDC | 500 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 125 C | 5.6 uA | 452 mA | NOS | Reel | ||
Mfr: NOJB226M010RWB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 22uF 20% 20% Tol . | 0In Stock | 22 uF | 10 VDC | 700 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4.4 uA | 382 mA | NOJ | Reel | ||
Mfr: NOJC476M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 47uF 20% | 0In Stock | 47 uF | 10 VDC | 400 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 9.4 uA | 574 mA | NOJ | Reel | ||
Mfr: NOJA156M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 15uF 20% 20% To l. | 0In Stock | 15 uF | 6.3 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.8 uA | 212 mA | NOJ | Reel | ||
Mfr: NOJB686M001RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 1.8V 68uF 20% | 0In Stock | 68 uF | 1.8 VDC | 1.5 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 2.5 uA | 261 mA | NOJ | Reel | ||
Mfr: NOJC337M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 330uF 20% 20% T ol. | 0In Stock | 330 uF | 2.5 VDC | 300 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 16.5 uA | 663 mA | NOJ | Reel | ||
Mfr: NOJD477M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 470uF 20% | 0In Stock | 470 uF | 4 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 37.6 uA | 775 mA | NOJ | Reel | ||
Mfr: NOJA476M001RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 1.8V 47uF 20% 20% To l. | 0In Stock | 47 uF | 1.8 VDC | 1.6 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.7 uA | 237 mA | NOJ | Reel | ||
Mfr: NOJB226M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 22uF 20% | 0In Stock | 22 uF | 4 VDC | 1.9 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 1.8 uA | 232 mA | NOJ | Reel | ||
Mfr: NOJA106M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 10uF 20% | 0In Stock | 10 uF | 10 VDC | 2.2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2 uA | 202 mA | NOJ | Reel | ||
Mfr: NOJD227M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 220uF 20% | 0In Stock | 220 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 26.4 uA | 671 mA | NOJ | Reel | ||
Mfr: NOJD337M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 330uF 20% | 0In Stock | 330 uF | 6.3 VDC | 300 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 39.6 uA | 775 mA | NOJ | Reel | ||
Mfr: NOJD157M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 150uF 20% | 0In Stock | 150 uF | 6.3 VDC | 400 mOhms | 2917 (7343 metric) | 20 % | - 55 C | + 105 C | 18 uA | 671 mA | NOJ | Reel | ||
Mfr: NOJC686M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 68uF 20% 20% Tol . | 0In Stock | 68 uF | 10 VDC | 500 mOhms | 2312 (6032 metric) | 20 % | - 55 C | + 105 C | 13.6 uA | 514 mA | NOJ | Reel | ||
Mfr: NOJB686M006RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 68uF 20% 20% To l. | 0In Stock | 68 uF | 6.3 VDC | 1.5 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 8.2 uA | 261 mA | NOJ | Reel | ||
Mfr: NOJB156M010RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 10V 15uF 20% | 0In Stock | 15 uF | 10 VDC | 2 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 3 uA | 226 mA | NOJ | Reel | ||
Mfr: NOJB476M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 47uF 20% | 0In Stock | 47 uF | 4 VDC | 1.6 Ohms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 3.8 uA | 252 mA | NOJ | Reel | ||
Mfr: NOJB336M006RWB TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 6.3V 33uF 20% 20% To l. | 0In Stock | 33 uF | 6.3 VDC | 700 mOhms | 1210 (3528 metric) | 20 % | - 55 C | + 105 C | 4 uA | 382 mA | NOJ | Reel | ||
Mfr: NOJA476M002RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 2.5V 47uF 20% 20% To l. | 0In Stock | 47 uF | 2.5 VDC | 1.6 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 2.4 uA | 237 mA | NOJ | Reel | ||
Mfr: NOJA156M004RWJ TTI: Not Assigned KYOCERA AVX Availability: 0In StockNiobium Oxide Capacitors 4V 15uF 20% | 0In Stock | 15 uF | 4 VDC | 2 Ohms | 1206 (3216 metric) | 20 % | - 55 C | + 105 C | 1.2 uA | 212 mA | NOJ | Reel |