• Niobium Oxide Capacitors

KYOCERA - Niobium Oxide Capacitors

457 Results
457 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Series
Packaging
Datasheet
Mfr: NOJT226M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 22uF 20%

Not Available Online

Call
or
View Details
22 uF
2.5 VDC
1.9 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.1 uA
225 mA
NOJ
Reel
Datasheet
Mfr: NOSW476M004R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 47uF 20% ESR=150mOhm

Not Available Online

Call
or
View Details
47 uF
4 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.8 uA
849 mA
NOS
Reel
Datasheet
Mfr: NOSX107M004R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 100uF 2917 ESR=100mOhms 20%

Not Available Online

Call
or
View Details
100 uF
4 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8 uA
1.095 A
NOS
Reel
Datasheet
Mfr: NOSY686M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8.2 uA
1.225 A
NOS
Reel
Datasheet
Mfr: NOJF227M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 220uF 20% 20% Tol.

Not Available Online

Call
or
View Details
220 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
17.6 uA
548 mA
NOJ
Reel
NBME337M004CRSB0700 KYOCERA AVX
Datasheet
Mfr: NBME337M004CRSB0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
330 uF
4 VDC
20 %
NBM
Datasheet
Mfr: NOJC686M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 68uF 20%

Not Available Online

Call
or
View Details
68 uF
4 VDC
500 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
5.4 uA
514 mA
NOJ
Reel
Datasheet
Mfr: NOJC157M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
4 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
12 uA
574 mA
NOJ
Reel
Datasheet
Mfr: NOJV477M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 470uF 20%

Not Available Online

Call
or
View Details
470 uF
6.3 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
56.4 uA
1 A
NOJ
Reel
Datasheet
Mfr: NOJE687M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
4 VDC
300 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 105 C
54.4 uA
812 mA
NOJ
Reel
Datasheet
Mfr: NBME477M004CBSB0700
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
4 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
3.753 A
NBM
Datasheet
Mfr: NOJP685M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 6.8uF 20%

Not Available Online

Call
or
View Details
6.8 uF
6.3 VDC
5.2 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
118 mA
NOJ
Reel
Datasheet
Mfr: NOJW107M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
1.8 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
3.6 uA
520 mA
NOJ
Reel
Datasheet
Mfr: NOSC686M002R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% ESR=200mOhm

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.4 uA
812 mA
NOS
Reel
Datasheet
Mfr: NOSE477M004R0075
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 470uF 20% ESR=75mOhm

Not Available Online

Call
or
View Details
470 uF
4 VDC
75 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
1.625 A
NOS
Reel
Datasheet
Mfr: NOJC157M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 150uF 20%

Not Available Online

Call
or
View Details
150 uF
2.5 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
7.5 uA
574 mA
NOJ
Reel
Datasheet
Mfr: NOJP106M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 10uF 20%

Not Available Online

Call
or
View Details
10 uF
4 VDC
4.5 Ohms
0805 (2012 metric)
20 %
- 55 C
+ 105 C
1 uA
126 mA
NOJ
Reel
Datasheet
Mfr: NOJV108M002SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20%

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
50 uA
1 A
NOJ
Reel
Datasheet
Mfr: NOJV687M004SWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 680uF 20%

Not Available Online

Call
or
View Details
680 uF
4 VDC
300 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 105 C
54.4 uA
1 A
NOJ
Reel
Datasheet
Mfr: NOME687M001R0023
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 680uF 20% ESR=23mOhm

Not Available Online

Call
or
View Details
680 uF
1.8 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
24.5 uA
1.501 mA
NOM
Reel
Datasheet
Mfr: NOSB226M004R0600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 22uF 20% ESR=600mOhm

Not Available Online

Call
or
View Details
22 uF
4 VDC
600 mOhms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
1.8 uA
412 mA
NOS
Reel
Datasheet
Mfr: NOSC686M004R0200
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 68uF 20% ESR=200mOhm

Not Available Online

Call
or
View Details
68 uF
4 VDC
200 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
5.4 uA
812 mA
NOS
Reel
Datasheet
Mfr: NOME337M006S0023
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 330uF 20% ESR=23mOhm

Not Available Online

Call
or
View Details
330 uF
6.3 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
1.501 mA
NOM
Reel
Datasheet
Mfr: NOJS156M002RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 15uF 20% 20% Tol.

Not Available Online

Call
or
View Details
15 uF
2.5 VDC
2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
197 mA
NOJ
Reel
Datasheet
Mfr: NOJT226M004RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 22uF 20% 20% Tol.

Not Available Online

Call
or
View Details
22 uF
4 VDC
1.8 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.8 uA
231 mA
NOJ
Reel
  • ...
  • 16
  • 17
  • 18
  • 19