• Niobium Oxide Capacitors

KYOCERA - Niobium Oxide Capacitors

457 Results
457 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Voltage Rating DC
ESR
Package / Case
Tolerance
Minimum Operating Temperature
Maximum Operating Temperature
Leakage Current
Ripple Current
Series
Packaging
Datasheet
Mfr: NOSC227M002R0125
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 220uF 20% ESR=125mOhm

Not Available Online

Call
or
View Details
220 uF
2.5 VDC
125 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
11 uA
1.028 A
NOS
Reel
Datasheet
Mfr: NOSD227M004R0040
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 220uF 20% ESR=40mOhm

Not Available Online

Call
or
View Details
220 uF
4 VDC
40 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
17.6 uA
2.121 A
NOS
Reel
Datasheet
Mfr: NOJS156M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 15uF 20% 20% Tol.

Not Available Online

Call
or
View Details
15 uF
1.8 VDC
2 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
197 mA
NOJ
Reel
Datasheet
Mfr: NOSD157M006R0050
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 150uF 20% ESR=50mOhm

Not Available Online

Call
or
View Details
150 uF
6.3 VDC
50 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
18 uA
1.897 A
NOS
Reel
Datasheet
Mfr: NOSW686M002R0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 68uF 20% ESR=150mOhm

Not Available Online

Call
or
View Details
68 uF
2.5 VDC
150 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 125 C
3.4 uA
849 mA
NOS
Reel
Datasheet
Mfr: NOSX686M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 68uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
68 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
8.2 uA
1.095 A
NOS
Reel
Datasheet
Mfr: NOSY337M001R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
1.8 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
11.9 uA
1.225 A
NOS
Reel
Datasheet
Mfr: NOSY337M002R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
2.5 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
16.5 uA
1.225 A
NOS
Reel
Datasheet
Mfr: NOJS685M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 6.8uF 20% 20% Tol.

Not Available Online

Call
or
View Details
6.8 uF
6.3 VDC
2.7 Ohms
1206 (3216 metric)
20 %
- 55 C
+ 105 C
1 uA
170 mA
NOJ
Reel
Datasheet
Mfr: NOME337M004R0035
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4V 330uF 20% ESR=35mOhm

Not Available Online

Call
or
View Details
330 uF
4 VDC
35 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
26.4 uA
1.217 mA
NOM
Reel
Datasheet
Mfr: NOSE337M006R0100
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 6.3V 330uF 20% ESR=100mOhm

Not Available Online

Call
or
View Details
330 uF
6.3 VDC
100 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
39.6 uA
1.407 A
NOS
Reel
Datasheet
Mfr: NBME477M004LBSZ0000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
470 uF
4 VDC
23 mOhms
2917 (7343 metric)
20 %
- 55 C
+ 125 C
37.6 uA
3.753 A
NBM
Datasheet
Mfr: NOJF107M006RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 10V 100uF 2312 ESR=400mOhms 20%

Not Available Online

Call
or
View Details
100 uF
6.3 VDC
400 mOhms
2312 (6032 metric)
20 %
- 55 C
+ 105 C
12 uA
548 mA
NOJ
Reel
Datasheet
Mfr: NOJT476M001RWJ
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 1.8V 47uF 20% 20% Tol.

Not Available Online

Call
or
View Details
47 uF
1.8 VDC
1.6 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 105 C
1.7 uA
231 mA
NOJ
Reel
Datasheet
Mfr: NOSV108M002S0050
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 2.5V 1000uF 20% ESR=50mOhm

Not Available Online

Call
or
View Details
1000 uF
2.5 VDC
50 mOhms
2924 (7361 metric)
20 %
- 55 C
+ 125 C
50 uA
2.449 A
NOS
Reel
Datasheet
Mfr: NOSB156M008R1000
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 8V 15uF 20% 1000mOhm

Not Available Online

Call
or
View Details
15 uF
8 VDC
1 Ohms
1210 (3528 metric)
20 %
- 55 C
+ 125 C
NOS
Reel
Datasheet
Mfr: NOSC157M004R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Obsolete
Niobium Oxide Capacitors 4v 150uF +/-20% ESR=400mOhm

Not Available Online

Call
or
View Details
150 uF
4 VDC
400 mOhms
20 %
NOS
Reel
NOSB336M002R1700V KYOCERA AVX
Datasheet
Mfr: NOSB336M002R1700V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
33 uF
2.5 VDC
20 %
NOS
NOSB336M004R1700V KYOCERA AVX
Datasheet
Mfr: NOSB336M004R1700V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
33 uF
4 VDC
20 %
NOS
NOSB476M002R1600 KYOCERA AVX
Datasheet
Mfr: NOSB476M002R1600
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
47 uF
2.5 VDC
20 %
NOS
NOSC107M002R0400 KYOCERA AVX
Datasheet
Mfr: NOSC107M002R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
2.5 VDC
20 %
NOS
NOSC107M006R0400V KYOCERA AVX
Datasheet
Mfr: NOSC107M006R0400V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
6.3 VDC
20 %
NOS
NOSC107M006X0150 KYOCERA AVX
Datasheet
Mfr: NOSC107M006X0150
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
100 uF
6.3 VDC
20 %
NOS
NOSC227M001R0400 KYOCERA AVX
Datasheet
Mfr: NOSC227M001R0400
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
220 uF
1.8 VDC
20 %
NOS
NOSC476M006R0500V KYOCERA AVX
Datasheet
Mfr: NOSC476M006R0500V
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

End of Life
Niobium Oxide Capacitors

Not Available Online

Call
or
View Details
Call to Verify
47 uF
6.3 VDC
20 %
NOS
  • ...
  • 9
  • 10
  • 11