Motor Start Capacitors & Motor Run Capacitors
4,670 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Capacitance | Voltage Rating AC | Voltage Rating DC | Termination Style | Life | Length | Width | Depth | Lead Spacing | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40In Stock | Motor Start Capacitors | 270 uF to 324 uF | 250 VAC | Quick Connect | 111 mm | 52 mm | 52 mm | 22.35 mm | + 65 C | PSU | Bulk | |||||||
103In Stock | Motor Start Capacitors | 216 uF to 259 uF | 120 VAC | Quick Connect | 86 mm | 36 mm | 36 mm | 12.7 mm | + 65 C | PSU | Bulk | |||||||
Mfr: SFD66T20K391B-F TTI: SFD66T20K391B-F Knowles / Illinois Capacitor Availability: 52In StockMotor Start Capacitors & Motor Run Capacitors 20uF 660V | 52In Stock | Motor Run Capacitors | 20 uF | 660 VAC | Quick Connect | 60000 Hour | 99.31 mm | 92.96 mm | 50.04 mm | 20.57 mm | - 40 C | + 70 C | SF | Bulk | ||||
Mfr: PSU100015A TTI: PSU100015A Knowles / Illinois Capacitor Availability: 5In StockMotor Start Capacitors & Motor Run Capacitors 1000-1200uF 110/125V | 5In Stock | Motor Start Capacitors | 1000 uF to 1200 uF | 120 VAC | Quick Connect | 111 mm | 65 mm | 52 mm | 22.35 mm | + 65 C | PSU | Bulk | ||||||
Mfr: SFD66T30K391B-F TTI: SFD66T30K391B-F Knowles / Illinois Capacitor Availability: 363In StockMotor Start Capacitors & Motor Run Capacitors 30uF 660V | 363In Stock | Motor Run Capacitors | 30 uF | 660 VAC | Quick Connect | 60000 Hour | 99.31 mm | 92.96 mm | 50.04 mm | 20.57 mm | - 40 C | + 70 C | SF | Bulk | ||||
Mfr: 37FD3720A-F TTI: 37FD3720A-F Knowles / Illinois Capacitor Availability: 75In StockMotor Start Capacitors & Motor Run Capacitors 20uF 370V 10% | 75In Stock | Motor Run Capacitors | 20 uF | 370 VAC | Quick Connect | 60000 Hour | 60.45 mm | 73.82 mm | 48.42 mm | 20.64 mm | - 40 C | + 70 C | MPF | Bulk | ||||
Mfr: 276CC34250AA0J TTI: C276CC34250AA0J KEMET Availability: 3In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 2.5uF 5% With M8 Bolt 3K Hrs | 3In Stock | Motor Run Capacitors | 2.5 uF | 470 VAC | Quick Connect | 3000 Hour | 25 mm | 25 mm | - 25 C | + 85 C | C27 | Kit | 276CC34250AA0J | |||||
Mfr: SFC37T30K291B-F TTI: SFC37T30K291B-F Knowles / Illinois Capacitor Availability: 369In StockMotor Start Capacitors & Motor Run Capacitors 30uF 370V | 369In Stock | Motor Run Capacitors | 30 uF | 370 VAC | Quick Connect | 60000 Hour | 73.91 mm | 73.91 mm | 48.51 mm | 20.57 mm | - 40 C | + 70 C | SF | Bulk | ||||
8In Stock | Motor Start Capacitors | 189 uF to 227 uF | 330 VAC | Quick Connect | 111 mm | 52 mm | 22.35 mm | + 65 C | PSU | Bulk | ||||||||
Mfr: SFT44T35K291B-F TTI: SFT44T35K291B-F Knowles / Illinois Capacitor Availability: 133In StockMotor Start Capacitors & Motor Run Capacitors 35uF 440V | 133In Stock | Motor Run Capacitors | 35 uF | 440 VAC | Quick Connect | 60000 Hour | 73.91 mm | 66.55 mm | 66.55 mm | 20.57 mm | - 40 C | + 70 C | SF | Bulk | ||||
10In Stock | Motor Start Capacitors | 400 uF to 480 uF | 120 VAC | Quick Connect | 86 mm | 46 mm | 46 mm | 16 mm | + 65 C | PSU | Bulk | |||||||
Mfr: SFP37T30K284B-F TTI: SFP37T30K284B-F Knowles / Illinois Capacitor Availability: 35In StockMotor Start Capacitors & Motor Run Capacitors 30uF 370V | 35In Stock | Motor Run Capacitors | 30 uF | 370 VAC | Quick Connect | 60000 Hour | 72.14 mm | 47.5 mm | 47.5 mm | 20.57 mm | - 40 C | + 70 C | SF | Bulk | ||||
Mfr: SFC66T12K391B-F TTI: SFC66T12K391B-F Knowles / Illinois Capacitor Availability: 516In StockMotor Start Capacitors & Motor Run Capacitors 12uF 660V | 516In Stock | Motor Run Capacitors | 12 uF | 660 VAC | Quick Connect | 60000 Hour | 99.31 mm | 73.91 mm | 48.51 mm | 20.57 mm | - 40 C | + 70 C | SF | Bulk | ||||
Mfr: 23FD3750A-F TTI: 23FD3750A-F Knowles / Illinois Capacitor Availability: 351In StockMotor Start Capacitors & Motor Run Capacitors 370V 50uF 10% | 351In Stock | Motor Run Capacitors | 50 uF | 370 VAC | Quick Connect | 60000 Hour | 97.54 mm | 54 mm | 50.8 mm | 20.64 mm | - 40 C | + 70 C | MPF | Bulk | ||||
209In Stock | Motor Start Capacitors | 270 uF to 324 uF | 120 VAC | Quick Connect | 86 mm | 36 mm | 36 mm | 12.7 mm | + 65 C | PSU | Bulk | |||||||
Mfr: C276CC34300AA0J TTI: C276CC34300AA0J KEMET Availability: 486In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 3uF 5% With M8 Bolt 3K Hrs | 486In Stock | Motor Run Capacitors | 3 uF | 470 VAC | Quick Connect | 3000 Hour | 25 mm | 25 mm | - 25 C | + 85 C | C27 | Bulk | ||||||
Mfr: C276CC35300AA0J TTI: C276CC35300AA0J KEMET Availability: 400In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 30uF 5% With M8 Bolt 3K Hrs | 400In Stock | Motor Run Capacitors | 3 uF | 470 VAC | Quick Connect | 3000 Hour | 45 mm | 45 mm | - 25 C | + 85 C | C27 | Bulk | ||||||
Mfr: C276CCF5500LH2J TTI: C276CCF5500LH2J KEMET Availability: 320In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 50uF 5% With M8 Bolt 3K Hrs | 320In Stock | Motor Run Capacitors | 50 uF | 470 VAC | Wire Lead | 3000 Hour | 50 mm | 50 mm | - 25 C | + 85 C | C27 | Bulk | ||||||
Mfr: C276CC35250AA1J TTI: C276CC35250AA1J KEMET Availability: 420In StockMotor Start Capacitors & Motor Run Capacitors 470VAC 25uF 5% With M8 Bolt 3K Hrs | 420In Stock | Motor Run Capacitors | 2.5 uF | 470 VAC | Quick Connect | 3000 Hour | 40 mm | 40 mm | - 25 C | + 85 C | C27 | Bulk | ||||||
Mfr: CAP-60/5/440R TTI: CAP-60/5/440R Hartland Controls / Littelfuse Availability: 19In StockMotor Start Capacitors & Motor Run Capacitors 60+5 MFD 370/440V ROUND CAP | 19In Stock | Motor Run Capacitors (Dual) | 5 uF, 60 uF | 440 VAC | Quick Connect | 60000 Hour | - 40 C | + 70 C | HCK | Box | HCKS600D050R440999Z | |||||||
Mfr: CAP-80/440 TTI: CAP-80/440 Hartland Controls / Littelfuse Availability: 19In StockMotor Start Capacitors & Motor Run Capacitors 80 MFD 370/440V OVAL RUN | 19In Stock | Motor Run Capacitors | 80 uF | 440 VAC | Quick Connect | 60000 Hour | - 40 C | + 70 C | HCK | Box | HCKS800V440999Z | |||||||
Mfr: CAP-45/7.5/440R TTI: CAP-45/7.5/440R Hartland Controls / Littelfuse Availability: 17In StockMotor Start Capacitors & Motor Run Capacitors 45+7.5 MFD 370/440V ROUND CAP | 17In Stock | Motor Run Capacitors (Dual) | 7.5 uF, 45 uF | 440 VAC | Quick Connect | 60000 Hour | - 40 C | + 70 C | HCK | Box | HCKS450D075R440999Z | |||||||
Mfr: CAP-40/10/440R TTI: CAP-40/10/440R Hartland Controls / Littelfuse Availability: 20In StockMotor Start Capacitors & Motor Run Capacitors 40+10 MFD 370/440V ROUND CAP | 20In Stock | Motor Run Capacitors (Dual) | 10 uF, 40 uF | 440 VAC | Quick Connect | 60000 Hour | - 40 C | + 70 C | HCK | Box | HCKS400D100R440999Z | |||||||
Mfr: SFT33C200J475B-0000 TTI: SFT33C200J475B-0000 Knowles / Illinois Capacitor Availability: 600In StockMotor Start Capacitors & Motor Run Capacitors 200UF 330V 5% | 600In Stock | Bulk | ||||||||||||||||
Mfr: SFT48X70H475B-0000 TTI: SFT48X70H475B-0000 Knowles / Illinois Capacitor Availability: 1,550In StockMotor Start Capacitors & Motor Run Capacitors 70UF 480V 6% | 1,550In Stock | Motor Run Capacitors | Quick Connect | 60000 Hour | 120.65 mm | 66.55 mm | 66.55 mm | 20.57 mm | - 40 C | + 70 C | SF | Bulk |