GCJ - Murata - Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,920 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GCJ188R72A104KA01D TTI: GCJ188R72A104KA01D Murata Electronics Availability: 1,828,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R AEC-Q200 | 1,828,000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R71H104KA12D TTI: GCJ188R71H104KA12D Murata Electronics Availability: 2,352,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 10% 0603 X7R AEC-Q200 | 2,352,000In Stock | 100 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32ER70J476KE01L TTI: GCJ32ER70J476KE01L Murata Electronics Availability: 893,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 10% 1210 X7R AEC-Q200 | 893,000In Stock | 47 uF | 6.3 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R71E105KA01D TTI: GCJ188R71E105KA01D Murata Electronics Availability: 1,120,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 10% 0603 X7R AEC-Q200 | 1,120,000In Stock | 1 uF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R72A103KA01D TTI: GCJ188R72A103KA01D Murata Electronics Availability: 564,000In Stock80,000 On Order Expected 25-Sep-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 100 VDC 10% 0603 X7R AEC-Q200 | 564,000In Stock80,000 On Order Expected 25-Sep-26 | 10 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R71H224KA01D TTI: GCJ188R71H224KA01D Murata Electronics Availability: 432,000In Stock2,324,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 50 VDC 10% 0603 X7R AEC-Q200 | 432,000In Stock2,324,000 On Order Expected | 220 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R72A104KA01J TTI: GCJ188R72A104KA01J Murata Electronics Availability: 840,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 100 VDC 10% 0603 X7R AEC-Q200 | 840,000In Stock | 100 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32EC71E226KE02L TTI: GCJ32EC71E226KE02L Murata Electronics Availability: 73,000In Stock10,000 On Order Expected 25-Sep-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 10% 1210 X7S AEC-Q200 | 73,000In Stock10,000 On Order Expected 25-Sep-26 | 22 uF | 25 VDC | X7S | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32EC71H106KA01L TTI: GCJ32EC71H106KA01L Murata Electronics Availability: 334,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 50 VDC 10% 1210 X7S AEC-Q200 | 334,000In Stock | 10 uF | 50 VDC | X7S | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R72A223KA01D TTI: GCJ188R72A223KA01D Murata Electronics Availability: 216,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 100 VDC 10% 0603 X7R AEC-Q200 | 216,000In Stock | 22 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ31CC71E106KA15L TTI: GCJ31CC71E106KA15L Murata Electronics Availability: 18,000In Stock38,000 On Order Expected 27-Oct-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1206 X7S AEC-Q200 | 18,000In Stock38,000 On Order Expected 27-Oct-26 | 10 uF | 25 VDC | X7S | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R72A102KA01D TTI: GCJ188R72A102KA01D Murata Electronics Availability: 72,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1000 pF 100 VDC 10% 0603 X7R AEC-Q200 | 72,000In Stock | 1 nF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ21BR71H474KA12L TTI: GCJ21BR71H474KA12L Murata Electronics Availability: 45,000In Stock75,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 50 VDC 10% 0805 X7R AEC-Q200 | 45,000In Stock75,000 On Order Expected | 470 nF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ21BR72E223KXJ3L TTI: GCJ21BR72E223KXJ3L Murata Electronics Availability: 453,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.022 uF 250 VDC 10% 0805 X7R AEC-Q200 | 453,000In Stock | 22 nF | 250 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ21BR72A473KA01L TTI: GCJ21BR72A473KA01L Murata Electronics Availability: 18,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 100 VDC 10% 0805 X7R AEC-Q200 | 18,000In Stock | 47 nF | 100 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32ER71E106KA18L TTI: GCJ32ER71E106KA18L Murata Electronics Availability: 190,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 25 VDC 10% 1210 X7R AEC-Q200 | 190,000In Stock | 10 uF | 25 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ21BR72E103KXJ3L TTI: GCJ21BR72E103KXJ3L Murata Electronics Availability: 9,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.01 uF 250 VDC 10% 0805 X7R AEC-Q200 | 9,000In Stock | 10 nF | 250 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32DL8EL225KA07L TTI: GCJ32DL8EL225KA07L Murata Electronics Availability: 5,000In Stock265,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF 100 VDC 10% 1210 X8L AEC-Q200 | 5,000In Stock265,000 On Order Expected | 2.2 uF | 100 VDC | X8L | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 150 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32ER71H475KA12L TTI: GCJ32ER71H475KA12L Murata Electronics Availability: 56,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 50 VDC 10% 1210 X7R AEC-Q200 | 56,000In Stock | 4.7 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ55DR7LV474KW01K TTI: GCJ55DR7LV474KW01K Murata Electronics Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 630 VDC 10% 2220 X7R AEC-Q200 | 4,000In Stock | 470 nF | 630 VDC | X7R | 10 % | 2220 | 5750 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2 mm (0.079 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ31CR71C475KA01L TTI: GCJ31CR71C475KA01L Murata Electronics Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 16 VDC 10% 1206 X7R AEC-Q200 | 4,000In Stock | 4.7 uF | 16 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32ER70J476KE01K TTI: GCJ32ER70J476KE01K Murata Electronics Availability: 1,536,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 6.3 VDC 10% 1210 X7R AEC-Q200 | 1,536,000In Stock | 47 uF | 6.3 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ188R71C104KA01D TTI: GCJ188R71C104KA01D Murata Electronics Availability: 140,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0603 X7R AEC-Q200 | 140,000In Stock | 100 nF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ32DR72E104KXJ1L TTI: GCJ32DR72E104KXJ1L Murata Electronics Availability: 5,000In Stock1,000 On Order Expected 09-Oct-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 250 VDC 10% 1210 X7R AEC-Q200 | 5,000In Stock1,000 On Order Expected 09-Oct-26 | 100 nF | 250 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel | ||
Mfr: GCJ21AR72E332KXJ1D TTI: GCJ21AR72E332KXJ1D Murata Electronics Availability: 52,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 3300 pF 250 VDC 10% 0805 X7R AEC-Q200 | 52,000In Stock | 3.3 nF | 250 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1 mm (0.039 in) | Automotive MLCCs | AEC-Q200 | GCJ | Reel |