Chemi-Con - MLCCs
628 ResultsPart | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Minimum Operating Temperature | Maximum Operating Temperature | Product | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KCD250E226M80A0B00 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - Leaded 22uF 25volts | Not Available Online | Radial | 22 uF | 25 VDC | 20 % | - 55 C | + 125 C | General Type MLCCs | ||||||||
Mfr: KCD500E156M80A0B00 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - Leaded 15UF 50V 20% | Not Available Online | Radial | 15 uF | 50 VDC | 20 % | - 55 C | + 125 C | General Type MLCCs | ||||||||
Mfr: KHD251E475M90C0B00 TTI: Not Assigned Chemi-Con Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - Leaded 4.7uF 250 Volt | Not Available Online | 4.7 uF | 250 VDC | 20 % | - 55 C | + 125 C | General Type MLCCs | Bulk |