M39014 - Multilayer Ceramic Capacitors MLCC - Leaded
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MD011X103KRA TTI: M39014/22-0776 KYOCERA AVX Availability: 12,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% Radial LS=5.08mm | 12,000In Stock | M39014 | Radial | 10 nF | 100 VDC | X7R | 10 % | - 55 C | + 125 C | MIL-PRF MLCCs | 6.6 mm | 3.25 mm | EREL | Tube |