GoldMax 300 Comm Z5U - Multilayer Ceramic Capacitors MLCC - Leaded
1,622 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C330C105M5U5TA TTI: C330C105M5U5TA KEMET Availability: 8,000In Stock5,000 On Order Expected 29-Dec-26 Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm | 8,000In Stock5,000 On Order Expected 29-Dec-26 | GoldMax 300 Comm Z5U | Radial | 1 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.11 mm | 9.14 mm | 4.07 mm | Bulk | |||||
Mfr: C320C104M5U5TA TTI: C320C104M5U5TA KEMET Availability: 5,000In Stock15,000 On Order Expected 18-Jan-27 Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm | 5,000In Stock15,000 On Order Expected 18-Jan-27 | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 5.84 mm | 3.18 mm | Bulk | |||||
Mfr: C322C104M5U5TA7301 TTI: C322C104M5U5TA7301 KEMET Availability: 55,000In Stock25,000 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=5.08mm | 55,000In Stock25,000 On Order Expected | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Reel | |||||
Mfr: C320C104M5U5TA7301 TTI: C320C104M5U5TA7301 KEMET Availability: 2,500In Stock25,000 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm | 2,500In Stock25,000 On Order Expected | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 5.84 mm | 3.18 mm | Reel | |||||
Mfr: C330C105M5U5TA7301 TTI: C330C105M5U5TA7301 KEMET Availability: 108,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm | 108,000In Stock | GoldMax 300 Comm Z5U | Radial | 1 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.11 mm | 9.14 mm | 4.07 mm | Reel | |||||
Mfr: C330C474M1U5TA TTI: C330C474M1U5TA KEMET Availability: 206,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.47uF Z5U 20% LS=5.08mm | 206,500In Stock | GoldMax 300 Comm Z5U | Radial | 470 nF | 100 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.11 mm | 9.14 mm | 4.07 mm | Bulk | |||||
Mfr: C322C104M5U5TA TTI: C322C104M5U5TA KEMET Availability: 27,500In Stock30,000 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=5.08mm | 27,500In Stock30,000 On Order Expected | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Bulk | |||||
Mfr: C340C105M1U5TA TTI: C340C105M1U5TA KEMET Availability: 19,600In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 1uF Z5U 20% LS=5.08mm | 19,600In Stock | GoldMax 300 Comm Z5U | Radial | 1 uF | 100 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.36 mm | 10.16 mm | 4.07 mm | Bulk | |||||
Mfr: C340C475M5U5TA TTI: C340C475M5U5TA KEMET Availability: 400In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 4.7uF Z5U 20% LS=5.08mm | 400In Stock | GoldMax 300 Comm Z5U | Radial | 4.7 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.36 mm | 10.16 mm | 4.07 mm | Bulk | |||||
Mfr: C320C104M1U5TA TTI: C320C104M1U5TA KEMET Availability: 25,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=2.54mm | 25,000In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 100 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 5.84 mm | 3.18 mm | Bulk | |||||
Mfr: C330C474M5U5TA TTI: C330C474M5U5TA KEMET Availability: 4,250In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF Z5U 20% LS=5.08mm | 4,250In Stock | GoldMax 300 Comm Z5U | Radial | 470 nF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.11 mm | 9.14 mm | 4.07 mm | Bulk | |||||
Mfr: C322C104M1U5TA7301 TTI: C322C104M1U5TA7301 KEMET Availability: 12,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=5.08mm | 12,500In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 100 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Reel | |||||
Mfr: C320C103M1U5TA TTI: C320C103M1U5TA KEMET Availability: 4,400In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF Z5U 20% LS=2.54mm | 4,400In Stock | GoldMax 300 Comm Z5U | Radial | 10 nF | 100 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 5.84 mm | 3.18 mm | Bulk | |||||
Mfr: C322C104M1U5TA TTI: C322C104M1U5TA KEMET Availability: 3,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=5.08mm | 3,500In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 100 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Bulk | |||||
Mfr: C333C105M5U5TA TTI: C333C105M5U5TA KEMET Availability: 4,300In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm | 4,300In Stock | GoldMax 300 Comm Z5U | Radial | 1 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.11 mm | 10.16 mm | 4.07 mm | Bulk | |||||
Mfr: C330C155M5U5TA TTI: C330C155M5U5TA KEMET Availability: 3,450In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 1.5uF Z5U 20% LS=5.08mm | 3,450In Stock | GoldMax 300 Comm Z5U | Radial | 1.5 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.11 mm | 9.14 mm | 4.07 mm | Bulk | |||||
Mfr: C317C104M5U5TA7301 TTI: C317C104M5U5TA7301 KEMET Availability: 27,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=5.08mm | 27,500In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 3.81 mm | 5.08 mm | 2.54 mm | Reel | |||||
Mfr: C320C224M5U5TA TTI: C320C224M5U5TA KEMET Availability: 890In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U 20% LS=2.54mm | 890In Stock | GoldMax 300 Comm Z5U | Radial | 220 nF | 50 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 5.84 mm | 3.18 mm | Bulk | |||||
Mfr: C320C104M5U5TA7303 TTI: C320C104M5U5TA7303 KEMET Availability: 30,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm | 30,000In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 5.84 mm | 3.18 mm | Reel | |||||
Mfr: C340C225M5U5TA TTI: C340C225M5U5TA KEMET Availability: 920In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 2.2uF Z5U 20% LS=5.08mm | 920In Stock | GoldMax 300 Comm Z5U | Radial | 2.2 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.36 mm | 10.16 mm | 4.07 mm | Bulk | |||||
Mfr: C315C104M5U5TA TTI: C315C104M5U5TA KEMET Availability: 11,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20% LS=2.54mm | 11,000In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 3.81 mm | 3.14 mm | 2.54 mm | Bulk | |||||
Mfr: C333C105M5U5TA7301 TTI: C333C105M5U5TA7301 KEMET Availability: 4,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm | 4,500In Stock | GoldMax 300 Comm Z5U | Radial | 1 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.11 mm | 10.16 mm | 4.07 mm | Reel | |||||
Mfr: C350C475M5U5TA TTI: C350C475M5U5TA KEMET Availability: 1,510In Stock2,000 On Order Expected 19-Apr-27 Multilayer Ceramic Capacitors MLCC - Leaded 50V 4.7uF Z5U 20% LS=10.16mm | 1,510In Stock2,000 On Order Expected 19-Apr-27 | GoldMax 300 Comm Z5U | Radial | 4.7 uF | 50 VDC | Z5U | 20 % | 10.16 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 8.38 mm | 10.16 mm | 5.08 mm | Bulk | |||||
Mfr: C322C224M5U5TA TTI: C322C224M5U5TA KEMET Availability: 828In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF Z5U 20% LS=5.08mm | 828In Stock | GoldMax 300 Comm Z5U | Radial | 220 nF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Bulk | |||||
Mfr: C322C104Z5U5TA TTI: C322C104Z5U5TA KEMET Availability: 500In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U -20% + 80% LS=5.08mm | 500In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 50 VDC | Z5U | - 20 %, + 80 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Bulk |