CKR05/01 - Multilayer Ceramic Capacitors MLCC - Leaded
234 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MR052X331KRA TTI: M39014/01-1308 KYOCERA AVX Availability: 300In Stock500 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF X7R 10% Radial LS=5.08mm | 300In Stock500 On Order Expected | CKR05/01 | Radial | 330 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR055X473KRA TTI: M39014/01-1547 KYOCERA AVX Availability: 100In Stock300 On Order Expected 03-May-27 Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX473KR | 100In Stock300 On Order Expected 03-May-27 | CKR05/01 | Radial | 47 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR551X103KRAV TTI: M39014/01-1535V KYOCERA AVX Availability: 100In Stock2,300 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KRV | 100In Stock2,300 On Order Expected | CKR05/01 | Radial | 10 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR052X102KMA TTI: M39014/01-1237 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX102KM | 100In Stock | CKR05/01 | Radial | 1 nF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR055X104KMA TTI: M39014/01-1473 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KM | 100In Stock | CKR05/01 | Radial | 100 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR051X103KSA TTI: M39014/01-1575 KYOCERA AVX Availability: 300In Stock1,900 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KS | 300In Stock1,900 On Order Expected | CKR05/01 | Radial | 10 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | Bulk | ||||||
Mfr: MR051X103KRA TTI: M39014/01-1535 KYOCERA AVX Availability: 1,394In Stock600 On Order Expected 11-Feb-27 Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KR | 1,394In Stock600 On Order Expected 11-Feb-27 | CKR05/01 | Radial | 10 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR055X104KRA TTI: M39014/01-1553 KYOCERA AVX Availability: 300In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KR | 300In Stock | CKR05/01 | Radial | 100 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR552X221KRAV TTI: M39014/01-1305V KYOCERA AVX Availability: 100In Stock500 On Order Expected 19-May-27 Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX221KRV | 100In Stock500 On Order Expected 19-May-27 | CKR05/01 | Radial | 220 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR051X103KPA TTI: M39014/01-1495 KYOCERA AVX Availability: 300In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KP | 300In Stock | CKR05/01 | Radial | 10 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR551X332KRAV TTI: M39014/01-1526V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX332KRV | 100In Stock | CKR05/01 | Radial | 3.3 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR552X681KRAV TTI: M39014/01-1314V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX681KRV | 100In Stock | CKR05/01 | Radial | MIL-PRF MLCCs | Bulk | ||||||||||||||||
Mfr: MR051X152KRA TTI: M39014/01-1320 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX152KR | 100In Stock | CKR05/01 | Radial | 1.5 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR555X223KRAV TTI: M39014/01-1541V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX223KRV | 100In Stock | CKR05/01 | Radial | 22 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR052X220KRA TTI: M39014/01-1287 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX220KR | 100In Stock | CKR05/01 | Radial | 22 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR052X330KRA TTI: M39014/01-1290 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX330KR | 100In Stock | CKR05/01 | Radial | 33 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR055X223KSA TTI: M39014/01-1581 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX223KS | 100In Stock | CKR05/01 | Radial | 22 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | Bulk | ||||||
Mfr: MR052X330KSA TTI: M39014/01-1330 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX330KS | 100In Stock | CKR05/01 | Radial | 33 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | Bulk | ||||||
Mfr: MR052X221KSA TTI: M39014/01-1345 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX221KS | 100In Stock | CKR05/01 | Radial | 220 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | Bulk | ||||||
Mfr: MR052X181KRA TTI: M39014/01-1304 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX181KR | 100In Stock | CKR05/01 | Radial | 180 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR052X470KRA TTI: M39014/01-1293 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX470KR | 100In Stock | CKR05/01 | Radial | 47 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR552X681KSAV TTI: M39014/01-1354V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX681KSV | 100In Stock | CKR05/01 | Radial | 680 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR051X562KRA TTI: M39014/01-1531 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX562KR | 100In Stock | CKR05/01 | Radial | 5.6 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR555X104MSAV TTI: M39014/01-1594V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX104MSV | 100In Stock | CKR05/01 | Radial | 100 nF | 50 VDC | X7R | 20 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR051X222KSA TTI: M39014/01-1563 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX222KS | 100In Stock | CKR05/01 | Radial | 2.2 nF | 100 VDC | BX | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | Bulk |