7289 - Multilayer Ceramic Capacitors MLCC - Leaded
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SV12AA104KHA TTI: SV12AA104KHA KYOCERA AVX Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - Leaded 1kV 0.1 uF C0G(NP0) 10 % 33 mm | Not Available Online | SV | Radial | 100 nF | 1 kVDC | C0G (NP0) | 10 % | 33 mm | - 55 C | + 125 C | General Type MLCCs | 36.8 mm | 5.08 mm | 18.3 mm | Bulk | 11472894-1 |