Multilayer Ceramic Capacitors MLCC - Leaded
116,857 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C052K330K2X5CA TTI: CK05BX330K KEMET Availability: 700In StockMultilayer Ceramic Capacitors MLCC - Leaded 200V 33 pF BX 10% 5.08 mm CK05 | 700In Stock | CK05 | Radial | 33 pF | 200 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: C052K223K5X5CA TTI: CK05BX223K KEMET Availability: 500In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.022 uF BX 10% 5.08 mm CK05 | 500In Stock | CK05 | Radial | 22 nF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: C052K273K5X5CA TTI: CK05BX273K KEMET Availability: 900In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.027 uF BX 10% 5.08 mm CK05 | 900In Stock | CK05 | Radial | 27 nF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: C322C103K1R5TA TTI: C322C103K1R5TA KEMET Availability: 6,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm | 6,500In Stock | GoldMax 300 Comm X7R | Radial | 10 nF | 100 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Bulk | ||||||
Mfr: C052K104M5X5CA TTI: CK05BX104M KEMET Availability: 150In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1 uF BX 20% 5.08 mm CK05 | 150In Stock | CK05 | Radial | 100 nF | 50 VDC | BX | 0.1 pF | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: C114K103K5X5CA TTI: CK12BX103K KEMET Availability: 560In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.01 uF BX 0.25 pF LDD Mil X7R C11015 | 560In Stock | LDD Mil X7R C11015 | Axial | 10 nF | 50 VDC | BX | 0.25 pF | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 2.29 mm | 4.06 mm | Bulk | C114K103K5X5CA | |||||||
Mfr: RDEC71H226MWK1H03B TTI: RDEC71H226MWK1H03B Murata Electronics Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - Leaded MLCC Dipped 22uF, X7S, 20%, 50VDC | 1,000In Stock | RDE | Radial | 22 uF | 50 VDC | X7S | 20 % | 5 mm | Dipped | - 55 C | + 125 C | General Type MLCCs | 5.5 mm | 4 mm | 7.5 mm | Bulk | ||||||
Mfr: MR055X473KRA TTI: M39014/01-1547 KYOCERA AVX Availability: 100In Stock300 On Order Expected 03-May-27 Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX473KR | 100In Stock300 On Order Expected 03-May-27 | CKR05/01 | Radial | 47 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | ||||||
Mfr: MR551X103KRAV TTI: M39014/01-1535V KYOCERA AVX Availability: 100In Stock2,300 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX103KRV | 100In Stock2,300 On Order Expected | CKR05/01 | Radial | 10 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | ||||||
Mfr: C322C103K5R5TA7301 TTI: C322C103K5R5TA7301 KEMET Availability: 5,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=5.08mm | 5,000In Stock | GoldMax 300 Comm X7R | Radial | 10 nF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Reel | ||||||
Mfr: MR061X104KSA TTI: M39014/02-1350 KYOCERA AVX Availability: 8,900In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX104KS | 8,900In Stock | CKR06/02 | Radial | 100 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 7.37 mm | Bulk | ||||||||
Mfr: MD021X104KSA TTI: M39014/22-1132 KYOCERA AVX Availability: 11,400In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR23BX104KS | 11,400In Stock | CKR22-24/22 | 100 nF | 100 VDC | X7R | 10 % | - 55 C | + 125 C | MIL-PRF MLCCs | 6.6 mm | 3.94 mm | EREL | Tube | |||||||||
Mfr: C052T332K1X5CS TTI: C052T332K1X5CS KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 3300 pF BX 10% 5.08 mm LDD Mil X7R PRF39014 | 100In Stock | LDD Mil X7R PRF39014 | Radial | 3.3 nF | 100 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: SR275E104MAR TTI: SR275E104MAR KYOCERA AVX Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U 20%RHS Long Leads 20% N 581-SR275E104M | 2,000In Stock | SR | Radial | 100 nF | 50 VDC | Z5U | 20 % | 7.62 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 6.604 mm | 4.06 mm | 6.35 mm | Bulk | ||||||
Mfr: C062C104K1R5TA7301 TTI: C062C104K1R5TA7301 KEMET Availability: 13,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R 10% LS=5.08mm | 13,500In Stock | LDD Comm X7R | Radial | 100 nF | 100 VDC | X7R | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | General Type MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Reel | ||||||
Mfr: SR205C104MAR TTI: SR205C104MAR KYOCERA AVX Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R Leads RoHS Long 20% | 1,000In Stock | SR | Radial | 100 nF | 50 VDC | X7R | 20 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 3.175 mm | 5.08 mm | Bulk | ||||||
Mfr: C317C103K5R5TA7301 TTI: C317C103K5R5TA7301 KEMET Availability: 15,000In Stock7,500 On Order Expected 07-Jan-27 Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=5.08mm | 15,000In Stock7,500 On Order Expected 07-Jan-27 | GoldMax 300 Comm X7R | Radial | 10 nF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 5.08 mm | 2.54 mm | Reel | ||||||
Mfr: C315C471J1G5TA TTI: C315C471J1G5TA KEMET Availability: 1,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 5% LS=2.54mm | 1,500In Stock | GoldMax 300 Comm C0G | Radial | 470 pF | 100 VDC | C0G (NP0) | 5 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 3.14 mm | 2.54 mm | Bulk | ||||||
Mfr: K101J15C0GH5TH5 TTI: K101J15C0GH5TH5 Vishay / BC Components Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 100pF 100volts 5% C0G 5mm LS | 8,000In Stock | K | Radial | 100 pF | 100 VDC | C0G (NP0) | 5 % | 5 mm | Dipped | - 55 C | + 125 C | General Type MLCCs | 4 mm | 2.6 mm | 4 mm | Reel | ||||||
Mfr: K103K10X7RF5UH5 TTI: K103K10X7RF5UH5 Vishay / BC Components Availability: 20,000In StockMultilayer Ceramic Capacitors MLCC - Leaded .01uF 50V 10% X7R 5mm LS | 20,000In Stock | K | Radial | 10 nF | 50 VDC | X7R | 10 % | 5 mm | Dipped | - 55 C | + 125 C | General Type MLCCs | 3.6 mm | 2.3 mm | 3.6 mm | Ammo Pack | ||||||
Mfr: RDER72J104K4K1H03B TTI: RDER72J104K4K1H03B Murata Electronics Availability: 2,500In StockMultilayer Ceramic Capacitors MLCC - Leaded .1UF 630V 10% 5.0MM | 2,500In Stock | RDE | Radial | 100 nF | 630 VDC | X7R | 10 % | 5 mm | Dipped | - 55 C | + 125 C | General Type MLCCs | 7.5 mm | 4 mm | 5.5 mm | Bulk | ||||||
Mfr: C410C104Z5U5TA7200 TTI: C410C104Z5U5TA7200 KEMET Availability: 5,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF Z5U - 20%, + 80% | 5,000In Stock | AxiMax 400 Comm Z5U | Axial | 100 nF | 50 VDC | Z5U | 0.25 pF | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 2.41 mm | 4.32 mm | Reel | ||||||||
Mfr: C322C104M1U5TA7301 TTI: C322C104M1U5TA7301 KEMET Availability: 12,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF Z5U 20% LS=5.08mm | 12,500In Stock | GoldMax 300 Comm Z5U | Radial | 100 nF | 100 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Reel | ||||||
Mfr: C052G222J5G5CR TTI: C052G222J5G5CR KEMET Availability: 30In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 2200 pF C0G 5% LS=5.08 mm LDD Mil C0G PRF20 | 30In Stock | LDD Mil C0G PRF20 | Radial | 2.2 nF | 50 VDC | C0G (NP0) | 5 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: C052K470K2X5CA TTI: C052K470K2X5CA KEMET Availability: 150In Stock2,350 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF BX 10% 5.08 mm LDD Mil X7R | 150In Stock2,350 On Order Expected | LDD Mil X7R | Radial | 47 pF | 200 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk |