Multilayer Ceramic Capacitors MLCC - Leaded
116,857 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C056T101K2X5CS TTI: M39014/01-1339V KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX101KSV | 100In Stock | LDD Mil X7R PRF39014 | Radial | 100 pF | 200 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | EREL | Bulk | ||||
Mfr: MR655X684KSAV TTI: MR655X684KSAV KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX684KSV | 100In Stock | MR | Radial | 680 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 7.37 mm | 2.29 mm | Bulk | ||||||
Mfr: MD012A101KRA TTI: MD012A101KRA KYOCERA AVX Availability: 200In Stock1,000 On Order Expected 21-Jan-27 Multilayer Ceramic Capacitors MLCC - Leaded CKR22CG101KR | 200In Stock1,000 On Order Expected 21-Jan-27 | MD01 | Radial | 10 pF | 200 VDC | C0G (NP0) | 10 % | 0.325 in | Molded | - 55 C | + 125 C | General Type MLCCs | 6.6 mm | 2.54 mm | 3.43 mm | Tube | |||||
Mfr: MR655X394KRAV TTI: MR655X394KRAV KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX394KRV | 100In Stock | MR | Bulk | ||||||||||||||||||
Mfr: MR055X104KPA TTI: MR055X104KPA KYOCERA AVX Availability: 20In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX104KP | 20In Stock | MR | Radial | 100 nF | 50 VDC | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | General Type MLCCs | 4.83 mm | 4.83 mm | 2.28 mm | Bulk | ||||||
Mfr: MD035R105KPA-LL TTI: MD035R105KPA-LL KYOCERA AVX Availability: 200In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR24BR105KP-LL | 200In Stock | MD03 | 1 uF | 50 VDC | X7R | 10 % | MIL-PRF MLCCs | 6.6 mm | 7.19 mm | Bulk | |||||||||||
Mfr: MD035R105KSA-TUBE TTI: MD035R105KSA-TUBE KYOCERA AVX Availability: 3,000In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR24BR105KS-TUBE | 3,000In Stock | MD03 | 0.325 in | Tube | |||||||||||||||||
Mfr: MR045A272FPA TTI: CCR09CG272FP KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded 2700PF 50V 1% | 100In Stock | CCR | Bulk | ||||||||||||||||||
Mfr: 066G222F1G5CR TTI: 066G222F1G5CR YAGEO Availability: 20In StockMultilayer Ceramic Capacitors MLCC - Leaded 2200PF 100V 1% | 20In Stock | Radial | 2.2 nF | 100 VDC | C0G (NP0) | 1 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Bulk | ||||||
Mfr: C192K224K5R5CA TTI: CK14BR224K KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded .22UF 50V 10% 5.08MM | 100In Stock | CK14 | Axial | 220 nF | 50 VDC | X7R | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 3.56 mm | 9.91 mm | Bulk | |||||||
Mfr: MR052X470KRA TTI: M39014/01-1293 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX470KR | 100In Stock | CKR05/01 | Radial | 47 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR051X562KRA TTI: M39014/01-1531 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX562KR | 100In Stock | CKR05/01 | Radial | 5.6 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR552X681KSAV TTI: M39014/01-1354V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX681KSV | 100In Stock | CKR05/01 | Radial | 680 pF | 200 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: C202T105K5R5CS TTI: M39014/05-2325 KEMET Availability: 10In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR15BR105KS | 10In Stock | LDD Mil X7R PRF39014 | Axial | 1 uF | 50 VDC | X7R | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 6.35 mm | 12.7 mm | 2.54 mm | EREL | Bulk | |||||
Mfr: C052T333K5X5CP TTI: M39014/01-1504 KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX333KP | 100In Stock | LDD Mil X7R PRF39014 | Radial | 33 nF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | EREL | Bulk | ||||
Mfr: MR555X104MSAV TTI: M39014/01-1594V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX104MSV | 100In Stock | CKR05/01 | Radial | 100 nF | 50 VDC | X7R | 20 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: MR655X564KRAV TTI: M39014/02-1412V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX564KRV | 100In Stock | CKR06/02 | Radial | 560 nF | 50 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 7.37 mm | 2.29 mm | EREL | Bulk | |||||
Mfr: C114T472K1X5CP TTI: C114T472K1X5CP KEMET Availability: 50In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR11BX472KP | 50In Stock | LDD Mil X7R PRF39014 | Axial | 4.7 nF | 100 VDC | BX | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 2.29 mm | 4.06 mm | 2.54 mm | Bulk | ||||||
Mfr: C202T334K1R5CS TTI: C202T334K1R5CS KEMET Availability: 25In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR15BR334KS | 25In Stock | LDD Mil X7R PRF39014 | Axial | 330 nF | 100 VDC | X7R | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 6.35 mm | 12.7 mm | 2.54 mm | Bulk | ||||||
Mfr: MR061A472FR TTI: CCR06CG472FR KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded 4700PF 100V 1% | 100In Stock | CCR | Radial | 4.7 nF | 100 VDC | C0G (NP0) | 1 % | 0.2 in | - 55 C | + 150 C | High Reliability MLCCs | 7.37 mm | 7.37 mm | 2.29 mm | Bulk | ||||||
Mfr: MR052A151FR TTI: CCR05CG151FR KYOCERA AVX Availability: 10In StockMultilayer Ceramic Capacitors MLCC - Leaded 150PF 200V 1% | 10In Stock | CCR | Radial | 150 pF | 200 VDC | C0G (NP0) | 1 % | 0.2 in | - 55 C | + 150 C | High Reliability MLCCs | 4.83 mm | 4.83 mm | Bulk | |||||||
Mfr: FG26C0G2J682JNTH0 TTI: FG26C0G2J682JNTH0 TDK Availability: 60In StockMultilayer Ceramic Capacitors MLCC - Leaded 6800PF 630V 5% 5.0MM | 60In Stock | Bulk | |||||||||||||||||||
Mfr: C056G151F2G5CR TTI: CCR05CG151FR KEMET Availability: 10In Stock177 On Order Expected Multilayer Ceramic Capacitors MLCC - Leaded 150PF 200V 1% | 10In Stock177 On Order Expected | Bulk | |||||||||||||||||||
Mfr: C667C124KGR5HA TTI: C667C124KGR5HA KEMET Availability: 3,500In StockMultilayer Ceramic Capacitors MLCC - Leaded .12UF 2KV 10% 17.14MM | 3,500In Stock | C600 | Radial | 120 nF | 2 kVDC | X7R | 10 % | 17.14 mm | Conformally Coated | - 55 C | + 125 C | High Voltage MLCCs | 19.56 mm | 18.29 mm | 6.89 mm | Bulk | |||||
Mfr: C222T225K5R5CS TTI: M39014/05-2333 KEMET Availability: 6In Stock14 On Order Expected 09-Dec-26 Multilayer Ceramic Capacitors MLCC - Leaded CKR16BR225KS | 6In Stock14 On Order Expected 09-Dec-26 | LDD Mil X7R PRF39014 | Axial | 2.2 uF | 50 VDC | X7R | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 8.89 mm | 17.53 mm | 2.54 mm | 0.64 mm | EREL | Bulk |