Multilayer Ceramic Capacitors MLCC - Leaded
116,857 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C066T154K5X5CS TTI: C066T154K5X5CS KEMET Availability: 100In Stock78 On Order Expected 11-Dec-26 Multilayer Ceramic Capacitors MLCC - Leaded CKR06BX154KSV | 100In Stock78 On Order Expected 11-Dec-26 | LDD Mil X7R PRF39014 | Radial | 150 nF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Bulk | ||||||
Mfr: C192T104K1R5CR TTI: M39014/05-2097 KEMET Availability: 50In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR14BR104KR | 50In Stock | LDD Mil X7R PRF39014 | Axial | 100 nF | 100 VDC | X7R | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 3.56 mm | 9.91 mm | 2.54 mm | EREL | Bulk | ||||||
Mfr: C052K102K2X5CA7301 TTI: C052K102K2X5CA7301 KEMET Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 200V 1000 pF BX 10% 5.08 mm LDD Mil X7R | 2,000In Stock | LDD Mil X7R | Radial | 1 nF | 200 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Reel | ||||||
Mfr: MR051X152KRA TTI: MR051X152KRA KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX152KR | 100In Stock | MR | Radial | 1.5 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | Bulk | |||||||
Mfr: MR055X473KRA TTI: MR055X473KRA KYOCERA AVX Availability: 100In Stock300 On Order Expected 03-May-27 Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX473KR | 100In Stock300 On Order Expected 03-May-27 | MR | Radial | 47 nF | 50 VDC | 10 % | Molded | - 55 C | + 125 C | General Type MLCCs | Bulk | |||||||||||
Mfr: C114T471K1X5CR TTI: C114T471K1X5CR KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR11BX471KR | 100In Stock | LDD Mil X7R PRF39014 | Axial | 470 pF | 100 VDC | BX | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 2.29 mm | 4.06 mm | 2.54 mm | Bulk | |||||||
Mfr: C114T472K1X5CR TTI: C114T472K1X5CR KEMET Availability: 25In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR11BX472KR | 25In Stock | LDD Mil X7R PRF39014 | Axial | 4.7 nF | 100 VDC | BX | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 2.29 mm | 4.06 mm | 2.54 mm | Bulk | |||||||
Mfr: C114T103K5X5CP TTI: M39014/05-2855 KEMET Availability: 100In Stock200 On Order Expected 25-Nov-26 Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX103KP | 100In Stock200 On Order Expected 25-Nov-26 | LDD Mil X7R PRF39014 | Axial | 10 nF | 50 VDC | BX | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 2.29 mm | 4.06 mm | 2.54 mm | EREL | Bulk | ||||||
Mfr: MR551X332KRAV TTI: M39014/01-1526V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX332KRV | 100In Stock | CKR05/01 | Radial | 3.3 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | ||||||
Mfr: MR552X681KRAV TTI: M39014/01-1314V KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX681KRV | 100In Stock | CKR05/01 | Radial | MIL-PRF MLCCs | Bulk | |||||||||||||||||
Mfr: C066T224K5X5CS TTI: C066T224K5X5CS KEMET Availability: 300In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX224KSV | 300In Stock | LDD Mil X7R PRF39014 | Radial | 220 nF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Bulk | ||||||
Mfr: C222T335K5R5CR TTI: M39014/05-2135 KEMET Availability: 40In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR16BR335KR | 40In Stock | LDD Mil X7R PRF39014 | Axial | 3.3 uF | 50 VDC | X7R | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 8.89 mm | 17.53 mm | 2.54 mm | EREL | Bulk | ||||||
Mfr: MR052A101FR TTI: MR052A101FR KYOCERA AVX Availability: 0In StockMultilayer Ceramic Capacitors MLCC - Leaded 100PF 200V 1% | 0In Stock | MR | Radial | 100 pF | 200 VDC | C0G (NP0) | 1 % | 0.2 in | - 55 C | + 150 C | High Reliability MLCCs | 4.83 mm | 4.83 mm | Bulk | ||||||||
Mfr: MD035R105KPA TTI: MD035R105KPA KYOCERA AVX Availability: 200In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR24BR105KP | 200In Stock | MD03 | Radial | 1 uF | 50 VDC | X7R | 10 % | MIL-PRF MLCCs | 6.6 mm | 7.19 mm | Bulk | |||||||||||
Mfr: MD015X104KSA TTI: M39014/22-1094 KYOCERA AVX Availability: 2,200In StockMultilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 10% | 2,200In Stock | CKR22-24/22 | Radial | 100 nF | 50 VDC | X7R | 10 % | - 55 C | + 125 C | MIL-PRF MLCCs | 6.6 mm | 3.25 mm | EREL | Tube | ||||||||
Mfr: C056T391K2X5CR TTI: M39014/01-1310V KEMET Availability: 1,300In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX391KRV | 1,300In Stock | LDD Mil X7R PRF39014 | Radial | 390 pF | 200 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | EREL | Bulk | |||||
Mfr: C056T330K2X5CR TTI: C056T330K2X5CR KEMET Availability: 100In Stock357 On Order Expected 04-Dec-26 Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX330KRV | 100In Stock357 On Order Expected 04-Dec-26 | LDD Mil X7R PRF39014 | Radial | 33 pF | 200 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: SR401E225MAA TTI: SR401E225MAA KYOCERA AVX Availability: 2,017In StockMultilayer Ceramic Capacitors MLCC - Leaded 50 VDC 2.2 uF Z5U 20 % 5.08 mm E 581-SR401E225MAR | 2,017In Stock | SR40 | Radial | 2.2 uF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 10.16 mm | 3.81 mm | 10.16 mm | Bulk | ||||||
Mfr: C052T221K2X5CR TTI: M39014/01-1305 KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX221KR | 100In Stock | LDD Mil X7R PRF39014 | Radial | 220 pF | 200 VDC | X7R | 10 % | 0.2 in | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | ||||||
Mfr: C114T103K5X5CP TTI: C114T103K5X5CP KEMET Availability: 100In Stock200 On Order Expected 25-Nov-26 Multilayer Ceramic Capacitors MLCC - Leaded CKR11BX103KP | 100In Stock200 On Order Expected 25-Nov-26 | LDD Mil X7R PRF39014 | Axial | 10 nF | 50 VDC | BX | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 2.29 mm | 4.06 mm | 2.54 mm | Bulk | |||||||
Mfr: C052T331K2X5CR TTI: M39014/01-1308 KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX331KR | 100In Stock | LDD Mil X7R PRF39014 | Radial | 330 pF | 200 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | EREL | Bulk | |||||
Mfr: C202T105K5R5CP TTI: M39014/05-2925 KEMET Availability: 25In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR15BR105KP | 25In Stock | LDD Mil X7R PRF39014 | Axial | 1 uF | 50 VDC | X7R | 10 % | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 6.35 mm | 12.7 mm | 2.54 mm | EREL | Bulk | ||||||
Mfr: FK26X7R2E104KN000 TTI: FK26X7R2E104KN000 TDK Availability: 12,700In StockMultilayer Ceramic Capacitors MLCC - Leaded .1UF 250V 10% 5.0MM | 12,700In Stock | FK | 100 nF | 250 VDC | X7R | 10 % | Dipped | - 55 C | + 125 C | General Type MLCCs | Bulk | FK26X7R2E104KN000 - | ||||||||||
Mfr: MR051X152KRA TTI: M39014/01-1320 KYOCERA AVX Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR05BX152KR | 100In Stock | CKR05/01 | Radial | 1.5 nF | 100 VDC | X7R | 10 % | 5.08 mm | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | ||||||
Mfr: C062T224K5X5CS TTI: M39014/02-1356 KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded CKR06BX224KS | 100In Stock | LDD Mil X7R PRF39014 | Radial | 220 nF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 7.37 mm | 2.29 mm | 7.37 mm | Bulk |