Multilayer Ceramic Capacitors MLCC - Leaded
116,861 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Lead Spacing | Case Style | Minimum Operating Temperature | Maximum Operating Temperature | Product | Diameter | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C315C472K5R5TA TTI: C315C472K5R5TA KEMET Availability: 2,500In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 4700pF X7R 10% LS=2.54mm | 2,500In Stock | GoldMax 300 Comm X7R | Radial | 4.7 nF | 50 VDC | X7R | 10 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 3.14 mm | 2.54 mm | Bulk | ||||||
Mfr: C330C564K5R5TA TTI: C330C564K5R5TA KEMET Availability: 1,391In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.56uF X7R 10% LS=5.08mm | 1,391In Stock | GoldMax 300 Comm X7R | Radial | 560 nF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 7.11 mm | 9.14 mm | 4.07 mm | Bulk | ||||||
Mfr: SR075C103KAR3244 TTI: SR075C103KAR3244 KYOCERA AVX Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50 VDC .01uF X7R 10 % 2.54 mm | 1,000In Stock | SR | Radial | 10 nF | 50 VDC | X7R | 10 % | 2.54 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 3.81 mm | 2.54 mm | Bulk | ||||||
Mfr: C410C473K5R5TA7200 TTI: C410C473K5R5TA7200 KEMET Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% | 10,000In Stock | AxiMax 400 Comm X7R | Axial | 47 nF | 50 VDC | X7R | 10 % | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 2.41 mm | 4.32 mm | Reel | ||||||||
Mfr: C322C475K5R5TA TTI: C322C475K5R5TA KEMET Availability: 250In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 4.7uF X7R 10% LS=5.08mm | 250In Stock | GoldMax 300 Comm X7R | Radial | 4.7 uF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Bulk | ||||||
Mfr: C322C103JDR5TA TTI: C322C103JDR5TA KEMET Availability: 500In Stock500 On Order Expected 07-Jan-27 Multilayer Ceramic Capacitors MLCC - Leaded 1000V 0.01uF X7R 5% LS=5.08mm | 500In Stock500 On Order Expected 07-Jan-27 | GoldMax 300 Comm X7R HV | Radial | 10 nF | 1 kVDC | X7R | 0.25 pF | 5.08 mm | Conformally Coated | - 55 C | + 125 C | High Voltage MLCCs | 5.08 mm | 6.6 mm | 3.81 mm | Bulk | ||||||
Mfr: MA205R473KDA TTI: CK13BR473K KYOCERA AVX Availability: 5,000In StockMultilayer Ceramic Capacitors MLCC - Leaded .047UF 50V 10% | 5,000In Stock | CK13 | Axial | 47 nF | 50 VDC | BX | 10 % | - 55 C | + 125 C | High Reliability MLCCs | 6.35 mm | Bulk | ||||||||||
Mfr: AR30GC472K4R TTI: AR30GC472K4R KYOCERA AVX Availability: 50In StockMultilayer Ceramic Capacitors MLCC - Leaded 2 kVDC 4700 pF X7R 1 0% 5.08 mm AEC-Q200 | 50In Stock | AR | Radial | 4.7 nF | 2 kVDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 150 C | Automotive MLCCs | 7.62 mm | 7.62 mm | 3.81 mm | AEC-Q200 | Bulk | |||||
Mfr: RDER73A104K5E1H03A TTI: RDER73A104K5E1H03A Murata Electronics Availability: 1,500In StockMultilayer Ceramic Capacitors MLCC - Leaded .1UF 1KV 10% 5.0MM | 1,500In Stock | RDE | Radial | 100 nF | 1 kVDC | X7R | 10 % | 5 mm | Dipped | - 55 C | + 125 C | General Type MLCCs | 7.5 mm | 4 mm | 8 mm | Ammo Pack | ||||||
Mfr: KTD101B156M80A0B00 TTI: KTD101B156M80A0B00 Chemi-Con Availability: 90In StockMultilayer Ceramic Capacitors MLCC - Leaded 15uF 100V 20% X7R | 90In Stock | NTD | Radial | 15 uF | 100 VDC | X7R | 20 % | 10 mm | Dipped | - 55 C | + 125 C | General Type MLCCs | 13.5 mm | 6 mm | 15 mm | Bulk | ||||||
Mfr: C052K683K5X5CA TTI: C052K683K5X5CA KEMET Availability: 50In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.068 uF BX 10% 5.08 mm LDD Mil X7R | 50In Stock | LDD Mil X7R | Radial | 68 nF | 50 VDC | BX | 10 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: ARR07B104KGS TTI: ARR07B104KGS KEMET Availability: 98In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=5.08mm | 98In Stock | ARR Indust X7R HT200C | Radial | 100 nF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 200 C | General Type MLCCs | 7.62 mm | 3.81 mm | 7.62 mm | Bulk | ||||||
Mfr: C052G470J2G5CR TTI: C052G470J2G5CR KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded 200V 47 pF C0G 5% LS=5.08 mm LDD Mil C0G PRF20 | 100In Stock | LDD Mil C0G PRF20 | Radial | 47 pF | 200 VDC | C0G (NP0) | 5 % | 5.08 mm | Molded | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 2.29 mm | 4.83 mm | Bulk | ||||||
Mfr: C340C473G5G5TA TTI: C340C473G5G5TA KEMET Availability: 150In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF C0G 2% LS=5.08mm | 150In Stock | GoldMax 300 Comm C0G | Radial | 47 nF | 50 VDC | C0G (NP0) | 2 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 7.36 mm | 10.16 mm | 4.07 mm | Bulk | ||||||
Mfr: SR215C224KAR TTI: SR215C224KAR KYOCERA AVX Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.22uF X7R RoHS Long Leads 10% N 581-SR215C224K | 1,000In Stock | SR | Radial | 220 nF | 50 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 3.175 mm | 5.08 mm | Bulk | ||||||
Mfr: SR301E105MARTR1 TTI: SR301E105MARTR1 KYOCERA AVX Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF Z5U 20 % 5.08 mm | 2,000In Stock | SR | Radial | 1 uF | 100 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 7.62 mm | 3.81 mm | 7.62 mm | Reel | ||||||
Mfr: C322C103M5U5TA TTI: C322C103M5U5TA KEMET Availability: 3,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF Z5U 20% LS=5.08mm | 3,000In Stock | GoldMax 300 Comm Z5U | Radial | 10 nF | 50 VDC | Z5U | 20 % | 5.08 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 5.08 mm | 6.6 mm | 3.18 mm | Bulk | ||||||
Mfr: C052T392K1X5CR TTI: M39014/01-1528 KEMET Availability: 100In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 3900pF BX R(0.01/1000Hrs) LS=5.08mm LDD Mil X7R PRF39014 | 100In Stock | LDD Mil X7R PRF39014 | Radial | 3.9 nF | 100 VDC | X7R | 10 % | 0.2 in | - 55 C | + 125 C | MIL-PRF MLCCs | 4.83 mm | 4.83 mm | 2.29 mm | EREL | Bulk | C052T392K1X5CR | |||||
Mfr: SR211C102KAR TTI: SR211C102KAR KYOCERA AVX Availability: 3,800In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 1000 pF X7R 10% RoHS Long Leads N 581-SR211C102K | 3,800In Stock | SR | Radial | 1 nF | 100 VDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 5.08 mm | 3.175 mm | 5.08 mm | Bulk | ||||||
Mfr: C410C331J1G5TA TTI: C410C331J1G5TA KEMET Availability: 1,181In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 330pF C0G 5% | 1,181In Stock | AxiMax 400 Comm C0G | Axial | 330 pF | 100 VDC | C0G (NP0) | 0.1 pF | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 2.41 mm | 4.32 mm | Bulk | ||||||||
Mfr: C322C102KDR5TA TTI: C322C102KDR5TA KEMET Availability: 500In StockMultilayer Ceramic Capacitors MLCC - Leaded 1000V 1000pF X7R 10% LS=5.08mm | 500In Stock | GoldMax 300 Comm X7R HV | Radial | 1 nF | 1 kVDC | X7R | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | High Voltage MLCCs | 5.08 mm | 6.6 mm | 3.81 mm | Bulk | ||||||
Mfr: C420C102J1G5TA TTI: C420C102J1G5TA KEMET Availability: 1,200In StockMultilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 5% | 1,200In Stock | AxiMax 400 Comm C0G | Axial | 1 nF | 100 VDC | C0G (NP0) | 0.25 pF | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 2.54 mm | 5.08 mm | Bulk | ||||||||
Mfr: C315C473M5U5TA TTI: C315C473M5U5TA KEMET Availability: 500In StockMultilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF Z5U 20% LS=2.54mm | 500In Stock | GoldMax 300 Comm Z5U | Radial | 47 nF | 50 VDC | Z5U | 20 % | 2.54 mm | Conformally Coated | + 10 C | + 85 C | General Type MLCCs | 3.81 mm | 3.14 mm | 2.54 mm | Bulk | ||||||
Mfr: C317C101K2G5TA TTI: C317C101K2G5TA KEMET Availability: 1,000In StockMultilayer Ceramic Capacitors MLCC - Leaded 200V 100pF C0G 10% LS=5.08mm | 1,000In Stock | GoldMax 300 Comm C0G | Radial | 100 pF | 200 VDC | C0G (NP0) | 10 % | 5.08 mm | Conformally Coated | - 55 C | + 125 C | General Type MLCCs | 3.81 mm | 5.08 mm | 2.54 mm | Bulk | ||||||
Mfr: KTD500B107M90A0B00 TTI: KTD500B107M90A0B00 Chemi-Con Availability: 120In Stock440 On Order Expected 19-Feb-27 Multilayer Ceramic Capacitors MLCC - Leaded 100uF 50V 20% X7R | 120In Stock440 On Order Expected 19-Feb-27 | NTD | Radial | 100 uF | 50 VDC | X7R | 20 % | 20 mm | Dipped | - 55 C | + 125 C | General Type MLCCs | 22.5 mm | 7 mm | 20 mm | Bulk |