CD5 - Mica Capacitors
201 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD5CC060DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors MICA 6PF 300V | Not Available Online | 6 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC060D03 |