Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD19FD511JO3F TTI: CD19FD511JO3F Knowles / Illinois Capacitor Availability: 0In Stock600 On Order Expected 17-Feb-27 Mica Capacitors 510pF 500V 5% | 0In Stock600 On Order Expected 17-Feb-27 | 510 pF | 500 V | Radial | 0.344 in | 16.51 mm (0.65 in) | 5.08 mm | 12.95 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD511J03F | |||||
Mfr: MCM01-001ED151J-F TTI: MCM01-001ED151J-F Knowles / Illinois Capacitor Availability: 0In Stock2,800 On Order Expected 30-Nov-26 Mica Capacitors 150pF 500V 5% | 0In Stock2,800 On Order Expected 30-Nov-26 | 150 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | ||||||
Mfr: MC22FF102J-TF TTI: MC22FF102J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 1kV 5% | 0In Stock | 1 nF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MCM01-009ED102J-F TTI: MCM01-009ED102J-F Knowles / Illinois Capacitor Availability: 0In Stock100 On Order Expected 15-Apr-27 Mica Capacitors 500V 1nF 5% | 0In Stock100 On Order Expected 15-Apr-27 | 1 nF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 500 VDC | MCM | Bulk | |||||||
Mfr: CM05CD050DO3 TTI: CM05CD050DO3 Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 03-May-27 Mica Capacitors 5pF 500V 0.5pF | 0In Stock500 On Order Expected 03-May-27 | 5 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05CD050D03 | |||||||||
Mfr: MC22FF431J-TF TTI: MC22FF431J-TF Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 02-Dec-26 Mica Capacitors 430pF 1kV 5% | 0In Stock1,000 On Order Expected 02-Dec-26 | 430 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: CMR05F391JPDP TTI: CMR05F391JPDP Knowles / Illinois Capacitor Availability: 0In Stock2,884 On Order Expected Mica Capacitors 390pF 500V +/- 5% tol | 0In Stock2,884 On Order Expected | 390 pF | 500 V | Radial | 5.7 mm (0.224 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR05 | EREL | Bulk | |||||
Mfr: CDB19FD511GO3 TTI: CDB19FD511GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 510PF 500V 2% | 0In Stock | 510 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDB | Bulk | CDB19FD511G03 | |||||||||
Mfr: CDA15ED200JO3F+XBN TTI: CDA15ED200JO3F+XBN Knowles / Illinois Capacitor Availability: 0In Stock6,000 On Order Expected 14-Dec-26 Mica Capacitors 20PF 500V 5% | 0In Stock6,000 On Order Expected 14-Dec-26 | 20 pF | Radial | CDA15 | Bulk | CDA15ED200J03F+XBN | ||||||||||||||
Mfr: CMR03C5R0DOCP TTI: CMR03C5R0DOCP Knowles / Illinois Capacitor Availability: 0In Stock25 On Order Expected 27-Jul-27 Mica Capacitors 5pF 300V +/- .5pF | 0In Stock25 On Order Expected 27-Jul-27 | 5 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | CMR03 | EREL | Bulk | |||||
Mfr: CMR07F822JODR TTI: CMR07F822JODR Knowles / Illinois Capacitor Availability: 0In Stock18 On Order Expected 02-Dec-26 Mica Capacitors 8200pF 500V 0.05 | 0In Stock18 On Order Expected 02-Dec-26 | 8.2 nF | 500 V | Radial | 5 % | Mica High-Reliability Dipped Capacitors | CMR07 | Bulk | ||||||||||||
Mfr: CDB10CD(2.4)DO3 TTI: CDB10CD(2.4)DO3 Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 2.4PF 500V .5PF | Not Available Online | 2.4 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: MC22FF431J-F TTI: MC22FF431J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 430pF 1kV 5% 2220 | 0In Stock | 430 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CM05FD331GO3 TTI: CM05FD331GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 500V 2% | 0In Stock | 330 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD15FA102FO3F TTI: CD15FA102FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 100V 1% | 0In Stock | 1 nF | 100 V | Radial | 5.9 mm (0.232 in) | 12.2 mm (0.48 in) | 5.8 mm | 10.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FA102F03F | |||||
Mfr: 29240B123JO0 TTI: 29240B123JO0 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 12nF 4kV 5% High Voltage | 0In Stock | 12 nF | Screw | 63.5 mm (2.5 in) | 5 % | - 55 C | + 125 C | Mica HV & High Current Capacitors | 4 kVDC | 292 | Bulk | |||||||||
Mfr: CD19FD222JO3 TTI: CD19FD222JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 2200pF500VJ | 0In Stock | 2.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.4 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD222J03 | |||||
Mfr: CM05ED750GO3 TTI: CM05ED750GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 500V 2% | 0In Stock | 75 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD15FD271FO3F TTI: CD15FD271FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 500V 1% | 0In Stock | 270 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD271F03F | |||||||||
0In Stock | 68 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED680J03 | ||||||||||
Mfr: CDV30FH331JO3 TTI: CDV30FH331JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 1500V 0/70C NC/NR | 0In Stock | 330 pF | 1.5 kV | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||
Mfr: CMR06F392GPDR TTI: CMR06F392GPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3900pF 500V +/- 2% tol | 0In Stock | 3.9 nF | 500 V | Radial | 8.9 mm (0.35 in) | 17.5 mm (0.689 in) | 7.9 mm | 14.2 mm | 2 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CD10FD101FO3F TTI: CD10FD101FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 1% | 0In Stock | 100 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD101F03F | ||||||||
Mfr: CDV19CF150JO3F TTI: CDV19CF150JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15pF 1kV 0.05% | 0In Stock | 15 pF | 1 kV | Radial | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV19 | Bulk | |||||||
Mfr: CD15FD391GO3F TTI: CD15FD391GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 500V 2% | 0In Stock | 390 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD391G03F |