Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDB15FA102JO3 TTI: CDB15FA102JO3 Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 1000PF 100V 5% | 100In Stock | 1 nF | Radial | CDB | Bulk | |||||||||||||||
Mfr: CDB15FD511FO3+CXX TTI: CDB15FD511FO3+CXX Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 510PF 500V 1% | 300In Stock | 510 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: CDB5EC270JO3+JXX TTI: CDB5EC270JO3+JXX Knowles / Illinois Capacitor Availability: 200In StockMica Capacitors 27PF 300V 5% | 200In Stock | 27 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: 6/18-MS HITECH INC TTI: 6/18-MS HITECH INC Knowles / Illinois Capacitor Availability: 1,500In StockMica Capacitors 47PF 500V 5% | 1,500In Stock | Bulk | ||||||||||||||||||
Mfr: CM05ED330GO3 TTI: CM05ED330G03 Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 33PF 500V 2% | 400In Stock | 33 pF | 500 V | Radial | 0.234 in | 11.43 mm (0.45 in) | 9.14 mm | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | |||||||
Mfr: TF00002-06-00225 TTI: CD19FD701FO3F Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 700PF 500V 1% | 400In Stock | 700 pF | Radial | CD19 | Bulk | |||||||||||||||
Mfr: CDB5EC470JO3+JXX TTI: CDB5EC470JO3+JXX Knowles / Illinois Capacitor Availability: 200In StockMica Capacitors 47PF 300V 5% | 200In Stock | 47 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: CMR06F222JODR TTI: CMR06F222JODR Knowles / Illinois Capacitor Availability: 34In StockMica Capacitors 2200pF 500V 0.05 | 34In Stock | 2.2 nF | 500 V | Radial | 8.9 mm (0.35 in) | 17 mm (0.669 in) | 6.4 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CDB5EC300JO3+JXX TTI: CDB5EC300JO3+JXX Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 30PF 300V 5% | 100In Stock | 30 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: CDV16FF102JO3F TTI: CDV16FF102JO3F Knowles / Illinois Capacitor Availability: 0In Stock5,700 On Order Expected 06-May-27 Mica Capacitors 1nF 1kV 5% | 0In Stock5,700 On Order Expected 06-May-27 | 1 nF | 1 kV | Radial | 0.234 in | 11.68 mm (0.46 in) | 4.32 mm | 12.7 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | ||||||
Mfr: CD19FD102JO3F TTI: CD19FD102JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 5% | 0In Stock | 1 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD102J03F | |||||
Mfr: CD19FD222JO3F TTI: CD19FD222JO3F Knowles / Illinois Capacitor Availability: 0In Stock150 On Order Expected 08-Jan-27 Mica Capacitors 2200pF 500V 5% | 0In Stock150 On Order Expected 08-Jan-27 | 2.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.4 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD222J03F | |||||
Mfr: CM05FD181GO3 TTI: CM05FD181GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 180pF 500V 2% | 0In Stock | 180 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD181G03 | |||||||||
Mfr: CMR05F101JPDM TTI: CMR05F101JPDM Knowles / Illinois Capacitor Availability: 0In Stock81 On Order Expected Mica Capacitors 100pF 500V +/- 5% tol | 0In Stock81 On Order Expected | 100 pF | 500 V | Radial | 5.7 mm (0.224 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR05 | EREL | Bulk | |||||
Mfr: CD15FD221JO3 TTI: CD15FD221JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 220pF500VJ | 0In Stock | 220 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 0.2 in | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD221J03 | |||||
Mfr: MC22FF102J-F TTI: MC22FF102J-F Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 14-Jan-27 Mica Capacitors 1kV 1nF 2220 | 0In Stock1,000 On Order Expected 14-Jan-27 | 1 nF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CM05ED240JO3 TTI: CM05ED240JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 24pF 500V 5% | 0In Stock | 24 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED240J03 | |||||||||
Mfr: CD5EC470JO3F TTI: CD5EC470JO3F Knowles / Illinois Capacitor Availability: 0In Stock450 On Order Expected 02-Dec-26 Mica Capacitors 47pF 300V 5% | 0In Stock450 On Order Expected 02-Dec-26 | 47 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.3 mm | 5.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC470J03F | |||||
Mfr: CM05FD241GO3 TTI: CM05FD241GO3 Knowles / Illinois Capacitor Availability: 0In Stock200 On Order Expected 14-Dec-26 Mica Capacitors 240pF 500V 2% | 0In Stock200 On Order Expected 14-Dec-26 | 240 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD19FD362FO3F TTI: CD19FD362FO3F Knowles / Illinois Capacitor Availability: 0In Stock1,000 On Order Expected 15-Apr-27 Mica Capacitors 3600pF 500V 1% | 0In Stock1,000 On Order Expected 15-Apr-27 | 3.6 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.3 mm (0.681 in) | 7.6 mm | 14.2 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD362F03F | |||||
Mfr: CD30FD223JO3F TTI: CD30FD223JO3F Knowles / Illinois Capacitor Availability: 0In Stock3,250 On Order Expected Mica Capacitors 22nF 500V 5% | 0In Stock3,250 On Order Expected | 22 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | ||||||||||
Mfr: CD15ED750JO3F TTI: CD15ED750JO3F Knowles / Illinois Capacitor Availability: 0In Stock1,800 On Order Expected 01-Feb-27 Mica Capacitors 75pF 500V 5% | 0In Stock1,800 On Order Expected 01-Feb-27 | 75 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED750J03F | |||||
Mfr: CM06FD102JO3 TTI: CM06FD102JO3 Knowles / Illinois Capacitor Availability: 0In Stock50 On Order Expected 04-Mar-27 Mica Capacitors 500V 1nF 5% | 0In Stock50 On Order Expected 04-Mar-27 | 1 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD102J03 | |||||||||
Mfr: CD15FD241JO3 TTI: CD15FD241JO3 Knowles / Illinois Capacitor Availability: 0In Stock3,000 On Order Expected 14-Dec-26 Mica Capacitors 240pF 500V CD15 | 0In Stock3,000 On Order Expected 14-Dec-26 | 240 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.1 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD241J03 | |||||
Mfr: CM05CD050DO3 TTI: CM05CD050DO3 Knowles / Illinois Capacitor Availability: 0In Stock500 On Order Expected 03-May-27 Mica Capacitors 5pF 500V 0.5pF | 0In Stock500 On Order Expected 03-May-27 | 5 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05CD050D03 |