Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM06FD431GO3 TTI: CM06FD431GO3 Knowles / Illinois Capacitor Availability: 150In Stock350 On Order Expected 04-Mar-27 Mica Capacitors 430pF 500V 2% | 150In Stock350 On Order Expected 04-Mar-27 | 430 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05FD221GO3 TTI: CM05FD221GO3 Knowles / Illinois Capacitor Availability: 21In StockMica Capacitors 220pF 500V 2% | 21In Stock | 220 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD221G03 | |||||||||
Mfr: CM05ED470GO3 TTI: CM05ED470GO3 Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 47pF 500V 2% | 300In Stock | 47 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: 6/18-MS HITECH INC TTI: CM04ED470JO3 Knowles / Illinois Capacitor Availability: 1,500In StockMica Capacitors 47pF 500V 5% | 1,500In Stock | 47 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED470J03 | |||||||||
Mfr: CD5EC300JO3F TTI: CD5EC300JO3F Knowles / Illinois Capacitor Availability: 270In StockMica Capacitors 30pF 300V 5% | 270In Stock | 30 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 3.3 mm | 5.08 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC300J03F | |||||
Mfr: CD5FC101JO3F TTI: CD5FC101JO3F Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 100pF 300V 5% | 400In Stock | 100 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.8 mm | 5.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5FC101J03F | |||||
Mfr: CDV19FF681JO3F TTI: CDV19FF681JO3F Knowles / Illinois Capacitor Availability: 2,050In StockMica Capacitors 680pF 1kV 0.05% | 2,050In Stock | 680 pF | 1 kV | Radial | 0.344 in | 16.76 mm (0.66 in) | 5.59 mm | 13.21 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | CDV19FF681J03F | |||||
Mfr: CD15ED330JO3F TTI: CD15ED330JO3F Knowles / Illinois Capacitor Availability: 2,000In StockMica Capacitors 33pF 500V 5% | 2,000In Stock | 33 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED330J03F | |||||
Mfr: CD15ED360JO3F TTI: CD15ED360JO3F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 36pF 500V 5% | 100In Stock | 36 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED360J03F | |||||
Mfr: CD15ED470JO3F TTI: CD15ED470JO3F Knowles / Illinois Capacitor Availability: 1,400In StockMica Capacitors 47pF 500V 5% | 1,400In Stock | 47 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED470J03F | |||||
Mfr: MC12ED150J-F TTI: MC12ED150J-F Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 15pF 500V 5% | 100In Stock | 15 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CM05ED200JO3 TTI: CM05ED200JO3 Knowles / Illinois Capacitor Availability: 100In StockMica Capacitors 20pF 500V 5% | 100In Stock | 20 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED200J03 | |||||||||
Mfr: CD10ED200JO3 TTI: CD10ED200JO3 Knowles / Illinois Capacitor Availability: 2,125In StockMica Capacitors 500V 20PF MICA | 2,125In Stock | 20 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.1 mm (0.358 in) | 4.8 mm | 8.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED200J03 | ||||
Mfr: CD15CD100JO3 TTI: CD15CD100JO3 Knowles / Illinois Capacitor Availability: 3,700In StockMica Capacitors 10pF 500V 5% | 3,700In Stock | 10 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD100J03 | |||||
Mfr: CM05ED680GO3 TTI: CM05ED680GO3 Knowles / Illinois Capacitor Availability: 1,000In StockMica Capacitors 68pF 500V 2% | 1,000In Stock | 68 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD19FD681JO3F TTI: CD19FD681JO3F Knowles / Illinois Capacitor Availability: 1,000In StockMica Capacitors 680pF 500V 5% | 1,000In Stock | 680 pF | 500 V | Radial | 8.7 mm (0.343 in) | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD681J03F | |||||
Mfr: MC12FA241J-F TTI: MC12FA241J-F Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 240pF 100V 5% 1210 | 400In Stock | 240 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CM06FD472JO3 TTI: CM06FD472JO3 Knowles / Illinois Capacitor Availability: 347In StockMica Capacitors 4700pF 500V 5% | 347In Stock | 4.7 nF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM06FD472J03 | |||||||||
Mfr: CD15FD271GO3F TTI: CD15FD271GO3F Knowles / Illinois Capacitor Availability: 2,000In StockMica Capacitors 270pF 500V 2% | 2,000In Stock | 270 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD271G03F | |||||
Mfr: CD30FD103JO3 TTI: CD30FD103JO3 Knowles / Illinois Capacitor Availability: 39In StockMica Capacitors MICA 10nF500VJ | 39In Stock | 10 nF | 500 V | Radial | 11.1 mm (0.437 in) | 20.3 mm (0.799 in) | 8.6 mm | 22.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | CD30FD103J03 | |||||
Mfr: MC22FF101J-F TTI: MC22FF101J-F Knowles / Illinois Capacitor Availability: 800In StockMica Capacitors 100pF 1kV 5% | 800In Stock | 100 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CDB19FD471GO3 TTI: CDB19FD471GO3 Knowles / Illinois Capacitor Availability: 300In StockMica Capacitors 470PF 500V 2% | 300In Stock | 470 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: TF00002-06-00225 TTI: CD19FD701FO3F Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 700PF 500V 1% | 400In Stock | 700 pF | Radial | CD19 | Bulk | |||||||||||||||
Mfr: CDB5EC470JO3+JXX TTI: CDB5EC470JO3+JXX Knowles / Illinois Capacitor Availability: 200In StockMica Capacitors 47PF 300V 5% | 200In Stock | 47 pF | Radial | CDB | Bulk | |||||||||||||||
Mfr: TF00002-06-00225 TTI: TF00002-06-00225 Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 700PF 500V 1% | 400In Stock | Bulk |