Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD19FD152JO3F TTI: CD19FD152JO3F Knowles / Illinois Capacitor Availability: 550In StockMica Capacitors 1500pF 500V 5% | 550In Stock | 1.5 nF | 500 V | Radial | 8.7 mm (0.343 in) | 16.8 mm (0.661 in) | 5.8 mm | 13.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD152J03F | |||||
Mfr: CD42FD473JO3F TTI: CD42FD473JO3F Knowles / Illinois Capacitor Availability: 32In StockMica Capacitors 47nF 500V 5% | 32In Stock | 47 nF | 500 V | Radial | 27 mm (1.063 in) | 37.3 mm (1.469 in) | 11.4 mm | 23.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD42 | Bulk | CD42FD473J03F | |||||
Mfr: CM05CD100DO3 TTI: CM05CD100DO3 Knowles / Illinois Capacitor Availability: 100In Stock2,900 On Order Expected 05-Apr-27 Mica Capacitors 10pF 500V 0.5pF | 100In Stock2,900 On Order Expected 05-Apr-27 | 10 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05CD100D03 | |||||||||
Mfr: CM05ED620GO3 TTI: CM05ED620GO3 Knowles / Illinois Capacitor Availability: 1,100In StockMica Capacitors 62pF 500V 2% | 1,100In Stock | 62 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: MC18FD101J-F TTI: MC18FD101J-F Knowles / Illinois Capacitor Availability: 2,118In StockMica Capacitors 100pF 500V 5% | 2,118In Stock | 100 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15FD201JO3 TTI: CD15FD201JO3 Knowles / Illinois Capacitor Availability: 3,200In StockMica Capacitors MICA 200pF500VJ | 3,200In Stock | 200 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD201J03 | |||||
Mfr: CD16FD222JO3F TTI: CD16FD222JO3F Knowles / Illinois Capacitor Availability: 200In Stock250 On Order Expected 17-Nov-26 Mica Capacitors 2200pF 500V 5% | 200In Stock250 On Order Expected 17-Nov-26 | 2.2 nF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 6.4 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CD16 | Bulk | CD16FD222J03F | |||||
Mfr: MIN02-002DC330J-F TTI: MIN02-002DC330J-F Knowles / Illinois Capacitor Availability: 625In StockMica Capacitors 300V 33pF 5 % | 625In Stock | 33 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CD15ED680JO3F TTI: CD15ED680JO3F Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors 68pF 500V 5% | 500In Stock | 68 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED680J03F | |||||
Mfr: CD5EC220JO3F TTI: CD5EC220JO3F Knowles / Illinois Capacitor Availability: 900In StockMica Capacitors 22pF 300V 5% | 900In Stock | 22 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3 mm | 5.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC220J03F | |||||
Mfr: CDV19FF222JO3F TTI: CDV19FF222JO3F Knowles / Illinois Capacitor Availability: 250In StockMica Capacitors 2200pF 1kV 0.05% | 250In Stock | 2.2 nF | 1 kV | Radial | 0.344 in | 17.53 mm (0.69 in) | 7.87 mm | 14.22 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | CDV19FF222J03F | |||||
Mfr: CD15FC681FO3F TTI: CD15FC681FO3F Knowles / Illinois Capacitor Availability: 95In StockMica Capacitors 680pF 300V 1% | 95In Stock | 680 pF | 300 V | Radial | 0.234 in | 11.94 mm (0.47 in) | 5.33 mm | 9.91 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CDV30FF103JO3 TTI: CDV30FF103JO3 Knowles / Illinois Capacitor Availability: 67In StockMica Capacitors MICA 10nF 1KV 5% | 67In Stock | 10 nF | 1 kV | Radial | 11.1 mm (0.437 in) | 20.8 mm (0.819 in) | 10.7 mm | 23.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | CDV30FF103J03 | |||||
Mfr: CD15FD301JO3F TTI: CD15FD301JO3F Knowles / Illinois Capacitor Availability: 2,100In StockMica Capacitors MICA 500V 300pF 5% | 2,100In Stock | 300 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD301J03F | |||||
Mfr: CDV19FF561JO3F TTI: CDV19FF561JO3F Knowles / Illinois Capacitor Availability: 3,900In StockMica Capacitors 560pF 1kV 0.05% | 3,900In Stock | 560 pF | 1 kV | Radial | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 125 C | Mica Snubber Capacitors | CDV19 | Bulk | |||||||
Mfr: CD15FD331GO3 TTI: CD15FD331GO3 Knowles / Illinois Capacitor Availability: 99In StockMica Capacitors 500V | 99In Stock | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD331G03 | |||||
Mfr: CDV30FH681JO3 TTI: CDV30FH681JO3 Knowles / Illinois Capacitor Availability: 82In StockMica Capacitors 680pF 1500V 0/70C NC/NR | 82In Stock | 680 pF | 1.5 kV | Radial | 11.1 mm (0.437 in) | 19.6 mm (0.772 in) | 6.4 mm | 21.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||
Mfr: CD10FD151JO3 TTI: CD10FD151JO3 Knowles / Illinois Capacitor Availability: 440In StockMica Capacitors MICA 150pF500VJ | 440In Stock | 150 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.7 mm (0.382 in) | 5.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD151J03 | ||||
Mfr: CD10ED750FO3 TTI: CD10ED750FO3 Knowles / Illinois Capacitor Availability: 2,000In StockMica Capacitors MICA 75pF 500V 1% | 2,000In Stock | 75 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 5.1 mm | 8.6 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||
Mfr: CD15CD050DO3F TTI: CD15CD050DO3F Knowles / Illinois Capacitor Availability: 600In StockMica Capacitors 5pF 500V 0.5pF | 600In Stock | 5 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.8 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD050D03F | |||||
Mfr: CM05ED330GO3 TTI: CM05ED330GO3 Knowles / Illinois Capacitor Availability: 200In StockMica Capacitors 33pF 500V 2% | 200In Stock | 33 pF | 500 V | Radial | 0.234 in | 11.43 mm (0.45 in) | 9.14 mm | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED330G03 | ||||||
Mfr: CM05FD111GO3 TTI: CM05FD111GO3 Knowles / Illinois Capacitor Availability: 900In StockMica Capacitors 110pF 500V 2% | 900In Stock | 110 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD15FD431JO3F TTI: CD15FD431JO3F Knowles / Illinois Capacitor Availability: 1,250In StockMica Capacitors 430pF 500V 5% | 1,250In Stock | 430 pF | 500 V | Radial | 0.234 in | 11.94 mm (0.47 in) | 5.33 mm | 9.91 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CD10ED330JO3F TTI: CD10ED330JO3F Knowles / Illinois Capacitor Availability: 450In StockMica Capacitors 33pF 500V 5% | 450In Stock | 33 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED330J03F | ||||
Mfr: CD10ED430JO3F TTI: CD10ED430JO3F Knowles / Illinois Capacitor Availability: 1,600In StockMica Capacitors 43pF 500V 5% | 1,600In Stock | 43 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 4.8 mm | 8.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10ED430J03F |