Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD15FD221FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 220PF 500VF | 0In Stock | 220 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 9.7 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | |||||||
Mfr: CD15FD161FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 500 Volt 1% | 0In Stock | 160 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: MCM01-009ED201J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 200pF 500V 5% tol | 0In Stock | 200 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: CDV30FF562GO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5600pF 1kV 2% tol | 0In Stock | 5.6 nF | 1 kV | Radial | 11.1 mm (0.437 in) | 20.3 mm (0.799 in) | 8.6 mm | 22.6 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||
Mfr: MCM01-001DD330G-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 33pF 500V 2% tol | 0In Stock | 33 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 2 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | ||||||
Mfr: MC22FF560J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 1kV 5% | 0In Stock | 56 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15ED620JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V 62pF MICA CAP | 0In Stock | 62 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED620J03 | |||||
Mfr: CD5EC510JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300Volts | 0In Stock | 51 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.3 mm | 5.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC510J03 | |||||
Mfr: CDV19EF820JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 82pF1kV J | 0In Stock | 82 pF | 1 kV | Radial | 8.7 mm (0.343 in) | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV19 | Bulk | ||||||
Mfr: MIN02-002DC270J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300V 27pF 5 % | 0In Stock | 27 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CMR05F331JPDM TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 500V 5% | 0In Stock | 330 pF | 500 V | Radial | 5.7 mm (0.224 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR05 | EREL | Bulk | |||||
Mfr: CD18FD751JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 750pF 500V 5% | 0In Stock | 750 pF | 500 V | Radial | 16.5 mm (0.65 in) | 5.3 mm | 13 mm | 5 % | - 55 C | + 150 C | Mica High Frequency Capacitors | CD18 | Bulk | |||||||
Mfr: CD15FD111FO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 110pF 500V 1% | 0In Stock | 110 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CD15FD161FO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 500V 1% | 0In Stock | 160 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CM06FD112FO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1100pF 500V 1% | 0In Stock | 1.1 nF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: MIN02-002CC100A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 300V 200ppm 200ppm | 0In Stock | 10 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 1 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: MIN02-002CC120A-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 12pF 300V 200ppm 200ppm | 0In Stock | 12 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 1 pF | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Bulk | |||||||
Mfr: CM05ED430JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 43pF 500V 5% | 0In Stock | 43 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD15CD060DO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 6pF 500V 0.5pF | 0In Stock | 6 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD060D03F | |||||
Mfr: CD10CD010CO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1pF 500V +/-1pF | 0In Stock | 1 pF | 500 V | Radial | 1 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||||||
Mfr: CD10CD030CO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3pF 500V +/-1pF | 0In Stock | 3 pF | 500 V | Radial | 1 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||||||
Mfr: CD10CD050CO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5pF 500V 1pF | 0In Stock | 5 pF | 500 V | Radial | 1 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||||||
Mfr: CD10CD120DO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 12pF 500V 0.5pF | 0In Stock | 12 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | |||||||||
Mfr: CD15ED270GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 2% | 0In Stock | 27 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 2 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED270G03F | |||||
Mfr: CD15ED300GO3F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 30pF 500V 2% | 0In Stock | 30 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk |