CDA15 - Mica Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDA15FD511JO3+XBB TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors | Not Available Online | 510 pF | CDA15 | |||||||||||||||||
Mfr: CDA15CD100JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 10PF 500V 5% | Not Available Online | 10 pF | 500 V | Radial | 5.1 mm (0.201 in) | 10.9 mm (0.429 in) | 3.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDA15 | |||||||
Mfr: CDA15FD151JO3 TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 150PF 500V 5% | Not Available Online | 150 pF | 500 V | Radial | 5.1 mm (0.201 in) | 11.2 mm (0.441 in) | 3.8 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDA15 | CDA15FD151J03 |
- 1
- 2