MCM - Mica Capacitors
428 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCM01-002ED610J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 61pF 500V 5% | Not Available Online | 61 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCM01-001D220K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 22pF 500V 10% | Not Available Online | 22 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 2.79 mm | 10 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk | |||||
Mfr: MCM01-009DD320J-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineMica Capacitors 32pF 500V 5% | Not Available Online | 32 pF | 500 V | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 4.19 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | MCM | Bulk |