Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CM05ED300JO3 TTI: CM05ED300JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 30pF 500V 5% | 0In Stock | 30 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED300J03 | |||||||||
Mfr: CD15CD030DO3F TTI: CD15CD030DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3pF 500V 0.5pF | 0In Stock | 3 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD030D03F | |||||
Mfr: CD10FD101GO3 TTI: CD10FD101GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 2% | 0In Stock | 100 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.4 mm (0.37 in) | 5.1 mm | 8.9 mm | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD101G03 | ||||
Mfr: CD5CC150JO3 TTI: CD5CC150JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 15pF300VJ | 0In Stock | 15 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 2.8 mm | 4.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC150J03 | |||||
Mfr: CD15FA102GO3F TTI: CD15FA102GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 100V 2% | 0In Stock | 1 nF | 100 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FA102G03F | |||||||||
Mfr: MC12CD050D-F TTI: MC12CD050D-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5pF 500V 0.5pF | 0In Stock | 5 pF | 500 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 0.5 pF | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC18FD301J-F TTI: MC18FD301J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 300pF 500V 5% 1812 | 0In Stock | 300 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FF152J-TF TTI: MC22FF152J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1500pF 1kV 5% | 0In Stock | 1.5 nF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15ED220DO3 TTI: CD15ED220DO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V | 0In Stock | 22 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED220D03 | |||||
Mfr: CD5CC120JO3F TTI: CD5CC120JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 12pF 300V 5% | 0In Stock | 12 pF | 300 V | Radial | 0.12 in | 6.86 mm (0.27 in) | 2.79 mm | 4.83 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC120J03F | |||||
0In Stock | 8 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04CD080D03 | ||||||||||
Mfr: CD15CD040DO3F TTI: CD15CD040DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 4pF 500V 0.5pF | 0In Stock | 4 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD040D03F | |||||
Mfr: CD15CD080DO3 TTI: CD15CD080DO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 8pF 500V +/-0.5pF | 0In Stock | 8 pF | 500 V | Radial | 0.5 pF | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||||||
Mfr: CD15CD080DO3F TTI: CD15CD080DO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 8pF 500V 0.5pF | 0In Stock | 8 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 0.5 pF | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD080D03F | |||||
Mfr: CD10FD151JO3F TTI: CD10FD151JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 5% | 0In Stock | 150 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.7 mm (0.382 in) | 5.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD151J03F | ||||
Mfr: CDV19EF390JO3F TTI: CDV19EF390JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 1kV 5% | 0In Stock | 39 pF | 1 kV | Radial | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV19 | Bulk | |||||||
Mfr: CD15FC621JO3F TTI: CD15FC621JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 620pF 300V 5% | 0In Stock | 620 pF | 300 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.3 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FC621J03F | |||||
Mfr: CD15FD151GO3F TTI: CD15FD151GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 2% | 0In Stock | 150 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 2 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD151G03F | |||||
Mfr: CDV30FF512JO3F TTI: CDV30FF512JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 5100pF 1kV 5% | 0In Stock | 5.1 nF | 1 kV | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | CDV30FF512J03F | |||||||||
Mfr: CD15FD501GO3F TTI: CD15FD501GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500pF 500V 2% | 0In Stock | 500 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD501G03F | |||||||||
Mfr: CD19FD432JO3 TTI: CD19FD432JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 500V | 0In Stock | 4.3 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.5 mm (0.689 in) | 8.4 mm | 14.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD432J03 | |||||
Mfr: MIN02-002DC220J-TF TTI: MIN02-002DC220J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 22pF 300V 5% tol | 0In Stock | 22 pF | SMD/SMT | 7.92 mm (0.312 in) | 5.25 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 300 VDC | MIN | Reel | |||||||
Mfr: MCM01-009DF470J-F TTI: MCM01-009DF470J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1kV 47pF 5 % | 0In Stock | 47 pF | SMD/SMT | 11.68 mm (0.46 in) | 10.16 mm | 5 % | Nonstandard | - 55 C | + 200 C | Mica High Frequency Capacitors | 1 kVDC | MCM | Bulk | |||||||
Mfr: MC18FD471J-F TTI: MC18FD471J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 5% | 0In Stock | 470 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD10FD221JO3 TTI: CD10FD221JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 220pF500VJ | 0In Stock | 220 pF | 500 V | Radial | 3.6 mm (0.142 in) | 9.9 mm (0.39 in) | 5.6 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD221J03 |