Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDV30FH331JO3 TTI: CDV30FH331JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 1500V 0/70C NC/NR | 0In Stock | 330 pF | 1.5 kV | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||
Mfr: CMR06F392GPDR TTI: CMR06F392GPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3900pF 500V +/- 2% tol | 0In Stock | 3.9 nF | 500 V | Radial | 8.9 mm (0.35 in) | 17.5 mm (0.689 in) | 7.9 mm | 14.2 mm | 2 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CD10FD101FO3F TTI: CD10FD101FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 1% | 0In Stock | 100 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD101F03F | ||||||||
Mfr: CDV19CF150JO3F TTI: CDV19CF150JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15pF 1kV 0.05% | 0In Stock | 15 pF | 1 kV | Radial | 16.3 mm (0.642 in) | 4.8 mm | 12.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV19 | Bulk | |||||||
Mfr: CD15FD391GO3F TTI: CD15FD391GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 390pF 500V 2% | 0In Stock | 390 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD391G03F | |||||||||
Mfr: MC18FD471J-TF TTI: MC18FD471J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V 5% 1812 | 0In Stock | 470 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MC12FA510J-F TTI: MC12FA510J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 51pF 100V 5% | 0In Stock | 51 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
0In Stock | 18 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04CD180J03 | ||||||||||
0In Stock | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD331F03F | ||||||
Mfr: CDV30FJ201JO3F TTI: CDV30FJ201JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors Standard Dipped Mica Capacitor 200pF, 5%, 2kV | 0In Stock | 200 pF | 2 kV | Radial | 5 % | - 55 C | + 150 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | CDV30FJ201J03F | |||||||||
Mfr: CD5EC680JO3 TTI: CD5EC680JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 68pF 300V CAP | 0In Stock | 68 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3.3 mm | 5.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC680J03 | |||||
Mfr: CM04FD221JO3 TTI: CM04FD221JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 500V 5% | 0In Stock | 220 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04FD221J03 | |||||||||
Mfr: CM05ED270GO3 TTI: CM05ED270GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 27pF 500V 2% | 0In Stock | 27 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05ED270G03 | |||||||||
Mfr: CMR06F471JPDM TTI: CMR06F471JPDM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 470pF 500V +/- 5% tol | 0In Stock | 470 pF | 500 V | Radial | 8.9 mm (0.35 in) | 16.3 mm (0.642 in) | 5.1 mm | 13 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CMR06F681JPDP TTI: CMR06F681JPDP Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 680pF 500V +/- 5% tol | 0In Stock | 680 pF | 500 V | Radial | 8.9 mm (0.35 in) | 5.3 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||||
Mfr: CD15ED620FO3F TTI: CD15ED620FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 62pF 500V 1% | 0In Stock | 62 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | ||||||
Mfr: CM05ED390GO3 TTI: CM05ED390GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 39pF 500V 2% | 0In Stock | 39 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD10FD101GO3F TTI: CD10FD101GO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 2% | 0In Stock | 100 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD101G03F | ||||||||
Mfr: CD7FD151JO3 TTI: CD7FD151JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V +/-5% | 0In Stock | 150 pF | 500 V | Radial | 6.7 mm (0.264 in) | 2.8 mm | 6.6 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD7 | Bulk | |||||||
0In Stock | 100 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101F03F | ||||||||||
Mfr: CD15FD361JO3F TTI: CD15FD361JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 360pF 500V 5% | 0In Stock | 360 pF | 500 V | Radial | 0.234 in | 11.94 mm (0.47 in) | 5.33 mm | 9.91 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD361J03F | |||||
Mfr: CM05FD161GO3 TTI: CM05FD161GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 160pF 500V 2% | 0In Stock | 160 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CMR04F221JPDM TTI: CMR04F221JPDM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 220pF 500V +/- 5% tol | 0In Stock | 220 pF | 500 V | Radial | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR04 | Bulk | ||||||||||
Mfr: F230B752JM TTI: F230B752JM Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 7500PF 3KV 5% | 0In Stock | F2 | Bulk | |||||||||||||||||
Mfr: MC08CA100D-TF TTI: MC08CA100D-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 10pF 100V 0.5pF | 0In Stock | 10 pF | 100 V | SMD/SMT | 2 mm (0.079 in) | 1.25 mm | 1.4 mm | 0.5 pF | 0805 (2012 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel |