Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MC22FD102J-F TTI: MC22FD102J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 500V 5% | 0In Stock | 1 nF | 500 V | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 2 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: MC22FF101J-TF TTI: MC22FF101J-TF Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 1kV 5% | 0In Stock | 100 pF | 1 kV | SMD/SMT | 5.7 mm (0.224 in) | 5 mm | 4 mm | 5 % | 2220 (5750 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Reel | ||||||
Mfr: MC12FF500J-F TTI: MC12FF500J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 50pF 1kV 5% | 0In Stock | 50 pF | 1 kV | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15FD271JO3 TTI: CD15FD271JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 270pF500VJ | 0In Stock | 270 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD271J03 | |||||
Mfr: CM04FD151JO3 TTI: CM04FD151JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 150pF 500V 5% | 0In Stock | 150 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04FD151J03 | |||||||||
Mfr: CM05CD120JO3 TTI: CM05CD120JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 12pF 500V 5% | 0In Stock | 12 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CM05FD910GO3 TTI: CM05FD910GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 91pF 500V 2% | 0In Stock | 91 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD15ED200JO3F TTI: CD15ED200JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 20pF 500V 5% | 0In Stock | 20 pF | 500 V | Radial | 0.234 in | 11.43 mm (0.45 in) | 4.3 mm | 9.14 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED200J03F | |||||
Mfr: CDV16FF222JO3F TTI: CDV16FF222JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 2200pF 1kV 5% | 0In Stock | 2.2 nF | 1 kV | Radial | 11.9 mm (0.469 in) | 6.4 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | |||||||
Mfr: CD19FC682FO3F TTI: CD19FC682FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 6800pF 300V 1% | 0In Stock | 6.8 nF | 300 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FC682F03F | |||||||||
Mfr: CD19FD182JO3F TTI: CD19FD182JO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1800pF 500V 5% | 0In Stock | 1.8 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.1 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD182J03F | |||||
Mfr: CM04ED560JO3 TTI: CM04ED560JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 56pF 500V 5% | 0In Stock | 56 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED560J03 | |||||||||
Mfr: CD30FD622JO3 TTI: CD30FD622JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 6200PF500VJ | 0In Stock | 6.2 nF | 500 V | Radial | 11.1 mm (0.437 in) | 19.8 mm (0.78 in) | 7.4 mm | 22.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD30 | Bulk | CD30FD622J03 | |||||
Mfr: CD15FD151JO3 TTI: CD15FD151JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 150pF500VJ | 0In Stock | 150 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD151J03 | |||||
Mfr: MC12FA301J-F TTI: MC12FA301J-F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1210 100V 300pF | 0In Stock | 300 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CMR07F153JPDR TTI: CMR07F153JPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 15nF 500V +/- 5% tol | 0In Stock | 15 nF | CMR07 | Bulk | ||||||||||||||||
Mfr: CD19FD182FO3F TTI: CD19FD182FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1800pF 500V 1% | 0In Stock | 1.8 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.1 mm | 13.5 mm | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD182F03F | |||||
Mfr: CMR06F102JPDR TTI: CMR06F102JPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 1nF 165Vac | 0In Stock | 1 nF | 500 V | Radial | 8.9 mm (0.35 in) | 16.5 mm (0.65 in) | 5.6 mm | 13.2 mm | 5 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CD19FD222JO3 TTI: CD19FD222JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors MICA 2200pF500VJ | 0In Stock | 2.2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.4 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD222J03 | |||||
Mfr: CM05ED750GO3 TTI: CM05ED750GO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 75pF 500V 2% | 0In Stock | 75 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | ||||||||||
Mfr: CD15FD271FO3F TTI: CD15FD271FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 270pF 500V 1% | 0In Stock | 270 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD271F03F | |||||||||
0In Stock | 68 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED680J03 | ||||||||||
Mfr: CDV30FH331JO3 TTI: CDV30FH331JO3 Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 330pF 1500V 0/70C NC/NR | 0In Stock | 330 pF | 1.5 kV | Radial | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CDV30 | Bulk | ||||||||||
Mfr: CMR06F392GPDR TTI: CMR06F392GPDR Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 3900pF 500V +/- 2% tol | 0In Stock | 3.9 nF | 500 V | Radial | 8.9 mm (0.35 in) | 17.5 mm (0.689 in) | 7.9 mm | 14.2 mm | 2 % | - 55 C | + 150 C | Mica High-Reliability Dipped Capacitors | CMR06 | EREL | Bulk | |||||
Mfr: CD10FD101FO3F TTI: CD10FD101FO3F Knowles / Illinois Capacitor Availability: 0In StockMica Capacitors 100pF 500V 1% | 0In Stock | 100 pF | 500 V | Radial | 1 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | 500 VDC | CD10 | Bulk | CD10FD101F03F |