Mica Capacitors
6,005 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating | Termination Style | Lead Spacing | Length | Width | Height | Tolerance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Product | Voltage Rating DC | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD19FD472JO3F TTI: CD19FD472JO3F Knowles / Illinois Capacitor Availability: 1,800In StockMica Capacitors 4700pF 500V 5% | 1,800In Stock | 4.7 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17.8 mm (0.701 in) | 8.9 mm | 14.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD472J03F | |||||
Mfr: CD15FD331JO3F TTI: CD15FD331JO3F Knowles / Illinois Capacitor Availability: 7,400In Stock3,600 On Order Expected Mica Capacitors 330pF 500V 5% | 7,400In Stock3,600 On Order Expected | 330 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD331J03F | |||||
Mfr: CD15FD101JO3F TTI: CD15FD101JO3F Knowles / Illinois Capacitor Availability: 15,200In StockMica Capacitors 100pF 500V 5% | 15,200In Stock | 100 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101J03F | |||||
Mfr: CD15CD100JO3F TTI: CD15CD100JO3F Knowles / Illinois Capacitor Availability: 2,300In Stock1,000 On Order Expected 04-Jan-27 Mica Capacitors 10pF 500V 5% | 2,300In Stock1,000 On Order Expected 04-Jan-27 | 10 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15CD100J03F | |||||
Mfr: CD15FD471JO3F TTI: CD15FD471JO3F Knowles / Illinois Capacitor Availability: 1,600In StockMica Capacitors 470pF 500V 5% | 1,600In Stock | 470 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD471J03F | |||||
Mfr: CD15FD271JO3F TTI: CD15FD271JO3F Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 270pF 500V 5% | 400In Stock | 270 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.3 mm | 9.9 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD271J03F | |||||
Mfr: CD5CC150JO3F TTI: CD5CC150JO3F Knowles / Illinois Capacitor Availability: 955In StockMica Capacitors MICA 15pF300VJ | 955In Stock | 15 pF | 300 V | Radial | 4.4 mm (0.173 in) | 7 mm (0.276 in) | 2.4 mm | 4.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5CC150J03F | |||||
Mfr: CD19FD471JO3F TTI: CD19FD471JO3F Knowles / Illinois Capacitor Availability: 2,950In StockMica Capacitors 470pF 500V 5% | 2,950In Stock | 470 pF | 500 V | Radial | 0.344 in | 16.26 mm (0.64 in) | 5.08 mm | 12.95 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD471J03F | |||||
Mfr: MC18FD221J-F TTI: MC18FD221J-F Knowles / Illinois Capacitor Availability: 900In StockMica Capacitors 220pF 500V 5% | 900In Stock | 220 pF | 500 V | SMD/SMT | 4.5 mm (0.177 in) | 3.2 mm | 2 mm | 5 % | 1812 (4532 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15FD241JO3F TTI: CD15FD241JO3F Knowles / Illinois Capacitor Availability: 650In Stock600 On Order Expected 14-Dec-26 Mica Capacitors 240pF 500V 5% | 650In Stock600 On Order Expected 14-Dec-26 | 240 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.1 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD241J03F | |||||
Mfr: CM05FD101GO3 TTI: CM05FD101GO3 Knowles / Illinois Capacitor Availability: 400In StockMica Capacitors 100pF 500V 2% | 400In Stock | 100 pF | 500 V | Radial | 2 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM05FD101G03 | |||||||||
Mfr: CD19FD202JO3F TTI: CD19FD202JO3F Knowles / Illinois Capacitor Availability: 773In StockMica Capacitors 2nF 500V 5% | 773In Stock | 2 nF | 500 V | Radial | 8.7 mm (0.343 in) | 17 mm (0.669 in) | 6.1 mm | 13.5 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD19 | Bulk | CD19FD202J03F | |||||
Mfr: CD15FD151JO3F TTI: CD15FD151JO3F Knowles / Illinois Capacitor Availability: 1,450In StockMica Capacitors 150pF 500V 5% | 1,450In Stock | 150 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD151J03F | |||||
Mfr: CD15FD201JO3F TTI: CD15FD201JO3F Knowles / Illinois Capacitor Availability: 1,800In StockMica Capacitors 200pF 500V 5% | 1,800In Stock | 200 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD201J03F | |||||
Mfr: CM04ED510JO3 TTI: CM04ED510JO3 Knowles / Illinois Capacitor Availability: 1,470In StockMica Capacitors 51pF 500V 5% | 1,470In Stock | 51 pF | 500 V | Radial | 5 % | - 55 C | + 125 C | Mica High-Reliability Dipped Capacitors | MIL-DTL-5 | Bulk | CM04ED510J03 | |||||||||
Mfr: CD15FD101JO3 TTI: CD15FD101JO3 Knowles / Illinois Capacitor Availability: 1,248In StockMica Capacitors MICA 100pF500VJ | 1,248In Stock | 100 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD101J03 | |||||
Mfr: CD15FD501JO3F TTI: CD15FD501JO3F Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors 500pF 500V 5% | 500In Stock | 500 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.9 mm (0.469 in) | 5.6 mm | 10.2 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD501J03F | |||||
Mfr: CD5EC200JO3 TTI: CD5EC200JO3 Knowles / Illinois Capacitor Availability: 500In StockMica Capacitors MICA 20pF300VJ | 500In Stock | 20 pF | 300 V | Radial | 3 mm (0.118 in) | 6.9 mm (0.272 in) | 3 mm | 4.8 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD5 | Bulk | CD5EC200J03 | |||||
Mfr: CD15ED820JO3F TTI: CD15ED820JO3F Knowles / Illinois Capacitor Availability: 1,500In StockMica Capacitors 500V | 1,500In Stock | 82 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.6 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED820J03F | |||||
Mfr: CD15FD221JO3F TTI: CD15FD221JO3F Knowles / Illinois Capacitor Availability: 5,700In Stock400 On Order Expected 21-Jan-27 Mica Capacitors 220pF 500V 5% | 5,700In Stock400 On Order Expected 21-Jan-27 | 220 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 5.1 mm | 9.7 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD221J03F | |||||
Mfr: CD15ED270JO3F TTI: CD15ED270JO3F Knowles / Illinois Capacitor Availability: 2,400In StockMica Capacitors 27pF 500V 5% | 2,400In Stock | 27 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED270J03F | |||||
Mfr: MC12FA201J-F TTI: MC12FA201J-F Knowles / Illinois Capacitor Availability: 70In Stock1,600 On Order Expected 04-Jun-27 Mica Capacitors 200pF 100V 5% 1210 | 70In Stock1,600 On Order Expected 04-Jun-27 | 200 pF | 100 V | SMD/SMT | 3.2 mm (0.126 in) | 2.5 mm | 2 mm | 5 % | 1210 (3225 metric) | - 55 C | + 125 C | Mica HV & High Current Capacitors | MC | Bulk | ||||||
Mfr: CD15ED270JO3 TTI: CD15ED270JO3 Knowles / Illinois Capacitor Availability: 650In StockMica Capacitors MICA 27pF500VJ | 650In Stock | 27 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.4 mm (0.449 in) | 4.3 mm | 9.1 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15ED270J03 | |||||
Mfr: CD15FD181JO3F TTI: CD15FD181JO3F Knowles / Illinois Capacitor Availability: 840In StockMica Capacitors 180pF 500V 5% | 840In Stock | 180 pF | 500 V | Radial | 5.9 mm (0.232 in) | 11.7 mm (0.461 in) | 4.8 mm | 9.4 mm | 5 % | - 55 C | + 125 C | Mica Standard Dipped Capacitors | CD15 | Bulk | CD15FD181J03F | |||||
Mfr: CDV16FF471JO3F TTI: CDV16FF471JO3F Knowles / Illinois Capacitor Availability: 11,000In StockMica Capacitors 470pF 1kV 5% | 11,000In Stock | 470 pF | 1 kV | Radial | 11.4 mm (0.449 in) | 4.1 mm | 11.9 mm | 5 % | - 55 C | + 150 C | Mica Snubber Capacitors | CDV16 | Bulk | CDV16FF471J03F |