UNL - Film Capacitors
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UNL9W13P5K-F TTI: UNL9W13P5K-F Knowles / Illinois Capacitor Availability: 62In StockFilm Capacitors 13.5uF 900V 10% | 62In Stock | 13.5 uF | 900 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10.5 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL6W30K-F TTI: UNL6W30K-F Knowles / Illinois Capacitor Availability: 117In StockFilm Capacitors 30uF 600V 10% | 117In Stock | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 9 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL7W50K-F TTI: UNL7W50K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 50uF 750V | 0In Stock | 50 uF | 750 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 63 mm (2.48 in) | DC Link Film Capacitors | 10 % | 7 mOhms | UNL | Bulk | |||||||||||
0In Stock | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 8 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | ||||||||
Mfr: UNL15W4P7K-F TTI: UNL15W4P7K-F Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 4.7uF 1500V 10% | 0In Stock | 4.7 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 15 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL4W30K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 30uF 400V 10% | 0In Stock | 30 uF | 400 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL8W15K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 15uF 800V 10% | 0In Stock | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 10 mOhms | UNL | Bulk | |||||||||||
Mfr: UNL7W20K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 20uF 750V 10% | 0In Stock | 20 uF | 750 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 10 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL12W7P5K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 7.5uF 1200V 10% | 0In Stock | 7.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 13.5 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL10W10K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 10uF 1kV 10% | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 4 Pin | 12 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL5W100K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 100uF 500V | 0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 63 mm (2.48 in) | DC Link Film Capacitors | 10 % | 6 mOhms | UNL | Bulk | |||||||||||
Mfr: UNL6W80K-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: 0In StockFilm Capacitors 80uF 600V | 0In Stock | 80 uF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 63 mm (2.48 in) | DC Link Film Capacitors | 10 % | 4 Pin | 6.5 mOhms | Straight | - 55 C | + 105 C | UNL | Bulk | |||||||
Mfr: UNL12W7K-1F TTI: UNL12W7K-1F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 7.0UF 1200V 10% | Not Available Online | UNL | Bulk | ||||||||||||||||||||
Mfr: UNL6W30K-2F TTI: UNL6W30K-2F Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 30UF 600V 10% | Not Available Online | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.85 mm (2.12 in) | DC Link Film Capacitors | 10 % | UNL | Bulk | ||||||||||||
Mfr: UNL5W35KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 35uF 500V 10% | Not Available Online | 35 uF | 500 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 8 mOhms | UNL | ||||||||||||
Mfr: UNL8W15KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 15uF 800V 10% | Not Available Online | 15 uF | 800 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 10 mOhms | UNL | ||||||||||||
Mfr: UNL15W4P7KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 4.7uF 1500V 10% | Not Available Online | 4.7 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 15 mOhms | UNL | ||||||||||||
Mfr: UNL4W30KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 30uF 400V 10% | Not Available Online | 30 uF | 400 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 6 mOhms | UNL | ||||||||||||
Mfr: UNL10W10KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 10uF 1kV 10% | Not Available Online | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 12 mOhms | UNL | ||||||||||||
Mfr: UNL12W7P5KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors | Not Available Online | 7.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 13.5 mOhms | UNL | ||||||||||||
Mfr: UNL6W30KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 30uF 600V 10% | Not Available Online | 30 uF | 600 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 9 mOhms | UNL | ||||||||||||
Mfr: UNL9W13P5KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 13.5uF 900V 10% | Not Available Online | 13.5 uF | 900 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | DC Link Film Capacitors | 10 % | 10.5 mOhms | UNL | |||||||||||||
Mfr: UNL7W20KS-F TTI: Not Assigned Knowles / Illinois Capacitor Availability: Not Available OnlineFilm Capacitors 20uF 750V 10% | Not Available Online | 20 uF | 750 VDC | Radial | Polypropylene (PP) | 12.7 mm (0.5 in) | 53.7 mm (2.114 in) | DC Link Film Capacitors | 10 % | 10 mOhms | UNL |