Snubber MKP - Film Capacitors
14,192 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SNMPW041508L4JJS00 TTI: SNMPW041508L4JJS00 WIMA Availability: 28In StockFilm Capacitors 1.5UF 3000V 5% | 28In Stock | 1.5 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 700 VAC | 5 % | 54 mm (2.126 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Not Available Online | 3.3 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 400 VAC | 10 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
Mfr: SNMPW041008J4AKS00 TTI: SNMPW041008J4AKS00 WIMA Availability: Not Available OnlineFilm Capacitors 1uF 3000V 10% | Not Available Online | 1 uF | 3 kVDC | Lug | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
Mfr: SNMPO134707D1AKS00 TTI: SNMPO134707D1AKS00 WIMA Availability: Not Available OnlineFilm Capacitors .47uF 1000 Volts 10% | Not Available Online | 0.47 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 600 VAC | 10 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: SNMPK036807C3GKS00 TTI: SNMPK036807C3GKS00 WIMA Availability: 0In StockFilm Capacitors .68UF 700V 10% | 0In Stock | 0.68 uF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 420 VAC | 10 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 1.5 uF | 2.5 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 700 VAC | 10 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
0In Stock | 0.47 uF | 1.7 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 10 % | 4 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 1.5 uF | 1.25 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 600 VAC | 10 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
Mfr: SNMPT043008L1AMS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3uF 1600 Volts 20% | 0In Stock | 3 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 650 VAC | 20 % | 54 mm (2.126 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
Mfr: SNMPT041507ID4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5uF 10% 1600V 31x46x41.5 | 0In Stock | 1.5 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 650 VAC | 10 % | 4 Pin | 46 mm (1.811 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
Mfr: SNMPO145008L3AJS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 5uF 5% 1000V 37x54x56 | 0In Stock | 5 uF | 1 kVDC | Lug | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 600 VAC | 5 % | 2 Pin | 54 mm (2.126 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||
Mfr: SNMPO141007GB8MS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 20% 1000V 20x39.5x41.5 | 0In Stock | 1 uF | 1 kVDC | Quick Connect | Polypropylene (PP) | 38.5 mm (1.516 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Snubber Film Capacitors | 600 VAC | 20 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 2 uF | 2 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 700 VAC | 20 % | 54 mm (2.126 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
0In Stock | 7 uF | 630 VDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 400 VAC | 5 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
Mfr: SNMPJ04100SI1AMY00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 630 Volts 20% | 0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 20 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: SNMPT043008LD4KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.0uF 1600 Volts 10% | 0In Stock | 3 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 650 VAC | 10 % | 4 Pin | 54 mm (2.126 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
Mfr: SNMPJ041007D1AMS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1uF 630 Volts 20% | 0In Stock | 1 uF | 630 VDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 400 VAC | 20 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||
0In Stock | 1 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 650 VAC | 5 % | 45.5 mm (1.791 in) | - 55 C | + 100 C | Snubber MKP | Bulk | SCMKP-1.0/1600/5A1L41.5 | ||||||||
Mfr: SNMPJ04330SMD2MY00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3uF 630 Volts 20% | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 400 VAC | 20 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
Mfr: SNMPO14150SMD2KY00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5uF 1000 Volts 10% | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Snubber Film Capacitors | 600 VAC | 10 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||
0In Stock | 3.3 uF | 1 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 33 mm (1.299 in) | Snubber Film Capacitors | 600 VAC | 10 % | 48 mm (1.89 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
0In Stock | 0.47 uF | 3 kVDC | Lug | Polypropylene (PP) | 48.5 mm (1.909 in) | 56 mm (2.205 in) | 27 mm (1.063 in) | Snubber Film Capacitors | 700 VAC | 10 % | 37.5 mm (1.476 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
0In Stock | 0.47 uF | 1.6 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 650 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 100 C | Snubber MKP | Bulk | ||||||||||
Mfr: SNMPO14220SN3GKY00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2uF 1000 Volts 10% | 0In Stock | 2.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 600 VAC | 10 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk | SCMKP2.2/1KV/10A3.5 | ||||||||
Mfr: SNMPU02470S6D2KY00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 2K Volts 10% | 0In Stock | 0.047 uF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | Snubber Film Capacitors | 700 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | Snubber MKP | Bulk |