R82 - Film Capacitors
1,595 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 82EC3100DQ70J TTI: R82EC3100DQ70J KEMET Availability: 28,000In Stock28,000 On Order Expected 30-Nov-26 Film Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 28,000In Stock28,000 On Order Expected 30-Nov-26 | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3100DQ70J | ||||
Mfr: 82DC4100CK60J TTI: R82DC4100CK60J KEMET Availability: 12,000In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 12,000In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC4100CK60J | ||||
Mfr: 82DC3330DQ60J TTI: R82DC3330DQ60J KEMET Availability: 5,000In StockFilm Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 5,000In Stock | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3330DQ60J | ||||
Mfr: 82EC1100AA50J TTI: R82EC1100AA50J KEMET Availability: 11,400In StockFilm Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 11,400In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1100AA50J | ||||
Mfr: 82DC3220AA60J TTI: R82DC3220AA60J KEMET Availability: 18,400In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 18,400In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3220AA60J | ||||
Mfr: 82DC3330AA60J TTI: R82DC3330AA60J KEMET Availability: 7,000In Stock2,500 On Order Expected 01-Oct-26 Film Capacitors 63V 0.33 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 7,000In Stock2,500 On Order Expected 01-Oct-26 | 330 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3330AA60J | ||||
Mfr: 82DC3470AA60J TTI: R82DC3470AA60J KEMET Availability: 2,000In Stock6,000 On Order Expected 01-Oct-26 Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 2,000In Stock6,000 On Order Expected 01-Oct-26 | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470AA60J | ||||
Mfr: 82EC2100AA50J TTI: R82EC2100AA50J KEMET Availability: 2,000In StockFilm Capacitors 100V 0.01 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 2,000In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2100AA50J | ||||
Mfr: 82DC3680AA60J TTI: R82DC3680AA60J KEMET Availability: 0In Stock4,500 On Order Expected 12-Nov-26 Film Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock4,500 On Order Expected 12-Nov-26 | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3680AA60J | ||||
Mfr: 82EC1470DQ50J TTI: R82EC1470DQ50J KEMET Availability: 7,000In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 7,000In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50J | ||||
Mfr: 82DC4100CK60K TTI: R82DC4100CK60K KEMET Availability: 2,400In Stock1,200 On Order Expected 01-Oct-26 Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2,400In Stock1,200 On Order Expected 01-Oct-26 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100CK60K | ||||
Mfr: 82EC1100AA50K TTI: R82EC1100AA50K KEMET Availability: 9,029In StockFilm Capacitors 100V 0.001 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 9,029In Stock | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1100AA50K | ||||
Mfr: 82DC3100AA50J TTI: R82DC3100AA50J KEMET Availability: 62,200In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 62,200In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50J | ||||
Mfr: 82EC3100AA70J TTI: R82EC3100AA70J KEMET Availability: 55,000In StockFilm Capacitors 100V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 55,000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100AA70J | ||||
Mfr: 82DC3470Z360J TTI: R82DC3470Z360J KEMET Availability: 8,400In StockFilm Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 8,400In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470Z360J | ||||
Mfr: 82EC1220DQ50J TTI: R82EC1220DQ50J KEMET Availability: 56,000In StockFilm Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 56,000In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1220DQ50J | ||||
Mfr: 82DC3150AA60J TTI: R82DC3150AA60J KEMET Availability: 9,070In StockFilm Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 9,070In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3150AA60J | ||||
Mfr: 82EC2220DQ50J TTI: R82EC2220DQ50J KEMET Availability: 10,500In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 10,500In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220DQ50J | ||||
Mfr: 82DC3100AA50K TTI: R82DC3100AA50K KEMET Availability: 2,915In StockFilm Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2,915In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3100AA50K | ||||
Mfr: 82DC4100Z360J TTI: R82DC4100Z360J KEMET Availability: 10,300In StockFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 10,300In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100Z360J | ||||
Mfr: 82DC3100DQ50J TTI: R82DC3100DQ50J KEMET Availability: 17,500In StockFilm Capacitors 63V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 17,500In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3100DQ50J | ||||
Mfr: 82DC3220DQ60K TTI: R82DC3220DQ60K KEMET Availability: 2,500In StockFilm Capacitors 63V 0.22 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2,500In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60K | ||||
Mfr: 82IC3220DQ60J TTI: R82IC3220DQ60J KEMET Availability: 12,699In StockFilm Capacitors 250V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 12,699In Stock | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 140 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC3220DQ60J | ||||
Mfr: 82DC3220DQ60J TTI: R82DC3220DQ60J KEMET Availability: 35,000In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 35,000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3220DQ60J | ||||
Mfr: 82EC1100DQ50J TTI: R82EC1100DQ50J KEMET Availability: 7,000In Stock3,500 On Order Expected 29-Oct-26 Film Capacitors 100V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 7,000In Stock3,500 On Order Expected 29-Oct-26 | 1 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1100DQ50J |